Engineering Test & Measurement

When measuring angles, levels or gaps, it's important that your measurements are accurate. Our range of products includes optical, laser and manual measuring devices from leading suppliers including Bosch, DeWalt, Leica, Laserliner, Sola, Stanley, Starrett and RS PRO.

Calipers

Calipers are used to offer a high degree of accuracy when measuring the gap between an object or when measuring length or distances. Calipers can be found in laboratories, workshops and engineering applications. There are many variations of a caliper however they all offer the same levels of measuring.

Durameters

These hand-held measuring devices allow you to measure the hardness of a product. They can measure flexible elastomers, hard rubbers, and rigid plastics just to name a few.

Measuring Levels

There are several products available that enable you to measure how level something is.

Laser levels give a high level of accuracy, with the beam also being visible over a long distance. There are three different types of these measuring levels: line, dot and rotary. Which one you choose will depend on the job. For example, a rotary laser level will give a 360° laser line and is effective for use in outdoor spaces such as when laying the foundations of a house, to ensure the surface is flat.

Spirit levels are a low-cost, conventional alternative to a laser level, while still giving you high accuracy levels; they can be manual or digital. An inclinometer is a type of spirit level which is used for measuring slope angles.

Angular measurement

The easiest way to measure an angle is with a protractor. There are two main types of protractor: semi-circular which will measure up to 180°, and bevel which will measure 360°.

There are many other measuring devices available which are particularly useful for engineers who are looking for precision measurements including combination squares and centre and edge finders.

Calibrating your Equipment

It's important that your angle and level measurement equipment is giving you accurate readings at all times, and therefore calibration should be carried out regularly. At RS, we offer an expert calibration service which covers equipment such as gauges, spirit levels and set squares. What's more, our Calibration Laboratory is UKAS-accredited, so you can be confident in your readings.

1126 Producten voor Engineering Test & Measurement

50 van 57
  • RS-stocknr. 236-1257
  • Fabrikantnummer 805.S
Per stuk
€ 493,12(excl. BTW)
  • RS-stocknr. 660-8130
  • Fabrikantnummer TC 1250-0.1FN
Per stuk
€ 559,99(excl. BTW)
  • RS-stocknr. 572-555
  • Fabrikantnummer 124BZ
Per stuk
€ 428,48(excl. BTW)
  • RS-stocknr. 282-8710
  • Fabrikantnummer 710-M-50
Per stuk
€ 84,23(excl. BTW)
  • RS-stocknr. 390-958
  • Fabrikantnummer MW197-30DDL
Per stuk
€ 724,52(excl. BTW)
  • RS-stocknr. 262-313
  • Fabrikantnummer 6GN01
1 verpakking 50
€ 40,26(excl. BTW)
  • RS-stocknr. 229-073
  • Fabrikantnummer 2GD27 GAUGE PIECE D2 2A 500V FOR E27
1 verpakking 25
€ 33,76(excl. BTW)
  • RS-stocknr. 228-636
  • Fabrikantnummer 4GD27 GAUGE PIECE D2 4A 500V FOR E27
1 verpakking 25
€ 33,76(excl. BTW)
  • RS-stocknr. 228-828
  • Fabrikantnummer 6GD27 GAUGE PIECE D2 6A 500V FOR E27
1 verpakking 25
€ 33,76(excl. BTW)
  • RS-stocknr. 221-7459
  • Fabrikantnummer 43514
Per stuk
€ 1.396,28(excl. BTW)
  • RS-stocknr. 261-586
  • Fabrikantnummer 4GN01
1 verpakking 50
€ 40,26(excl. BTW)
  • RS-stocknr. 258-857
  • Fabrikantnummer 2GN01 GAUGE PIECE DO1 2A 400V FOR E14
1 verpakking 50
€ 40,26(excl. BTW)
  • RS-stocknr. 282-8708
  • Fabrikantnummer 710-M-100
Per stuk
€ 193,92(excl. BTW)
  • RS-stocknr. 270-9990
  • Fabrikantnummer 710-M3
Per stuk
€ 511,83(excl. BTW)
  • RS-stocknr. 264-3400
  • Fabrikantnummer 43563.RS
Per stuk
€ 1.541,19(excl. BTW)
  • RS-stocknr. 125-2919
  • Fabrikantnummer TAM12135
Per stuk
€ 507,03(excl. BTW)
  • RS-stocknr. 136-3473
  • Fabrikantnummer HO 2K
Per stuk
€ 4.682,26(excl. BTW)
  • RS-stocknr. 668-1668
  • Fabrikantnummer 058130
Per stuk
€ 742,70(excl. BTW)
  • RS-stocknr. 431-527
  • Fabrikantnummer DW933
Per stuk
€ 477,98(excl. BTW)
  • RS-stocknr. 271-0005
  • Fabrikantnummer 783-V-53
Per stuk
€ 565,60(excl. BTW)
Resultaten per pagina