Phase Rotation Tester | Phase Sequence Meter | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Phase Rotation Testers

    Phase rotation testers are useful portable devices designed to check the direction of phase rotation in motorised machinery with three-phase supplies. These testers provide LED indication of both clockwise and anti-clockwise rotation. They are ideal for checking phase sequence in motors, pumps and air conditioning units. They can also be called phase sequence indicators, phase sequence meters of phase sequence testers. One requirement is to verify that the phase sequence in multiphase (three-phase) circuits is maintained. They are also used for motor and generator testing.

    Phase rotation testers allow the electrical contractor or industrial maintenance electrician to permanently connect and tape the terminals of the motor being installed, without having to first energise the motor by a temporary hook-up from a power source, if available, to determine motor rotation. Therefore, the test set eliminates the need for temporary connections that can be time consuming, costly and quite hazardous, particularly where many large, high-voltage motors are involved.

    This phase sequence indicator is a cost effective meter to offer a clear indication of the phase sequence as well as showing any missing phases in the power source under test.

    To avoid damage make sure that the relevant calibration, performance test and service information is being used.

    Features include:

    • Determines rotation direction of one, two or three phase motors before connection to line

    • Effective tool for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems.

    • Provides clear indication of three phase systems via an LCD display and the phase rotation direction to determine correct connections.

    • Suitable for commercial and industrial applications

    • Rugged and portable tester

    Phase rotation testers will prove continuity, or identify fault condition, of all three lines and shows the sequence of phase rotation. It's a fast, effective method of identifying worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly.

    43 Producten voor Phase Rotation Testers

    RS PRO
    Crocodile Clip
    -
    LCD
    RSCAL
    CAT III 600 V, CAT IV 300 V
    -
    1mA
    -
    -
    Mains
    130 x 69 x 32mm
    130g
    32mm
    130mm
    400Hz
    RS PRO
    Crocodile Clip
    CAT III 1000V, CAT IV 600V
    -
    -
    CATIII 1000V, CATIV 600V
    Contact
    -
    50 hrs
    9 V
    Battery
    143 x 68 x 35mm
    150g
    143mm
    68mm
    400Hz
    RS PRO
    Crocodile Clip
    CAT III 1000V, CAT IV 600V
    LED
    -
    CAT III 1000V, CAT IV 600V
    Contact
    -
    50 hrs
    9 V
    Battery
    143 x 69 x 36mm
    220g
    143mm
    36mm
    400Hz
    RS PRO
    Crocodile Clip
    CAT III 600V, CAT IV 300V
    LCD
    -
    CAT III 600 V, CAT IV 300 V
    -
    1mA
    -
    -
    Mains
    130 x 69 x 32mm
    130g
    32mm
    130mm
    400Hz
    RS PRO
    Crocodile Clip
    CAT III 600V
    -
    -
    CAT III 300 V
    Non Contact
    20mA
    1 (Minimum) yr
    9V Alkaline
    Battery
    130 x 69 x 32mm
    130g
    32mm
    130mm
    400Hz
    RS PRO
    Crocodile Clip
    CAT III 600V
    -
    RSCAL
    CAT III 300 V
    Non Contact
    20mA
    1 (Minimum) yr
    9V Alkaline
    Battery
    130 x 69 x 32mm
    130g
    32mm
    130mm
    400Hz
    RS PRO
    -
    -
    -
    RSCAL
    CATIII 1000V, CATIV 600V
    Contact
    -
    -
    -
    -
    -
    -
    -
    -
    400Hz
    Megger
    Test Lead
    CAT III 600V
    LCD
    -
    CAT III 600V
    -
    2mA
    -
    Alkaline, Lithium, NiMH
    Battery
    228 x 105 x 75mm
    930g
    75mm
    228mm
    400Hz
    Kyoritsu
    Crocodile Clip
    CAT III 1000V, CAT IV 600V
    -
    -
    CAT III 1000 V, CAT IV 600 V
    Non Contact
    -
    100 h
    AA
    Battery
    61 x 36 x 112mm
    380g
    112mm
    61mm
    66Hz
    Fluke
    Test Probe
    CAT III 600V, CAT IV 300V
    LCD
    -
    CAT III 600 V, CAT IV 300 V
    -
    1mA
    -
    -
    -
    61 x 27 x 124mm
    200g
    124mm
    61mm
    400Hz
    Kyoritsu
    Test Lead
    CAT III 600V
    -
    -
    CAT III 600 V
    -
    -
    -
    -
    -
    106 x 75 x 40mm
    350g
    40mm
    106mm
    60Hz
    Fluke
    Test Probe
    CAT III 600V, CAT IV 300V
    LCD
    -
    CAT III 600 V, CAT IV 300 V
    -
    1mA
    -
    -
    Mains
    61 x 27 x 124mm
    200g
    124mm
    61mm
    400Hz
    Fluke
    Test Probe
    CAT III 300V
    LED
    -
    CAT III 300 V
    Non Contact
    20mA
    -
    9V
    Battery
    61 x 27 x 124mm
    150g
    124mm
    61mm
    400Hz
    Fluke
    Test Probe
    CAT III 300V
    LED
    -
    CAT III 300 V
    Non Contact
    20mA
    -
    9V
    Battery
    61 x 27 x 124mm
    150g
    124mm
    61mm
    400Hz
    Beha-Amprobe
    Test Lead
    CAT IV 600V
    LCD
    -
    CAT IV 600 V
    Non Contact
    <3.5mA
    -
    AAA
    Battery
    137 x 65 x 33mm
    170g
    33mm
    137mm
    400Hz
    Wiha
    -
    CAT IV 600V
    LED
    -
    CAT IV 600V
    Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    CAT III 1000V, CAT IV 600V
    LED
    RSCAL
    CAT IV 600V
    Contact
    -
    -
    -
    -
    -
    -
    -
    -
    400Hz
    Chauvin Arnoux
    Test Lead
    CAT III 600V
    LCD
    -
    CAT III 600V
    Contact
    -
    -
    -
    -
    -
    -
    -
    -
    400Hz
    Martindale
    Crocodile Clip, Test Probe
    CAT IV 600V
    -
    -
    CAT IV 600 V
    -
    3mA
    -
    -
    -
    116 x 69 x 25mm
    361g
    25mm
    116mm
    60Hz
    Extech
    Crocodile Clip
    CAT III 600V
    LCD - Graphic Display
    -
    CAT III 600VV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    400Hz
    Resultaten per pagina