Multifunction Testers

Multifunction testers are handheld devices used to verify the safety of installations in domestic, commercial and industrial settings. These testers ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements.Multifunction testers are ideal for testing a range of electrical parameters such as voltage, earth resistance, loop impedance and more. Many multifunction testers offer additional features such as Bluetooth, allowing you to store and transfer data from the device to a computer or mobile device.Here a RS Components we have sourced multifunction testers from leading brands such as Fluke, Megger, Gossen Metrawatt, RS PRO, and many more.

What are Multifunction testers also known as?

Multifucntion Testers can be categorised with many different naming conventions, they are also commonly called 'Electrical Testers' and also 'Multifunction Installation Testers'. However, even though they use slightly different names they all essentially do very similar things and due to their nature can be used in a range of different situations.

Uses of Multifunction Testers

Multifunction testers perform a variety of tests, including:Insulation-continuity tests: Diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuitsChecking RCD devices: Check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused by electric shock and to avoid current leaks that may lead to fire and other dangerous situations.Loop testing: A quick, convenient, and specific method of evaluating an electrical circuit's ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.Resistance measurement of grounding systems: Verification tests to ensure that a system's resistance is low enough to provide protection to people, equipment and structures.

Application

Multifunction testers are used electrical engineers for electrical installation work in both commercial and industrial applications.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Loop Impedance Test Type Automatic RCD Test RCD Ramp Test Non-Tripping Insulation Test Voltage Maximum Voltage Measurement Test Type Earth Resistance Measurement Downloadable Data Interface Type Continuity Test Current RCD Test Type Remote Switch Mode
RS-stocknr. 867-5627
FabrikantnummerM520R
FabrikantGossen Metrawatt
1.950,00 €
Each
Aantal stuks
- - Yes Yes Yes 3700V 500V Wiring Polarity Yes Yes - - AC Type, DC Selective -
RS-stocknr. 899-8205
FabrikantnummerM503B
FabrikantGossen Metrawatt
1.669,00 €
Each
Aantal stuks
- Phase to Earth, Phase to Neutral - Yes - 3700V 600V Wiring Polarity Yes - - 15mA DC Selective Yes
RS-stocknr. 136-5807
FabrikantnummerM500V
FabrikantGossen Metrawatt
2.695,00 €
Each
Aantal stuks
- Line to Earth Yes Yes - 1000V 500V Auto Test, RCD Test, RCD Trip Current, RCD Trip Time Yes Yes Bluetooth - B, B+, G, R -
RS-stocknr. 136-5808
FabrikantnummerM500Y
FabrikantGossen Metrawatt
3.965,00 €
Each
Aantal stuks
- Line to Earth Yes Yes - 1000V 500V Auto Test, RCD Test, RCD Trip Current, RCD Trip Time Yes Yes Bluetooth - B, B+, G, R -
RS-stocknr. 867-5624
FabrikantnummerM501C
FabrikantGossen Metrawatt
2.650,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 899-8208
FabrikantnummerM520T
FabrikantGossen Metrawatt
998,00 €
Each
Aantal stuks
- 3 Wire Yes Yes Yes 1000V 600V Wiring Polarity Yes - - 15mA AC Type, DC Selective Yes
RS-stocknr. 811-1271
FabrikantnummerM500W
FabrikantGossen Metrawatt
2.850,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 136-5806
FabrikantnummerM520P
FabrikantGossen Metrawatt
2.399,00 €
Each
Aantal stuks
- Line to Earth Yes Yes - 1000V 500V Auto Test, RCD Test, RCD Trip Current, RCD Trip Time Yes Yes Bluetooth - B, B+, G, R -
RS-stocknr. 899-8201
FabrikantnummerM503A
FabrikantGossen Metrawatt
1.369,00 €
Each
Aantal stuks
- Phase to Earth, Phase to Neutral - Yes - 3700V 600V Wiring Polarity Yes - - 15mA DC Selective Yes
RS-stocknr. 811-1262
FabrikantnummerM500P
FabrikantGossen Metrawatt
2.399,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -