Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- RS-stocknr.:
- 142-336
- Fabrikantnummer:
- FLUKE 1674FC SCH
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 3.302,06
(excl. BTW)
€ 3.995,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 2 stuk(s) vanaf 11 november 2026
- Plus verzending 1 stuk(s) vanaf 20 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.302,06 |
*prijsindicatie
- RS-stocknr.:
- 142-336
- Fabrikantnummer:
- FLUKE 1674FC SCH
- Fabrikant:
- Fluke
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Fluke | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1674 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | Loop Impedance, RCD, Continuity, Insulation, Earth, SSR Isolated Flyback Converter | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| Battery Life | 2.5Ah | |
| RCD Test Type | AC, F, Type S, Type A, Type G, Type B, B+ | |
| Length | 262.5mm | |
| Standards/Approvals | IEC 610102034, IEC 615571 to IEC/EN 615578 and IEC 6155710, Complies IEC/EN 610101, IEC 610102030 | |
| Weight | 1.6kg | |
| Width | 141.9mm | |
| Remote Switch Mode | Yes | |
| Height | 119.3mm | |
| Test Standards | DIN VDE 0100-600, IEC 60364-6 | |
| IP Rating | IP40 | |
| Maximum Continuity Resistance | 2000Ω | |
| Calibrated | RSCAL | |
| Display Type | Colour LCD Touch Screen | |
| Battery Type | Rechargeable Lithium-ion, 10.8 V | |
| Safety Category Level | CAT IV, CAT III | |
| Plug Type | Type F | |
| Power Source | Lithium-ion Battery, AC Adapter | |
| Safety Category Voltage | 600V | |
| Minimum Continuity Resistance | 0.01Ω | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number 1674 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 1kV | ||
Test Type Loop Impedance, RCD, Continuity, Insulation, Earth, SSR Isolated Flyback Converter | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
Battery Life 2.5Ah | ||
RCD Test Type AC, F, Type S, Type A, Type G, Type B, B+ | ||
Length 262.5mm | ||
Standards/Approvals IEC 610102034, IEC 615571 to IEC/EN 615578 and IEC 6155710, Complies IEC/EN 610101, IEC 610102030 | ||
Weight 1.6kg | ||
Width 141.9mm | ||
Remote Switch Mode Yes | ||
Height 119.3mm | ||
Test Standards DIN VDE 0100-600, IEC 60364-6 | ||
IP Rating IP40 | ||
Maximum Continuity Resistance 2000Ω | ||
Calibrated RSCAL | ||
Display Type Colour LCD Touch Screen | ||
Battery Type Rechargeable Lithium-ion, 10.8 V | ||
Safety Category Level CAT IV, CAT III | ||
Plug Type Type F | ||
Power Source Lithium-ion Battery, AC Adapter | ||
Safety Category Voltage 600V | ||
Minimum Continuity Resistance 0.01Ω | ||
- Land van herkomst:
- RO
Fluke Multifunction Tester, 1000V Maximum Voltage Measurement, 2.5Ah Battery Life - FLUKE 1674FC SCH
Features and Benefits:
• Insulation test voltage up to 1000 V protects detailed resistance checks
• Continuity from 0.01 Ω to 2000 Ω with 10 mA test current for motors
• RCD ramp and automatic tests for AC A B B+ Type S assessment
• CAT IV 300 V / CAT III 600 V rating for high‑safety mains work
• Rechargeable 10.8 V lithium‑ion battery with USB‑C charging and data download
Applications
• Ideal for testing surge protection devices and varistor insulation
• Used for commissioning RCDs including Type A, F, B and B+ devices
• Can be used for prospective earth fault current evaluations on‑site
• Used with mobile devices for cloud‑enabled reporting and data transfer
What safety categories and voltage limits does it support?
How is data transferred and managed from the field?
What protection exists during insulation testing when appliances are present?
How does it measure loop-related fault currents?
What input and accessory provisions support varied test configurations?
Gerelateerde Links
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 FC + 1630 + TruTest Software Multifunction Tester 50 V, 100 V, 250 V, 500 V, 1kV Earth Resistance Measurement
- Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C
- Fluke 1674 FC + 1630 Multifunction Tester 50 V, 100 V, 250 V, 500 V, 1kV Earth Resistance Measurement With USB Type C
