Isolator Switches| RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Isolator Switches

    Isolator switches, also known as disconnect switches or circuit breakers, are electrical devices used to disconnect electrical circuits from their power source. They provide a means of isolating circuits or equipment for maintenance, repair, or safety purposes. Isolator switches are designed to interrupt the flow of electrical current and provide a physical barrier to prevent accidental contact with live electrical parts. They are commonly used in industrial, commercial, and residential settings to ensure the safety of personnel and equipment during maintenance or emergency situations.

    What are the benefits of Isolator Switches?

    Safety: The primary advantage of isolator switches is enhancing safety. They provide a clear and reliable means of disconnecting power to equipment or circuits, reducing the risk of electric shock or accidents during maintenance or repairs.Maintenance: Isolator switches allow equipment or circuits to be safely de-energized for maintenance or servicing. This ensures that technicians can work on the equipment without the risk of electric shock or damage.Emergency Response: In the event of an emergency, isolator switches can quickly and easily disconnect power, preventing further damage or hazardsEnergy Management: Isolator switches can be used to control the energy supply to specific areas or equipment.Fault Identification: Isolator switches often include indicators or visible disconnects, allowing for easy identification of whether a circuit or equipment is energized or de-energized.Compliance: Isolator switches are frequently required by electrical safety codes and regulations to ensure proper safety measures are in place.

    Single or 3-Phase Isolator switch?

    Isolator switches are available in both single-phase and three-phase configurations, depending on the specific application and electrical system requirements.Single-Phase Isolator Switches: These switches are designed for single-phase electrical systems, where power is supplied by a single line and a neutral conductor. They are commonly used in residential and small commercial applications where the electrical load is relatively low.Three-Phase Isolator Switches: These switches are designed for three-phase electrical systems, where power is supplied by three separate lines and a neutral conductor. Three-phase systems are commonly used in industrial, commercial, and larger residential applications due to their higher power requirements.

    Applications

    Electrical Distribution SystemsIndustrial Machinery and EquipmentRenewable Energy SystemsHVAC SystemsManufacturing and Process IndustriesData Centres

    2920 Producten voor Isolator Switches

    Socomec
    -
    4P
    63A
    Wall Mount
    IP65
    30kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    3P
    20A
    -
    IP65
    5.5kW
    -
    -
    -
    VBF01
    -
    TeSys
    VARIO
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    Schneider Electric
    -
    4
    160A
    -
    -
    -
    -
    -
    -
    -
    -
    Compact
    -
    Enclosed
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    3P
    32A
    Panel Mount
    IP65
    11.5kW
    690V ac
    3
    Black
    -
    -
    SENTRON
    -
    -
    640A
    83mm
    67mm
    -
    -
    -
    92.5mm
    -
    Eaton
    Accepts Padlocks,Auxiliary Contacts Available
    2P
    32A
    Panel Mount
    IP65
    13kW
    440V ac
    1
    Red
    -
    NO
    Main switch Maintenance switch Repair switch
    -
    -
    32A
    90mm
    75mm
    -
    -
    -
    44mm
    -
    Schneider Electric
    -
    3P
    16A
    -
    IP65
    5.5kW
    -
    -
    -
    VBF01GE
    -
    TeSys
    VARIO
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    Schneider Electric
    Auxiliary Contacts Available
    2P
    32A
    -
    IP40
    -
    415V ac
    -
    -
    -
    2NO
    Acti 9
    iSW
    -
    4kV
    77mm
    18mm
    -
    -
    -
    70mm
    -
    Eaton
    Accepts Padlocks,Auxiliary Contacts Available
    6P
    -
    Surface Mount
    IP65
    22kW
    240 V dc, 690V ac
    -
    Red
    -
    NO/NC
    -
    -
    -
    6000V ac
    180mm
    100mm
    -
    -
    -
    135mm
    -
    Siemens
    Accepts Padlocks
    3P
    25A
    Panel Mount
    IP65
    9.5kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    -
    49mm
    49mm
    -
    -
    -
    74mm
    -
    Kraus & Naimer
    Accepts Padlocks
    3P
    20A
    Panel Mount
    IP65
    5.5kW
    690V ac
    3
    Red/Yellow
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Socomec
    -
    4P
    40A
    -
    IP20
    18kW
    400 V ac, 415V ac
    3
    -
    -
    -
    SIRCO
    SIRCO M
    -
    -
    97.5mm
    68mm
    -
    -
    -
    95mm
    -
    RS PRO
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    40A
    Panel Mount
    IP54
    -
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    220mm
    145mm
    -
    -
    -
    90mm
    -
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    E211
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Accepts Padlocks
    3P+N
    25A
    Panel Mount
    IP65
    13kW
    690V
    1, 3
    Red
    -
    3NO
    -
    -
    -
    190A
    48mm
    99mm
    -
    -
    -
    65mm
    -
    Socomec
    -
    3P
    630A
    -
    IP20
    280kW
    415 V ac, 500V dc
    3
    -
    -
    -
    SIRCO
    SIRCO
    -
    -
    230mm
    260mm
    -
    -
    -
    160mm
    -
    Eaton
    Accepts Padlocks
    6P
    63A
    Surface Mount
    IP65
    22kW
    690V
    1, 3
    Red
    -
    6NO
    -
    -
    -
    5kA
    160mm
    204mm
    -
    -
    -
    240mm
    -
    Kraus & Naimer
    Accepts Padlocks
    4P
    63A
    -
    IP65
    22kW
    690V ac
    3
    -
    -
    -
    -
    -
    -
    -
    66mm
    251mm
    -
    -
    -
    64mm
    -
    Siemens
    -
    4P
    16A
    Front Panel
    IP65
    7.5kW
    -
    -
    -
    3LD2003-1TL53
    -
    SENTRON
    3LD2003
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    4P
    125A
    Panel Mount
    IP20
    45kW
    750V ac
    3
    -
    -
    -
    -
    -
    -
    2.5kA
    100mm
    97mm
    -
    -
    -
    67mm
    -
    Lovato
    Accepts Padlocks
    3P
    63A
    -
    IP65
    45kW
    690V
    3
    Black
    -
    3NO
    -
    GA
    -
    1000A
    70mm
    75mm
    -
    -
    -
    100mm
    -
    Resultaten per pagina