Isolator Switches| RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Isolator Switches

    Isolator switches, also known as disconnect switches or circuit breakers, are electrical devices used to disconnect electrical circuits from their power source. They provide a means of isolating circuits or equipment for maintenance, repair, or safety purposes. Isolator switches are designed to interrupt the flow of electrical current and provide a physical barrier to prevent accidental contact with live electrical parts. They are commonly used in industrial, commercial, and residential settings to ensure the safety of personnel and equipment during maintenance or emergency situations.

    What are the benefits of Isolator Switches?

    Safety: The primary advantage of isolator switches is enhancing safety. They provide a clear and reliable means of disconnecting power to equipment or circuits, reducing the risk of electric shock or accidents during maintenance or repairs.Maintenance: Isolator switches allow equipment or circuits to be safely de-energized for maintenance or servicing. This ensures that technicians can work on the equipment without the risk of electric shock or damage.Emergency Response: In the event of an emergency, isolator switches can quickly and easily disconnect power, preventing further damage or hazardsEnergy Management: Isolator switches can be used to control the energy supply to specific areas or equipment.Fault Identification: Isolator switches often include indicators or visible disconnects, allowing for easy identification of whether a circuit or equipment is energized or de-energized.Compliance: Isolator switches are frequently required by electrical safety codes and regulations to ensure proper safety measures are in place.

    Single or 3-Phase Isolator switch?

    Isolator switches are available in both single-phase and three-phase configurations, depending on the specific application and electrical system requirements.Single-Phase Isolator Switches: These switches are designed for single-phase electrical systems, where power is supplied by a single line and a neutral conductor. They are commonly used in residential and small commercial applications where the electrical load is relatively low.Three-Phase Isolator Switches: These switches are designed for three-phase electrical systems, where power is supplied by three separate lines and a neutral conductor. Three-phase systems are commonly used in industrial, commercial, and larger residential applications due to their higher power requirements.

    Applications

    Electrical Distribution SystemsIndustrial Machinery and EquipmentRenewable Energy SystemsHVAC SystemsManufacturing and Process IndustriesData Centres

    2920 Producten voor Isolator Switches

    Kraus & Naimer
    Accepts Padlocks,Auxiliary Contacts Available
    6P
    32A
    -
    IP65
    11kW
    690V ac
    3
    -
    -
    NO
    -
    -
    -
    -
    190mm
    100mm
    -
    -
    -
    136mm
    -
    Eaton
    -
    3P
    25A
    -
    IP65
    13kW
    -
    -
    -
    P1-25/I2-SI/HI11-SW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Socomec
    -
    8P
    32A
    Wall Mount
    IP65
    13kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    4P
    16A
    DIN Rail
    IP20
    7.5kW
    750V ac
    3
    -
    -
    -
    -
    OT16F4N2
    -
    0.5kA
    68mm
    48mm
    -
    -
    -
    56mm
    -
    Eaton
    Auxiliary Contacts Available
    3P
    20A
    Surface Mount
    IP65
    22kW
    240 V dc, 690V ac
    3
    Black
    -
    3NO/3NC
    Control Switches
    -
    -
    6000V ac
    137mm
    80mm
    -
    -
    -
    122mm
    -
    Kraus & Naimer
    Accepts Padlocks
    4P
    63A
    -
    IP65
    22kW
    690V ac
    3
    -
    -
    -
    -
    -
    -
    -
    66mm
    251mm
    -
    -
    -
    64mm
    -
    Eaton
    Accepts Padlocks,Auxiliary Contacts Available
    3P+N
    20A
    -
    IP65
    6.5kW
    415V ac
    3
    Red
    -
    NO
    -
    -
    -
    320A
    65mm
    65mm
    -
    -
    -
    96mm
    -
    Socomec
    -
    4P
    100A
    DIN Rail
    -
    45kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Accepts Padlocks
    3P
    32A
    Panel Mount
    IP65
    18.5kW
    690V ac
    -
    Red
    -
    NO
    -
    -
    -
    250A
    340mm
    72mm
    -
    -
    -
    70mm
    -
    Schneider Electric
    Accepts Padlocks
    3P
    32A
    Panel Mount
    -
    15W
    690V ac
    3
    Red
    -
    -
    TeSys
    VARIO
    -
    8kV
    60mm
    -
    -
    Yes
    Green Premium
    -
    -
    Schneider Electric
    Accepts Padlocks
    3P
    63A
    Panel Mount
    -
    30kW
    690V ac
    3
    Red
    -
    -
    TeSys
    VARIO
    -
    8kV
    60mm
    -
    -
    Yes
    Green Premium
    65mm
    -
    ABB
    Accepts Padlocks
    3P+N
    125A
    -
    IP65
    -
    415V ac
    3
    -
    -
    -
    -
    -
    -
    -
    400mm
    300mm
    -
    -
    -
    150mm
    -
    Schneider Electric
    Accepts Padlocks
    3P
    25A
    Panel Mount
    IP65
    11kW
    690V ac
    3
    Red
    -
    -
    TeSys
    VARIO
    -
    8kV
    146mm
    90mm
    -
    Yes
    Green Premium
    131mm
    -
    Eaton
    Accepts Padlocks,Auxiliary Contacts Available
    3P
    63A
    -
    IP65
    30kW
    690V
    3
    Red
    -
    -
    -
    -
    -
    63A
    100mm
    84mm
    -
    -
    -
    340mm
    -
    ABB
    Accepts Padlocks,Auxiliary Contacts Available
    2P
    25A
    -
    IP54, IP65
    7.5kW
    690V
    2
    Grey
    BW225DP
    NO
    -
    -
    -
    -
    111mm
    60mm
    -
    -
    -
    130mm
    -
    Schneider Electric
    -
    3P
    100A
    -
    IP65
    37kW
    -
    -
    -
    VCF5GEN
    -
    TeSys
    VCF
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    Kraus & Naimer
    Accepts Padlocks
    3P
    20A
    -
    IP65
    5.5kW
    690V ac
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    2P
    20A
    -
    IP40
    -
    415V
    1
    Black
    -
    2NO
    -
    -
    -
    2kA
    35mm
    65.5mm
    -
    -
    -
    80mm
    -
    Eaton
    Accepts Padlocks,Auxiliary Contacts Available
    3P
    32A
    Panel Mount
    IP65
    15kW
    440V ac
    3
    Red
    P1-32/EA/SVB
    NO
    -
    P1-32
    -
    640A
    5.5in
    3.3in
    -
    -
    -
    3in
    -
    Eaton
    -
    1P+N
    125A
    DIN Rail
    IP40
    -
    240V
    -
    Black
    -
    2NC, 2NO
    -
    -
    Not-enclosed
    2kA
    96mm
    115mm
    -
    -
    -
    96mm
    -
    Resultaten per pagina