Isolator Switches| RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Isolator Switches

    Isolator switches, also known as disconnect switches or circuit breakers, are electrical devices used to disconnect electrical circuits from their power source. They provide a means of isolating circuits or equipment for maintenance, repair, or safety purposes. Isolator switches are designed to interrupt the flow of electrical current and provide a physical barrier to prevent accidental contact with live electrical parts. They are commonly used in industrial, commercial, and residential settings to ensure the safety of personnel and equipment during maintenance or emergency situations.

    What are the benefits of Isolator Switches?

    Safety: The primary advantage of isolator switches is enhancing safety. They provide a clear and reliable means of disconnecting power to equipment or circuits, reducing the risk of electric shock or accidents during maintenance or repairs.Maintenance: Isolator switches allow equipment or circuits to be safely de-energized for maintenance or servicing. This ensures that technicians can work on the equipment without the risk of electric shock or damage.Emergency Response: In the event of an emergency, isolator switches can quickly and easily disconnect power, preventing further damage or hazardsEnergy Management: Isolator switches can be used to control the energy supply to specific areas or equipment.Fault Identification: Isolator switches often include indicators or visible disconnects, allowing for easy identification of whether a circuit or equipment is energized or de-energized.Compliance: Isolator switches are frequently required by electrical safety codes and regulations to ensure proper safety measures are in place.

    Single or 3-Phase Isolator switch?

    Isolator switches are available in both single-phase and three-phase configurations, depending on the specific application and electrical system requirements.Single-Phase Isolator Switches: These switches are designed for single-phase electrical systems, where power is supplied by a single line and a neutral conductor. They are commonly used in residential and small commercial applications where the electrical load is relatively low.Three-Phase Isolator Switches: These switches are designed for three-phase electrical systems, where power is supplied by three separate lines and a neutral conductor. Three-phase systems are commonly used in industrial, commercial, and larger residential applications due to their higher power requirements.

    Applications

    Electrical Distribution SystemsIndustrial Machinery and EquipmentRenewable Energy SystemsHVAC SystemsManufacturing and Process IndustriesData Centres

    2920 Producten voor Isolator Switches

    RS PRO
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    80A
    DIN Rail
    IP65
    30kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    175mm
    125mm
    -
    -
    -
    90mm
    -
    RS PRO
    Accepts Padlocks
    4P
    100A
    DIN Rail
    IP65
    45kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    280mm
    190mm
    -
    -
    -
    130mm
    -
    RS PRO
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    63A
    Panel Mount
    IP54
    18.5kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    220mm
    145mm
    -
    -
    -
    90mm
    -
    RS PRO
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    32A
    Panel Mount
    IP65
    15kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    175mm
    125mm
    -
    -
    -
    90mm
    -
    RS PRO
    Accepts Padlocks
    6P
    32A
    -
    IP65
    15kW
    690V ac
    1, 3
    Red
    -
    6NO
    -
    -
    -
    30kA
    87mm
    139mm
    -
    -
    -
    56mm
    -
    RS PRO
    Accepts Padlocks
    3P
    32A
    DIN Rail
    IP65
    11kW
    750V
    3
    Red
    -
    -
    -
    -
    -
    6kV
    125mm
    100mm
    -
    -
    -
    70mm
    -
    RS PRO
    Accepts Padlocks
    8P
    25A
    DIN Rail
    IP65
    11kW
    690V ac
    -
    Red
    -
    -
    -
    -
    -
    5kA
    280mm
    190mm
    -
    -
    -
    130mm
    -
    RS PRO
    Accepts Padlocks
    6P
    32A
    DIN Rail
    IP65
    11kW
    690V ac
    -
    Red
    -
    -
    -
    -
    -
    30kA
    280mm
    190mm
    -
    -
    -
    130mm
    -
    RS PRO
    Accepts Padlocks
    2P
    25A
    -
    IP65
    15kW
    500V
    -
    Black
    -
    -
    -
    -
    -
    30kA
    175mm
    151mm
    -
    -
    -
    95mm
    -
    RS PRO
    Accepts Padlocks
    6P
    40A
    DIN Rail
    IP65
    15kW
    690V ac
    -
    Red
    -
    -
    -
    -
    -
    30kA
    280mm
    190mm
    -
    -
    -
    130mm
    -
    RS PRO
    Accepts Padlocks
    4P
    32A
    DIN Rail
    IP65
    11kW
    750V
    3
    Red
    -
    NO/NC
    -
    -
    -
    6kV
    280mm
    190mm
    -
    -
    -
    130mm
    -
    RS PRO
    Accepts Padlocks,Auxiliary Contacts Available
    3P
    32A
    DIN Rail
    IP65
    11kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    125mm
    100mm
    -
    -
    -
    70mm
    -
    RS PRO
    Accepts Padlocks
    2P
    63A
    Panel Mount
    IP65
    -
    415V ac
    3
    -
    -
    CO
    -
    -
    -
    -
    180mm
    182mm
    -
    -
    -
    178mm
    -
    RS PRO
    Accepts Padlocks
    4P
    63A
    Panel Mount
    IP65
    -
    690V
    3
    -
    -
    6NO/2CO
    -
    -
    -
    -
    400mm
    300mm
    -
    -
    -
    257mm
    -
    RS PRO
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    25A
    Panel Mount
    IP54
    11kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    5kA
    220mm
    145mm
    -
    -
    -
    90mm
    -
    RS PRO
    Accepts Padlocks
    4P
    32A
    Panel Mount
    IP65
    -
    690V
    3
    -
    -
    4NO
    -
    -
    -
    -
    176mm
    108mm
    -
    -
    -
    162mm
    -
    RS PRO
    Accepts Padlocks
    3P
    25A
    DIN Rail
    IP65
    11kW
    750V
    3
    Red
    -
    -
    -
    -
    -
    6kV
    125mm
    100mm
    -
    -
    -
    70mm
    -
    RS PRO
    Accepts Padlocks
    4P
    63A
    Panel Mount
    IP65
    -
    690V
    3
    -
    -
    4NO
    -
    -
    -
    -
    182mm
    182mm
    -
    -
    -
    182mm
    -
    RS PRO
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    40A
    Panel Mount
    IP54
    -
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    220mm
    145mm
    -
    -
    -
    90mm
    -
    RS PRO
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    40A
    Panel Mount
    IP65
    18.5kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    175mm
    125mm
    -
    -
    -
    90mm
    -
    Resultaten per pagina