Limit Switches, Rotary Lever & Plunger Limit Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Limit Switches

    Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

    Limit Switch Makeup

    Limit switches are made up of three key components:

    • Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.
    • Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.
    • Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.

    Actuator Types

    Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.

    • Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.
    • Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.
    • Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.
    • Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

    2315 Producten voor Limit Switches

    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OsiSense XC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    DP
    NO/NC
    IP66, IP67
    1.5A
    Zinc Alloy
    240V
    250V
    -
    -
    OsiSense XC
    Slow Action
    -
    50mm
    30mm
    16mm
    -
    +70°C
    -25°C
    -
    Bernstein AG
    Roller Lever
    DPST
    NC/NO
    IP65
    10A
    Glass Fibre Reinforced Thermoplastic
    240V
    -
    M16
    -
    TI2
    Slow Action, Snap Action
    -
    30mm
    -
    49mm
    -
    +80°C
    -30°C
    -
    RS PRO
    Coil Spring
    SPDT 1NO/1NC
    1NO/1NC
    IP67
    3A
    Die Cast Zinc
    250V ac
    -
    PG13.5
    -
    -
    Snap Action
    -
    -
    -
    -
    -
    +80°C
    -25°C
    -
    RS PRO
    Plunger
    DPST
    NO/NC
    IP66
    10A
    Metal
    400V
    250V
    M12
    -
    -
    Snap Action
    -
    30.3mm
    32.5mm
    75.5mm
    -
    +70°C
    -25°C
    -
    Siemens
    Roller Lever
    -
    NO/NC
    IP66, IP67
    24 V 6A
    Metal
    400V
    400V
    M20
    -
    3SE5
    Snap Action
    -
    119mm
    -
    40.5mm
    -
    +85°C
    -25°C
    CE
    Bernstein AG
    Wobble
    DPST
    NC/NO
    IP65
    10A
    Glass Fibre Reinforced Thermoplastic
    240V
    -
    M16
    -
    TI2
    Slow Action, Snap Action
    -
    30mm
    180mm
    27mm
    -
    +80°C
    -30°C
    -
    RS PRO
    Spring Lever
    DPST
    NO/NC
    IP66
    10A
    Metal
    400V
    250V
    M12
    -
    -
    Snap Action
    -
    30.3mm
    32.5mm
    175.5mm
    -
    +70°C
    -25°C
    -
    RS PRO
    Roller Lever
    SPDT
    1NO/1NC
    IP67
    3A
    Glass Reinforced Plastic (GRP)
    250V ac
    -
    M20
    -
    -
    Slow Action
    -
    -
    -
    -
    -
    +80°C
    -25°C
    -
    Siemens
    Roller
    4P
    1NC/1NO
    IP65
    4A
    Plastic
    250V
    -
    -
    -
    3SE5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Plunger
    DPST
    NO/NC
    IP67
    5A
    Thermoplastic
    240V
    250V
    Cable
    -
    -
    Snap Action
    -
    31.5mm
    60mm
    16mm
    -
    +70°C
    -25°C
    -
    Schmersal
    Roller Lever
    -
    1NO/1NC
    IP65
    4A
    Aluminium
    230V ac
    -
    -
    -
    EX-T
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Coil Spring
    DP
    NO/NC
    IP66
    10A
    Zinc Alloy
    240V
    250V
    -
    -
    OsiSense XC
    Snap Action
    -
    64mm
    63mm
    30mm
    -
    +70°C
    -25°C
    -
    Telemecanique Sensors
    Lever
    DP
    NO/NC
    IP65
    3A
    Plastic
    240V
    250V
    -
    -
    OsiSense XC
    Snap Action
    -
    72.5mm
    40mm
    36mm
    -
    +70°C
    -25°C
    -
    Honeywell
    Roller Plunger
    SPDT
    NO/NC
    IP65, IP66, IP67, IP68
    5A
    Die Cast Zinc
    240V
    -
    Cable
    -
    14CE
    Snap Action
    -
    49mm
    40mm
    16mm
    -
    +70°C
    0°C
    -
    Omron
    Coil Spring
    SPDT
    NO/NC
    IP62
    15A
    Thermosetting Resin
    250V
    250V
    Screw
    -
    -
    Snap Action
    -
    49.2mm
    111.3mm
    17.45mm
    -
    +80°C
    -15°C
    -
    Telemecanique Sensors
    -
    DP
    NO/NC
    -
    1.5A
    Plastic
    240V
    250V
    -
    -
    OsiSense XC
    Snap Action
    -
    65mm
    31mm
    30mm
    -
    +70°C
    -25°C
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OsiSense XC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bernstein AG
    Roller
    -
    NO/NC
    IP20
    -
    Glass Reinforced Plastic (GRP)
    -
    -
    Screw
    -
    C2
    -
    -
    44mm
    26mm
    21mm
    -
    -
    -
    -
    Honeywell
    Roller Plunger
    SPDT
    NO/NC
    IP67
    120 V ac 6 A, 125 V dc 550mA
    Metal
    240V
    250V
    Cable
    -
    NGC
    Snap Action
    -
    30mm
    16.7mm
    71.1mm
    -
    +75°C
    -25°C
    -
    Resultaten per pagina