Limit Switches, Rotary Lever & Plunger Limit Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Limit Switches

    Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

    Limit Switch Makeup

    Limit switches are made up of three key components:

    • Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.
    • Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.
    • Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.

    Actuator Types

    Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.

    • Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.
    • Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.
    • Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.
    • Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

    2315 Producten voor Limit Switches

    RS PRO
    Roller Lever
    DPST
    NO/NC
    IP66
    10A
    Zinc Alloy
    400V
    250V
    Cable
    -
    -
    Snap Action
    -
    30.3mm
    124mm
    32.5mm
    -
    +70°C
    -25°C
    -
    RS PRO
    Roller Lever
    SPDT
    1NC/1NO
    IP67
    10A
    Die Cast Zinc
    600V ac
    -
    M20
    -
    -
    Snap Action
    -
    -
    64mm
    30.8mm
    -
    +80°C
    -25°C
    -
    RS PRO
    Lever
    SPDT 1NO/1NC
    NO/NC
    IP67
    10A
    Die Cast Zinc
    600V ac
    -
    M20
    -
    -
    Snap Action
    -
    -
    -
    -
    -
    +80°C
    -25°C
    -
    Steute
    Roller Plunger
    DPST
    NO/NC
    IP65
    250 V ac 6 A, 230 V dc 250mA
    Glass Fibre Reinforced Thermoplastic
    250V
    230V
    Cable
    -
    Ex 14
    Positive Break, Slow Action
    -
    762mm
    1958.34mm
    406.4mm
    IECEx
    +75°C
    -20°C
    -
    Omron
    Roller Plunger
    SPDT
    NO/NC
    IP00
    15A
    Thermosetting Resin
    500V
    250V
    Screw
    -
    Z
    Snap Action
    -
    49.2mm
    25.5mm
    17.45mm
    -
    +80°C
    -25°C
    CSA Certified
    Siemens
    Roller Plunger
    DPST
    NO/NC
    IP66, IP67
    -
    Metal
    -
    -
    M20
    -
    3SE5
    -
    -
    85.7mm
    56mm
    37.8mm
    -
    -
    -
    -
    Siemens
    Roller Plunger
    -
    NO/NC
    -
    -
    Plastic
    -
    -
    M20
    -
    3SE5
    -
    -
    40.5mm
    37.3mm
    78mm
    -
    -
    -
    -
    RS PRO
    Rod
    SPDT 1NO/1NC
    1NO/1NC
    IP67
    3A
    Die Cast Zinc
    250V ac
    -
    PG13.5
    -
    -
    Snap Action
    -
    -
    -
    -
    -
    +80°C
    -25°C
    -
    Siemens
    Roller Lever
    -
    NO/NC
    IP66, IP67
    6A
    Metal
    400V
    400V
    M20
    -
    3SE5
    Snap Action
    -
    119.5mm
    37.3mm
    40.5mm
    -
    +85°C
    -25°C
    CCC, CE, CSA, UL
    Telemecanique Sensors
    Plunger
    DPST
    1NC/1NO
    IP66, IP67
    10A
    Plastic
    240V
    250V
    PG11
    -
    XCKT
    Snap Action
    -
    58mm
    38mm
    51mm
    -
    +70°C
    -25°C
    -
    RS PRO
    Lever
    SPDT
    1NC/1NO
    IP67
    10A
    Die Cast Zinc
    600V ac
    -
    M20
    -
    -
    Snap Action
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OsiSense XC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bernstein AG
    Roller Lever
    DPST
    NC/NO
    IP66, IP67
    5A
    Glass Fibre Reinforced Thermoplastic
    240V
    24V
    M20
    -
    IN65
    Slow Action, Snap Action
    -
    31mm
    101.5mm
    30.3mm
    -
    +75°C
    -30°C
    -
    Telemecanique Sensors
    -
    DP
    NO/NC
    IP66, IP67
    1.5A
    Plastic
    240V
    250V
    -
    -
    OsiSense XC
    Slow Action
    -
    51mm
    58mm
    30mm
    -
    +70°C
    -25°C
    -
    Telemecanique Sensors
    Roller
    -
    1NC/1NO
    IP66, IP67
    6A
    Plastic
    -
    -
    -
    -
    -
    Snap Action
    -
    -
    -
    -
    -
    -
    -
    -
    Bernstein AG
    Roller
    -
    NO/NC
    IP20
    -
    Glass Reinforced Plastic (GRP)
    -
    -
    Screw
    -
    C2
    -
    -
    44mm
    26mm
    21mm
    -
    -
    -
    -
    Omron
    Roller Lever
    SPST
    1NC/1NO
    IP67
    10A
    Plastic
    240V
    -
    Terminal Block
    -
    D4N
    Slow Action
    -
    -
    -
    -
    -
    +70°C
    -30°C
    -
    Telemecanique Sensors
    Lever
    SPDT
    NO/NC
    IP66
    150A
    Die Cast Zinc
    600V
    600V
    -
    -
    9007
    Snap Action
    -
    61.98mm
    59mm
    118.36mm
    -
    +85°C
    -23°C
    -
    Telemecanique Sensors
    Roller Lever
    DPST
    1NC/1NO
    IP66, IP67
    10A
    Plastic
    240V
    250V
    M16
    -
    XCKP
    -
    -
    31mm
    30mm
    65mm
    -
    +70°C
    -25°C
    -
    Bernstein AG
    Roller Lever
    DPST
    NC/NO
    IP66, IP67
    5A
    Glass Fibre Reinforced Thermoplastic
    240V
    24V
    M20
    -
    IN65
    Slow Action, Snap Action
    -
    31mm
    101.5mm
    30.3mm
    -
    +75°C
    -30°C
    -
    Resultaten per pagina