Latch ICs | SR Latch IC | D Latch IC | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Latch ICs

    A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS offer an extensive range of Latch IC's from leading manufacturers including Microchip, Nexperia and ON Semiconductor.

    What are the different types of Latch IC's?

    There are four main types of Latch IC's, SR Latch (Set-Reset) D-Latch (Data) T (toggle) and J-K. Latch IC’S has two inputs and one output. The inputs are referred to as the SET input the RESET input. The main differences between devices are the number and types of inputs they have and how they function and change state.

    Environment

    The CMOS circuitry used in Integrated circuits from the 4000 series logic IC families means the components are particularly sensitive to static. It is very important to remember that touching a pin while charged with static electricity can damage the IC. Always leave your components in their anti-static protective packaging until they are ready to be used.

    Applications

    Latch IC's are used in a wide range of electronic applications. Some of the most common are

    • Digital data storage
    • Buffer storage, data transfer and holding registers
    • Memory addressing

    161 Producten voor Latch ICs

    Nexperia
    74HC
    Addressable
    D Type
    8
    2
    1
    CMOS
    -
    -
    SO16
    16
    -
    -
    -
    -
    Renesas Electronics
    74ALS
    Transparent
    D Type
    8bit
    4
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    74HCT
    Transparent
    D Type
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    TSSOP
    20
    -
    6.6 x 4.5 x 0.95mm
    0.95mm
    6.6mm
    onsemi
    LCX
    Transparent
    D Type
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    20
    -
    12.95 x 7.6 x 2.4mm
    2.4mm
    12.95mm
    Nexperia
    HC
    Transparent
    D Type
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    20
    -
    13 x 7.6 x 2.45mm
    2.45mm
    13mm
    Nexperia
    74LVC
    Transparent
    D Type
    8bit
    8
    8
    3 State
    Non-Inverting
    Surface Mount
    TSSOP
    20
    -
    6.6 x 4.5 x 0.95mm
    0.95mm
    6.6mm
    onsemi
    HC
    Transparent
    D Type
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC W
    20
    -
    12.95 x 7.6 x 2.4mm
    2.4mm
    12.95mm
    Texas Instruments
    HCT
    Transparent
    D Type
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    20
    -
    12.8 x 7.52 x 2.35mm
    2.35mm
    12.8mm
    Texas Instruments
    FCT
    Transparent
    -
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    20
    -
    13 x 7.6 x 2.35mm
    2.35mm
    13mm
    onsemi
    HC
    Addressable
    D Type
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    16
    Yes
    10 x 4 x 1.5mm
    1.5mm
    10mm
    Renesas Electronics
    74FCT
    Transparent
    D Type
    8bit
    8
    14
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    AHC
    Transparent
    D Type
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    20
    -
    12.8 x 7.52 x 2.35mm
    2.35mm
    12.8mm
    Renesas Electronics
    74FCT
    Transparent
    D Type
    8bit
    8
    14
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    74HCT
    Transparent
    D Type
    8bit
    1
    8
    3 State
    Non-Inverting
    Surface Mount
    SO
    20
    -
    13 x 7.6 x 2.45mm
    2.45mm
    13mm
    Microchip
    MIC5840
    -
    -
    8
    1
    8
    CMOS
    -
    Surface Mount
    SOIC
    18
    -
    -
    -
    -
    Texas Instruments
    LV
    Transparent
    D Type
    8bit
    -
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    20
    -
    12.8 x 7.52 x 2.35mm
    2.35mm
    12.8mm
    Texas Instruments
    HC
    Transparent
    D Type
    4bit
    -
    -
    LSTTL
    Inverting, Non-Inverting
    Surface Mount
    SOIC
    16
    -
    10 x 4 x 1.5mm
    1.5mm
    10mm
    Toshiba
    4000B
    Transparent
    SR Type
    4bit
    -
    -
    3 State
    Non-Inverting
    Through Hole
    PDIP
    16
    Yes
    19.25 x 6.4 x 3.5mm
    3.5mm
    19.25mm
    Renesas Electronics
    74FCT
    Transparent
    D Type
    8bit
    8
    14
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Toshiba
    4000B
    Transparent
    SR Type
    4bit
    -
    -
    3 State
    Non-Inverting
    Through Hole
    PDIP
    16
    Yes
    19.25 x 6.4 x 3.5mm
    3.5mm
    19.25mm
    Resultaten per pagina