Latch ICs

A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS Components offer an extensive range of Latch IC's from leading manufacturers including Microchip, Nexperia and ON Semiconductor.

What are the different types of Latch IC's?

There are four main types of Latch IC's, SR Latch (Set-Reset) D-Latch (Data) T (toggle) and J-K. Latch IC’S has two inputs and one output. The inputs are referred to as the SET input the RESET input. The main differences between devices are the number and types of inputs they have and how they function and change state.

Environment

The CMOS circuitry used in Integrated circuits from the 4000 series logic IC families means the components are particularly sensitive to static. It is very important to remember that touching a pin while charged with static electricity can damage the IC. Always leave your components in their anti-static protective packaging until they are ready to be used.

Applications

Latch IC's are used in a wide range of electronic applications. Some of the most common are

  • Digital data storage
  • Buffer storage, data transfer and holding registers
  • Memory addressing

...
Lees meer Lees minder

Filters

81 - 100 van 182 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Latch Mode Latching Element Number of Bits Number of Elements per Chip Number of Channels per Chip Output Type Polarity Mounting Type Package Type Pin Count Set/Reset Dimensions Height
RS-stocknr. 166-1275
Fabrikantnummer74LVC16374ADL,112
FabrikantNexperia
0,285 €
Each (In a Tube of 31)
Aantal stuks
LVC Transparent D Type 16bit - - 3 State Non-Inverting Surface Mount SSOP 48 - 16 x 7.6 x 2.35mm 2.35mm
RS-stocknr. 807-2353
FabrikantnummerCD4043BDW
0,406 €
Each (In a Pack of 40)
Aantal stuks
4000 Transparent RS-Latch 4bit - - 3 State Non-Inverting Surface Mount SOIC 16 Yes 10.5 x 7.6 x 2.35mm 2.35mm
RS-stocknr. 171-3349
Fabrikantnummer74VHC573FT
FabrikantToshiba
0,11 €
Each (On a Reel of 2500)
Aantal stuks
74VHC Transparent D Type 8bit 19 8 - Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1mm 1mm
RS-stocknr. 121-9232
FabrikantnummerSN74ACT573PW
0,634 €
Each (In a Tube of 70)
Aantal stuks
ACT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 162-7385
FabrikantnummerSN74HC259PWR
0,169 €
Each (On a Reel of 2000)
Aantal stuks
HC Addressable D Type 8bit - - - Non-Inverting Surface Mount TSSOP 16 Yes 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 177-0471
FabrikantnummerMIC5801YV
FabrikantMicrochip
2,649 €
Each (In a Tube of 38)
Aantal stuks
CMOS Transparent D Type 8 15 1 Open Collector Non-Inverting Surface Mount SOIC 28 Yes 11.48 x 11.48 x 4.37mm 4.37mm
RS-stocknr. 181-7361
Fabrikantnummer74HCT259D,653
FabrikantNexperia
0,121 €
Each (On a Reel of 2500)
Aantal stuks
74HCT Addressable D Type 8 8 8 Single Ended Non-Inverting Surface Mount SO 16 Yes 10 x 4 x 1.45mm 1.45mm
RS-stocknr. 178-9050
FabrikantnummerSN74F373DW
0,988 €
Each (In a Tube of 25)
Aantal stuks
F Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 145-7086
FabrikantnummerTPIC6259DW
2,752 €
Each (In a Tube of 25)
Aantal stuks
- Addressable D Type 8bit - - Open Drain Inverting Surface Mount SOIC 20 Yes 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 663-1085
FabrikantnummerSN74ACT573DW
0,697 €
Each (In a Pack of 10)
Aantal stuks
ACT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 806-2236
FabrikantnummerMC74AC573DWG
FabrikantON Semiconductor
0,48 €
Each (In a Pack of 25)
Aantal stuks
AC Transparent D Type 8bit - - 3 State Inverting Surface Mount SOIC 20 - 12.95 x 7.6 x 2.4mm 2.4mm
RS-stocknr. 806-1523
FabrikantnummerMC74HC259ADR2G
FabrikantON Semiconductor
0,294 €
Each (In a Pack of 50)
Aantal stuks
HC Addressable D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 16 Yes 10 x 4 x 1.5mm 1.5mm
RS-stocknr. 638-194
FabrikantnummerSN74ALS373AN
1,00 €
Each
Aantal stuks
ALS Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 162-6982
FabrikantnummerCD74HCT573M96
0,209 €
Each (On a Reel of 2000)
Aantal stuks
HCT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 145-0398
FabrikantnummerSN74ALS573CDW
0,904 €
Each (In a Tube of 25)
Aantal stuks
ALS Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 145-2958
FabrikantnummerMC74HC573ADTG
FabrikantON Semiconductor
0,418 €
Each (In a Tube of 75)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.6 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 619-5592
FabrikantnummerSN74LS373N
1,13 €
Each
Aantal stuks
LS Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 178-4716
FabrikantnummerMC74HC573ADWG
FabrikantON Semiconductor
0,465 €
Each (In a Tube of 38)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC W 20 - 12.95 x 7.6 x 2.4mm 2.4mm
RS-stocknr. 178-9224
FabrikantnummerCD74HC75M
0,665 €
Each (In a Tube of 40)
Aantal stuks
HC Transparent D Type 4bit - - LSTTL Inverting, Non-Inverting Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS-stocknr. 186-8763
FabrikantnummerMM74HC573WM
FabrikantON Semiconductor
0,605 €
Each (In a Pack of 25)
Aantal stuks
HC - D Type - 1 1 3 State - Surface Mount SOIC 20 - 13 x 7.6 x 2.34mm 2.34mm