USB Interface ICs | Transceiver & Controller | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    USB Interface ICs

    USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

    USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

    Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

    USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

    Types of USB Interface:

    USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

    USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.

    663 Producten voor USB Interface ICs

    STMicroelectronics
    ESD Protection
    -
    -
    -
    USB C
    -
    -
    -
    -
    18-QFN
    18
    -
    -
    -
    -
    Renesas Electronics
    -
    -
    -
    USB Host Controller IC
    USB 3.0
    -
    -
    -
    -
    QFN
    48
    -
    -
    -
    -
    Microchip
    ESD Protection
    1
    -
    Controller IC
    USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    QFN
    36
    6.15 x 6.15 x 0.95mm
    0.95mm
    6.15mm
    +85 °C
    Infineon
    ESD Protection
    -
    3Mbps
    Controller IC
    USB 2.0, USB 3.0
    Single
    -
    5.5 V
    Surface Mount
    SSOP
    28
    -
    -
    -
    -
    onsemi
    -
    -
    5Gbit/s
    Controller IC
    USB
    Dual
    3.3 V, 5V
    -
    Surface Mount
    MLP
    14
    2.5 x 2.5 x 0.725mm
    0.73mm
    2.5mm
    +85 °C
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ESD Protection
    1
    12Mbps
    Controller IC
    USB 2.0
    Single
    -
    3 to 3.6 V
    Surface Mount
    QFN
    24
    4 x 4 x 0.75mm
    0.75mm
    4mm
    +85 °C
    € 2,888
    Per stuk (in een tube 47)
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    ESD Protection
    2
    480Mbps
    Controller IC
    USB 2.0
    Dual
    1.1 V, 3.3V
    -
    Surface Mount
    HTQFP
    48
    7.2 x 7.2 x 1.05mm
    1.05mm
    7.2mm
    +85 °C
    Silicon Labs
    ESD Protection
    1
    921.6kbps
    Controller IC
    USB to UART
    Single
    -
    3.3 V
    Surface Mount
    QFN
    28
    5 x 5 x 0.89mm
    0.89mm
    5mm
    +85 °C
    Microchip
    ESD Protection
    1
    480Mbps
    Controller IC
    USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    QFN
    36
    6.15 x 6.15 x 0.95mm
    0.95mm
    6.15mm
    +85 °C
    FTDI Chip
    ESD Protection
    4
    12Mbps
    Controller IC
    USB 2.0
    Single
    -
    3.3 V
    -
    QFN-68
    68
    -
    -
    -
    -
    FTDI Chip
    ESD Protection
    -
    -
    -
    USB 2.0
    -
    -
    5 V
    -
    DFN
    12
    -
    -
    -
    -
    Infineon
    ESD Protection
    1
    4Mbps
    Controller IC
    I2C, I2S, SPI, UART, USB 3.0
    Single
    -
    1.8 to 3.3 V
    Surface Mount
    BGA
    121
    10 x 10 x 1.05mm
    1.05mm
    10mm
    +85 °C
    Infineon
    ESD Protection
    -
    -
    Controller IC
    USB 2.0
    Single
    -
    3.15 to 3.6 V
    Surface Mount
    QFN
    28
    -
    -
    -
    -
    Microchip
    ESD Protection
    1
    -
    Transceiver IC
    USB 2.0
    Single
    -
    1.8 V, 3.3 V
    Surface Mount
    QFN
    32
    5.1 x 5.1 x 0.95mm
    0.95mm
    5.1mm
    +85 °C
    Infineon
    ESD Protection
    1
    5Gbit/s
    Controller IC
    USB 2.0
    Single
    -
    1.2 V
    Surface Mount
    BGA
    121
    10 x 10 x 1.05mm
    1.05mm
    10mm
    +70 °C
    STMicroelectronics
    ESD Protection
    -
    -
    -
    USB C
    -
    -
    -
    -
    OFN
    20
    -
    -
    -
    -
    STMicroelectronics
    ESD Protection
    -
    -
    -
    USB C
    -
    -
    -
    -
    OFN
    20
    -
    -
    -
    -
    Microchip
    ESD Protection
    1
    -
    Controller IC
    I2C, USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    SQFN
    36
    6.1 x 6.1 x 0.95mm
    0.95mm
    6.1mm
    +85 °C
    Resultaten per pagina