Bridge Rectifiers | Circuit | GBPC5010 | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bridge Rectifiers

    Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

    What do Bridge Rectifiers do?

    The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

    What are Bridge Rectifiers used for?

    Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

    What are the advantages of Bridge Rectifiers?

    A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

    What are the disadvantages of a Bridge Rectifier?

    Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.

    1610 Producten voor Bridge Rectifiers

    Fagor Electronica
    Single Phase
    6A
    1000V
    Through Hole
    GBU
    4
    Silicon Junction
    Silicon Junction
    Single
    175A
    +150 °C
    -55 °C
    1.1V
    500µA
    22.3 x 3.56 x 18.8mm
    22.3mm
    € 3,852
    Per stuk (geleverd in een doos)
    Vishay
    Single Phase
    8A
    1000V
    Through Hole
    D 72
    4
    -
    -
    Single
    137A
    +150 °C
    -55 °C
    1V
    100mA
    15.75 x 15.75 x 5.33mm
    15.75mm
    € 2,016
    Per stuk (geleverd in een doos)
    Vishay
    Single Phase
    4A
    1000V
    Through Hole
    GBU
    4
    -
    -
    Single
    150A
    +150 °C
    -55 °C
    1V
    5µA
    22.3 x 3.56 x 18.8mm
    22.3mm
    Taiwan Semiconductor
    Single Phase
    35A
    400V
    Screw Mount
    GBPC
    4
    Silicon Junction
    -
    Single
    400A
    +150 °C
    -50 °C
    1.1V
    5µA
    29 x 29 x 11.23mm
    29mm
    Vishay
    Three Phase
    160A
    800V
    Panel Mount
    INT-A-PAK
    6
    Silicon Junction
    -
    Single
    1.18kA
    +150 °C
    -40 °C
    1.63V
    10mA
    94 x 35 x 30mm
    94mm
    € 0,207
    Per stuk (in een verpakking 20)
    Vishay
    Single Phase
    1A
    800V
    Surface Mount
    DF-S
    4
    Silicon Junction
    -
    Single
    50A
    +150 °C
    -55 °C
    1.1V
    5µA
    8.51 x 6.5 x 3.3mm
    8.51mm
    Vishay
    Three Phase
    35A
    200V
    Surface Mount
    D 63
    5
    -
    -
    Single
    500A
    +150 °C
    -55 °C
    1.19V
    100µA
    28.5 x 28.5 x 10mm
    28.5mm
    € 1,116
    Per stuk (in een doos van 100)
    Vishay
    Single Phase
    6A
    600V
    Through Hole
    GBPC
    4
    Silicon Junction
    -
    Single
    175A
    +150 °C
    -55 °C
    1V
    500µA
    16 x 16 x 5.08mm
    16mm
    Vishay
    Single Phase
    2A
    50V
    Through Hole
    WOG
    4
    Silicon Junction
    -
    Single
    60A
    +150 °C
    -55 °C
    1.1V
    500µA
    9.86 x 8.84 x 5.6mm
    9.86mm
    Vishay
    Single Phase
    500mA
    200V
    Through Hole
    MBM
    4
    Silicon Junction
    -
    Single
    30A
    +150 °C
    -55 °C
    1V
    100µA
    4.83 x 4.1 x 2.7mm
    4.83mm
    Resultaten per pagina