Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bridge Rectifiers

    Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

    What do Bridge Rectifiers do?

    The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

    What are Bridge Rectifiers used for?

    Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

    What are the advantages of Bridge Rectifiers?

    A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

    What are the disadvantages of a Bridge Rectifier?

    Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.

    1695 Producten voor Bridge Rectifiers

    • RS-stocknr. 559-122
    • Fabrikantnummer KBPC3510G
    Per stuk (in een verpakking 5)
    € 1,57
    HY Electronic Corp
    Single Phase
    35A
    1000V
    Through Hole
    KBPC
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 700-5364P
    • Fabrikantnummer VS-70MT160PBPBF
    Per stuk (geleverd in een doos)
    € 41,44
    Vishay
    Three Phase
    75A
    1600V
    Panel Mount
    MT PB
    8
    -
    -
    Single
    398A
    +150 °C
    -40 °C
    1.45V
    5mA
    63.5 x 32.5 x 16mm
    63.5mm
    • RS-stocknr. 559-147
    • Fabrikantnummer KBPC5012G
    Per stuk (in een verpakking 5)
    € 1,658
    HY Electronic Corp
    Single Phase
    50A
    1200V
    Through Hole
    KBPC
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 165-2672
    • Fabrikantnummer VS-KBPC110
    Per stuk (in een doos van 250)
    € 1,073
    Vishay
    Single Phase
    3A
    1000V
    Through Hole
    D 46
    4
    Silicon Junction
    -
    Single
    55A
    +150 °C
    -40 °C
    1.1V
    10µA
    16.7 x 16.7 x 6.35mm
    16.7mm
    • RS-stocknr. 100-100
    • Fabrikantnummer VS-1KAB60E
    Per stuk (in een verpakking 5)
    € 2,00
    Vishay
    Single Phase
    -
    600V
    Through Hole
    D-38
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 559-062
    • Fabrikantnummer KBPC5001GW
    Per stuk (in een tray 100)
    € 1,215
    HY Electronic Corp
    Single Phase
    50A
    100V
    Through Hole
    KBPC
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 559-095
    • Fabrikantnummer SGBJ3508
    Per stuk (in een tube 14)
    € 2,041
    HY Electronic Corp
    Three Phase
    35A
    800V
    Through Hole
    SGBJ35
    5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 917-9054P
    • Fabrikantnummer W10G
    Per stuk (geleverd in een zak)
    € 0,154
    HY Electronic Corp
    Single Phase
    1.5A
    1000V
    Through Hole
    WOG
    4
    -
    -
    Single
    50A
    +150 °C
    -55 °C
    1V
    500µA
    9.86 (Dia.) x 4.6mm
    -
    • RS-stocknr. 213-9262
    • Fabrikantnummer HBS410-13
    Per stuk (in een verpakking 25)
    € 0,493
    DiodesZetex
    Single Phase
    4A
    1000V
    Surface Mount
    HBS
    4
    -
    -
    Single
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 817-2419
    • Fabrikantnummer VS-2KBB40
    Per stuk (in een verpakking 10)
    € 1,86
    Vishay
    Single Phase
    1.9A
    400V
    Through Hole
    2KBB
    4
    -
    -
    Single
    52A
    +150 °C
    -40 °C
    1.1V
    500µA
    18 x 7 x 15.5mm
    18mm
    • RS-stocknr. 248-1191P
    • Fabrikantnummer DDB6U50N16W1RPB11BPSA1
    Per stuk (geleverd op een tray)
    € 43,00
    Infineon
    -
    50A
    1200V
    Clamp Mount
    -
    -
    -
    -
    Single
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 165-2298
    • Fabrikantnummer VS-2KBB100
    Per stuk (in een zak van 500)
    € 1,094
    Vishay
    Single Phase
    1.9A
    1000V
    Through Hole
    D 37
    4
    Silicon Junction
    -
    Single
    52A
    +150 °C
    -40 °C
    1.1V
    10µA
    17.5 x 6.5 x 15mm
    17.5mm
    • RS-stocknr. 559-065
    • Fabrikantnummer KBPC5004GW
    Per stuk (in een tray 100)
    € 1,215
    HY Electronic Corp
    Single Phase
    50A
    400V
    Through Hole
    KBPC
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 559-061
    • Fabrikantnummer KBPC50005GW
    Per stuk (in een tray 100)
    € 1,215
    HY Electronic Corp
    Single Phase
    50A
    50V
    Through Hole
    KBPC
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 811-6144
    • Fabrikantnummer 2W04G-E4/51
    Per stuk (in een verpakking 50)
    € 0,395
    Vishay
    Single Phase
    2A
    400V
    Through Hole
    WOG
    4
    -
    -
    Single
    60A
    +150 °C
    -55 °C
    1.1V
    500µA
    9.86 x 8.84 x 5.6mm
    9.86mm
    • RS-stocknr. 126-1767
    • Fabrikantnummer CD-MBL210S
    Per stuk (in een verpakking 25)
    € 0,284
    Bourns
    Single Phase
    2A
    1000V
    Surface Mount
    SMT
    4
    -
    -
    Single
    50A
    +175 °C
    -55 °C
    1V
    5µA
    5.9 x 5.4 x 1.35mm
    5.9mm
    • RS-stocknr. 700-5333P
    • Fabrikantnummer VS-26MT100
    Per stuk (geleverd in een doos)
    € 18,72
    Vishay
    Three Phase
    25A
    1000V
    Through Hole
    D 63
    5
    -
    -
    Single
    375A
    +150 °C
    -55 °C
    1.26V
    200µA
    28.5 x 28.5 x 10mm
    28.5mm
    • RS-stocknr. 241-9303
    • Fabrikantnummer GBU404H
    Per stuk (in een verpakking 5)
    € 0,436
    Taiwan Semiconductor
    Single Phase
    4A
    400V
    Through Hole
    GBU
    -
    -
    -
    Quad
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 559-138
    • Fabrikantnummer KBPC5006G
    Per stuk (in een verpakking 5)
    € 1,658
    HY Electronic Corp
    Single Phase
    50A
    600V
    Through Hole
    KBPC
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-stocknr. 559-017
    • Fabrikantnummer KBU2501G
    Per stuk (in een doos van 400)
    € 0,716
    HY Electronic Corp
    Single Phase
    25A
    100V
    Through Hole
    KBU
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina