Power Relays | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Power Relays

    What are Power Relays?

    Power relays are electromechanical devices that are used to control the flow of electrical power in a circuit. They are commonly used in industrial and commercial applications to control large electrical loads, such as motors, heaters, and lighting systems.Power relays consist of a coil, which generates a magnetic field when a current flows through it, and a set of contacts that are mechanically switched by the magnetic field. When the coil is energized, the contacts close, allowing current to flow through the relay and to the load. When the coil is de-energized, the contacts open, breaking the circuit and stopping the flow of current.Power relays are available in a variety of configurations, including single-pole, double-pole, and three-pole versions. They may also include auxiliary contacts, which can be used to monitor the status of the relay or to control other devices in the circuit. Additionally, power relays may have features such as time delays or surge suppression to provide additional protection and control.

    Applications where Power Relays are used

    Power relays are used in a wide range of applications where electrical power needs to be controlled. Some common examples of applications where power relays are used include:Motor control: Power relays are used to control the operation of electric motors in various industrial and commercial applications, such as pumps, conveyors, and HVAC systems.Lighting control: Power relays are used to control lighting systems, such as streetlights, outdoor lighting, and indoor lighting in commercial and industrial buildings.Heating and cooling systems: Power relays are used to control the operation of heaters and cooling systems, such as air conditioners and refrigeration units.Power distribution: Power relays are used to switch power between different parts of an electrical system, such as between a main power source and a backup power source.Power factor correction: Power relays are used to correct the power factor in electrical systems, which helps to improve the efficiency of the system.Uninterruptible power supplies (UPS): Power relays are used in UPS systems to switch between different power sources, such as between a battery backup and a main power source.Security systems: Power relays are used in security systems to control the operation of various devices, such as door locks, alarms, and cameras.These are just a few examples of the many applications where power relays are used. Power relays are essential components in many electrical systems and are critical for ensuring the safe and efficient operation of these systems.

    5935 Producten voor Power Relays

    TE Connectivity
    -
    24V dc
    1.7W
    DPST
    344Ω
    PCB Mount
    50A
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    T92
    -
    TE Connectivity
    -
    24V dc
    900mW
    SPDT, SPST
    640Ω
    PCB Mount
    30A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    T9G
    -
    Finder
    -
    380V ac
    -
    3PDT, 3PDT
    -
    Flange Mount
    16A
    -
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    48V dc
    1.2W
    DPDT
    2000Ω
    Plug In
    10A
    2.5kVrms
    -
    -
    2
    Plug In
    -
    -
    General Purpose
    35.5mm
    35.6mm
    57mm
    -
    -
    Silver Nickel Alloy
    -
    -
    +60°C
    -40°C
    MT
    -
    Allen Bradley
    -
    12V ac
    1.3W
    3PDT
    110 O
    Plug In
    10A
    2kV
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HA33
    -
    TE Connectivity
    -
    5V dc
    -
    DPDT
    -
    PCB Mount
    8A
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    SPST
    -
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    24V ac
    -
    SPST
    -
    DIN Rail
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    24V dc
    400mW
    SPDT
    1.44 kΩ
    PCB Mount
    16A
    -
    -
    -
    1
    Through Hole
    400V ac
    -
    -
    29mm
    12.7mm
    54.8mm
    -
    -
    Silver Alloy
    29 x 12.7 x 15.7mm
    -
    -
    -
    SCHRACK Power PCB Relay RZ
    -
    Eaton
    -
    12V ac
    -
    SPST
    -
    DIN Rail
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    24V dc
    50mW
    4PDT
    600 O
    Plug In
    7A
    2kV
    -
    -
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HC
    -
    Panasonic
    -
    48V dc
    -
    DPDT
    -
    PCB Mount
    6.3mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    5V dc
    420mW
    SPDT
    60 Ω
    Panel Mount
    -
    -
    -
    -
    1
    -
    400V
    -
    -
    29mm
    -
    15.7mm
    -
    -
    Silver Alloy
    -
    -
    +85°C
    -55°C
    SCHRACK Power PCB Relay RZ
    -
    Omron
    -
    5V dc
    750mW
    SPDT
    62.5 O
    PCB Mount
    -
    -
    -
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    12V dc
    1.3W
    DPDT
    110 O
    Plug In
    10A
    2kV
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HA32
    -
    Resultaten per pagina