Power Relays | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Power Relays

    What are Power Relays?

    Power relays are electromechanical devices that are used to control the flow of electrical power in a circuit. They are commonly used in industrial and commercial applications to control large electrical loads, such as motors, heaters, and lighting systems.Power relays consist of a coil, which generates a magnetic field when a current flows through it, and a set of contacts that are mechanically switched by the magnetic field. When the coil is energized, the contacts close, allowing current to flow through the relay and to the load. When the coil is de-energized, the contacts open, breaking the circuit and stopping the flow of current.Power relays are available in a variety of configurations, including single-pole, double-pole, and three-pole versions. They may also include auxiliary contacts, which can be used to monitor the status of the relay or to control other devices in the circuit. Additionally, power relays may have features such as time delays or surge suppression to provide additional protection and control.

    Applications where Power Relays are used

    Power relays are used in a wide range of applications where electrical power needs to be controlled. Some common examples of applications where power relays are used include:Motor control: Power relays are used to control the operation of electric motors in various industrial and commercial applications, such as pumps, conveyors, and HVAC systems.Lighting control: Power relays are used to control lighting systems, such as streetlights, outdoor lighting, and indoor lighting in commercial and industrial buildings.Heating and cooling systems: Power relays are used to control the operation of heaters and cooling systems, such as air conditioners and refrigeration units.Power distribution: Power relays are used to switch power between different parts of an electrical system, such as between a main power source and a backup power source.Power factor correction: Power relays are used to correct the power factor in electrical systems, which helps to improve the efficiency of the system.Uninterruptible power supplies (UPS): Power relays are used in UPS systems to switch between different power sources, such as between a battery backup and a main power source.Security systems: Power relays are used in security systems to control the operation of various devices, such as door locks, alarms, and cameras.These are just a few examples of the many applications where power relays are used. Power relays are essential components in many electrical systems and are critical for ensuring the safe and efficient operation of these systems.

    5929 Producten voor Power Relays

    TE Connectivity
    -
    5V dc
    400mW
    SPDT
    62Ω
    PCB Mount
    16A
    5kVrms
    -
    -
    1
    Through Hole
    400V
    -
    General Purpose
    29mm
    12.7mm
    15.7mm
    -
    -
    Silver Alloy
    -
    -
    +85°C
    -40°C
    -
    -
    Allen Bradley
    -
    120V ac
    2W
    3PDT
    1940 O
    Plug In
    10A
    2kV
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HA33
    -
    Allen Bradley
    -
    48V ac
    2W
    DPDT
    290 O
    Plug In
    10A
    2kV
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HA32
    -
    TE Connectivity
    -
    9V dc
    400mW
    SPDT
    200 Ω
    PCB Mount
    12A
    -
    -
    -
    1
    Through Hole
    400V ac
    -
    -
    29mm
    12.7mm
    15.7mm
    -
    -
    Silver Alloy
    29 x 12.7 x 15.7mm
    -
    -
    -
    SCHRACK Power PCB Relay RZ
    -
    TE Connectivity
    -
    24V dc
    520mW
    SPST
    1100Ω
    PCB Mount
    12A
    4kVrms
    -
    -
    1
    Through Hole
    400V ac
    -
    -
    29mm
    12.6mm
    25.5mm
    -
    -
    Silver Alloy
    -
    -
    +70°C
    -40°C
    RP3SL
    -
    Eaton
    -
    250V
    -
    SPST
    -
    DIN Rail
    8A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    24V dc
    1.3W
    3PDT
    445 O
    Plug In
    6A
    2kV
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HAX
    -
    Allen Bradley
    -
    110V dc
    1W
    4PDT
    12500 O
    Plug In
    7A
    2kV
    -
    -
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HC
    -
    Eaton
    -
    230V ac
    -
    SPDT
    -
    DIN Rail
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    110V dc
    450mW
    -
    26600 ±15 % Ω
    DIN Rail
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    REL-MR-110DC/21HC AU
    -
    Durakool
    -
    12V dc
    -
    DPDT-2C/0
    -
    Plug In
    10A
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    48V ac
    2W
    DPDT
    290 O
    Plug In
    10A
    2kV
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HA32
    -
    Allen Bradley
    -
    240V ac
    2W
    DPDT
    3500 O
    Plug In
    10A
    2kV
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HA32
    -
    Panasonic
    -
    24V dc
    -
    DPDT
    -
    Surface Mount
    8.3mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    24 → 60V ac/dc
    1W
    -
    -
    DIN Rail, Panel Mount
    3A
    6kV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-EF
    -
    Allen Bradley
    -
    48V dc
    1.3W
    3PDT
    1770 O
    Plug In
    15A
    4kV
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HB
    -
    Allen Bradley
    -
    240V ac
    2W
    DPDT
    3500 O
    Plug In
    10A
    2kV
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HA32
    -
    TE Connectivity
    -
    120V ac
    -
    DPDT
    2250Ω
    Plug In
    5A
    -
    -
    -
    2
    Plug In
    -
    -
    General Purpose
    48.8mm
    37.3mm
    34.9mm
    -
    -
    Silver
    -
    -
    -
    -
    KRPA
    -
    Allen Bradley
    -
    120V ac
    2W
    DPDT
    1940 O
    Plug In
    15A
    4kV
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-HB
    -
    Allen Bradley
    -
    125V dc
    0.7W
    DPDT
    22300 O
    PCB Mount
    8A
    4kV
    -
    -
    2
    -
    -
    -
    -
    25mm
    -
    29mm
    -
    -
    Silver Alloy
    -
    -
    -
    -
    700-HPS
    -
    Resultaten per pagina