Abrasive Discs | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Abrasive Discs

    Abrasive discs help you to cut, grind, clean and smooth to achieve the required finish. We offer a high-quality range of cutting discs, grinding discs, flap discs and sanding discs all capable of fitting on benchtop grinders and handheld angle grinders. Brought to you through some of the leading brands such as 3M, Norton, Bosch and our very own RS PRO.

    What are Grinding Discs?

    Grinding Discs are great for all types of angle grinders for use on materials such as metals, plastic and stone. These discs primarily are used for removing material but can also be used for finishing and preparing both stone and metal surfaces. Grinding discs can come in various forms with Tungsten Carbide discs being great for use on rough concrete, tiles or brickwork. A more traditional general-purpose grain disc is great for everyday cleaning metals and masonry.

    What are Cutting Discs?

    Cutting Discs make it a lot quicker and easier to cut through hard materials with a high-quality cut. Cutting discs have a similar makeup to grinding discs with traditional abrasive grains held together with resin, but new diamond cutting discs offer superior cutting performance. Diamond cutting discs have great temperature resistance and extremely impact resistant to ensure continuous use.

    What are Flap Discs?

    Flap discs are made from layers of abrasive cloth consisting of abrasive material. The abrasive cloth is angled on a supporting plate and last up to 10 times longer than conventional fibre discs. For use on wood, metal, painted surfaces and masonry. As the material wears away it exposes a new, fresh face of abrasive therefore achieving much higher material removal. Flap discs are particularly effective for rust removal and general finishing.

    What are Sanding Discs?

    Sanding Discs can be used with power or hand sanding applications, and come in a multitude of options. Their various sizes to suit different tools or project applications makes allows flexibility when sanding either large areas or smaller detailed works. Sanding pads typically have a hook and loop backing for an easy change in and out on both hand pads and power sanders. Other pads may feature an adhesive backing for use with benchtop disk sanders or a locking system for more specific tools. The abrasive grit size of sanding discs is a standardised measure for the size of the grit.

    875 Producten voor Abrasive Discs

    PREMINES
    150mm
    Sanding Disc
    -
    Aluminium Oxide
    -
    P40
    10
    -
    -
    -
    -
    AUTOCLEAN VELCRO
    Dremel
    38mm
    Cutting Disc
    1.12mm
    Aluminium Oxide
    -
    P60
    12
    Very Fine
    35000rpm
    -
    Metal
    -
    Dremel
    38mm
    Cutting Disc
    3mm
    Aluminium Oxide
    -
    -
    1
    -
    20000rpm
    -
    -
    -
    3M
    125mm
    Flap Disc
    -
    Zirconia Aluminium
    22mm
    P40
    -
    Coarse
    12000rpm
    Grinding and Blending
    -
    566A
    Dremel
    77mm
    Cutting Disc
    1mm
    Carbide
    11.1mm
    -
    -
    -
    -
    Cutting
    Fiberboard, Laminates, Plasterboard, Plastic, Plexiglass, Vinyl, Wood
    DSM600
    3M
    150mm
    Sanding Disc
    -
    Silicon Carbide
    -
    P6000
    -
    -
    -
    Blending
    -
    Trizact
    Bosch
    115mm
    Sanding Disc
    -
    Zirconia
    22.23mm
    P80
    50
    Coarse
    -
    -
    -
    X-Lock
    3M
    150mm
    Sanding Disc
    -
    Silicon Carbide
    -
    P1500
    100
    -
    -
    -
    -
    Trizact
    3M
    150mm
    Sanding Disc
    -
    Aluminium Oxide
    -
    P2000
    200
    -
    -
    Finishing
    -
    Hookit
    Bosch
    115mm
    Sanding Disc
    -
    Aluminium Oxide
    22.23mm
    P24
    50
    -
    -
    -
    -
    X-Lock
    DeWALT
    150mm
    Sanding Disc
    -
    Aluminium Oxide
    -
    180
    25
    -
    -
    -
    -
    DT31
    Norton
    180mm
    Cutting Disc
    1.6mm
    Aluminium Oxide
    -
    P60
    1
    -
    8500rpm
    Cutting
    -
    -
    Bosch
    125mm
    Cutting Disc
    1mm
    Aluminium Oxide
    -
    -
    50
    -
    80m/s
    -
    -
    X-Lock
    Norton
    115mm
    Surface Conditioning Disc
    -
    Aluminium Oxide
    -
    -
    5
    Fine
    13340rpm
    -
    -
    SelfGrip
    3M
    125mm
    Sanding Disc
    -
    Aluminium Oxide
    22mm
    -
    10
    Extra Coarse
    -
    -
    -
    -
    € 0,667
    Per stuk (in een verpakking 50)
    3M
    125mm
    Sanding Disc
    -
    -
    -
    240+
    -
    -
    -
    -
    -
    Cubitron II
    3M
    125mm
    Flap Disc
    -
    Ceramic
    22.225mm
    -
    2800
    40+
    -
    -
    -
    Cubitron II
    € 0,828
    Per stuk (in een verpakking 50)
    3M
    150mm
    Sanding Disc
    -
    -
    -
    120+
    -
    -
    12000rpm
    Composite Sanding, Gelcoat Sanding, Metal Fabrication, Primer Sanding, Woodworking
    Metal
    Cubitron II
    3M
    180mm
    Flap Disc
    -
    Zirconia Aluminium
    22.23mm
    P80
    -
    Fine
    -
    -
    -
    -
    3M
    125mm
    Flap Disc
    -
    Zirconia Aluminium
    22mm
    P80
    1
    Medium
    12250rpm
    Grinding and Blending
    -
    566A
    Resultaten per pagina