Abrasive Discs | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Abrasive Discs

    Abrasive discs help you to cut, grind, clean and smooth to achieve the required finish. We offer a high-quality range of cutting discs, grinding discs, flap discs and sanding discs all capable of fitting on benchtop grinders and handheld angle grinders. Brought to you through some of the leading brands such as 3M, Norton, Bosch and our very own RS PRO.

    What are Grinding Discs?

    Grinding Discs are great for all types of angle grinders for use on materials such as metals, plastic and stone. These discs primarily are used for removing material but can also be used for finishing and preparing both stone and metal surfaces. Grinding discs can come in various forms with Tungsten Carbide discs being great for use on rough concrete, tiles or brickwork. A more traditional general-purpose grain disc is great for everyday cleaning metals and masonry.

    What are Cutting Discs?

    Cutting Discs make it a lot quicker and easier to cut through hard materials with a high-quality cut. Cutting discs have a similar makeup to grinding discs with traditional abrasive grains held together with resin, but new diamond cutting discs offer superior cutting performance. Diamond cutting discs have great temperature resistance and extremely impact resistant to ensure continuous use.

    What are Flap Discs?

    Flap discs are made from layers of abrasive cloth consisting of abrasive material. The abrasive cloth is angled on a supporting plate and last up to 10 times longer than conventional fibre discs. For use on wood, metal, painted surfaces and masonry. As the material wears away it exposes a new, fresh face of abrasive therefore achieving much higher material removal. Flap discs are particularly effective for rust removal and general finishing.

    What are Sanding Discs?

    Sanding Discs can be used with power or hand sanding applications, and come in a multitude of options. Their various sizes to suit different tools or project applications makes allows flexibility when sanding either large areas or smaller detailed works. Sanding pads typically have a hook and loop backing for an easy change in and out on both hand pads and power sanders. Other pads may feature an adhesive backing for use with benchtop disk sanders or a locking system for more specific tools. The abrasive grit size of sanding discs is a standardised measure for the size of the grit.

    875 Producten voor Abrasive Discs

    Norton
    180mm
    Cutting Disc
    3.2mm
    Zirconium
    -
    P30
    5
    -
    8600rpm
    -
    -
    Cutting Disc
    Bosch
    9.5mm
    Cutting Disc
    9.5mm
    Aluminium Oxide
    3.2mm
    -
    3
    -
    -
    -
    -
    Grinding
    3M
    115mm
    Surface Conditioning Disc
    -
    Aluminium Oxide
    22mm
    -
    -
    Medium
    8000rpm
    -
    -
    -
    Norton
    115mm
    Cutting Disc
    1.6mm
    Ceramic
    -
    P80
    5
    Medium
    -
    -
    -
    Cutting Disc
    Norton
    125mm
    Cutting Disc
    1.2mm
    Ceramic
    -
    -
    1
    -
    80m/s
    -
    -
    -
    Bosch
    76mm
    Cutting Disc
    1mm
    Silicon Carbide
    -
    P400
    5
    Very Fine
    19500rpm
    -
    -
    -
    Norton
    230mm
    Cutting Disc
    1.9mm
    Aluminium Oxide
    -
    -
    5
    -
    -
    -
    -
    Cutting Disc
    € 0,667
    Per stuk (in een verpakking 50)
    3M
    125mm
    Sanding Disc
    -
    -
    -
    180+
    -
    -
    -
    -
    -
    Cubitron II
    Bosch
    150mm
    Sanding Disc
    -
    Sandpaper
    -
    60, 120, 240
    -
    -
    -
    -
    -
    Expert
    Dremel
    77mm
    Cutting Disc
    2mm
    -
    11.1mm
    -
    -
    -
    -
    General Purpose
    -
    DSM540
    PREMINES
    150mm
    Sanding Disc
    -
    Aluminium Oxide
    -
    P120
    100
    -
    -
    -
    -
    REDOXAL VELCRO
    3M
    3mm
    Sanding Disc
    -
    Aluminium Oxide
    -
    -
    -
    Medium
    30000rpm
    Aerospace, Automotive, Collision Repair, General Industry, Manufacturing, Metalworking, MRO, Rail, Transportation & Heavy Equipment
    -
    SC-DR
    3M
    115mm
    Sanding Disc
    -
    Silicon Carbide
    22mm
    -
    1
    Extra Coarse
    11000rpm
    Cleaning, Coating Removal, Finishing
    -
    Scotch-Brite
    Norton
    180mm
    Cutting Disc
    1mm
    Aluminium Oxide
    -
    P60
    -
    -
    8500rpm
    Cutting
    -
    -
    3M
    150mm
    Blending Disc
    -
    Aluminium Oxide
    -
    P600
    80
    -
    -
    -
    -
    Hookit
    PREMINES
    51mm
    Sanding Disc
    -
    Zirconium
    -
    P120
    100
    -
    -
    -
    -
    ZIRCO
    RS PRO
    230mm
    Cutting Disc
    1.8mm
    Aluminium Oxide
    22.23mm
    P120
    5
    Fine
    6600rpm
    General Purpose & Stainless Steel
    Stainless Steel, Steel
    -
    3M
    125mm
    Grinding Disc
    -
    Aluminium Oxide
    -
    P36
    25
    Coarse
    12000rpm
    -
    -
    Cubitron™ II
    DeWALT
    230mm
    Cutting Disc
    1.5mm
    Aluminium Oxide
    -
    P60
    1
    Medium
    6650rpm
    -
    -
    DT
    Bosch
    115mm
    Sanding Disc
    -
    Zirconia
    22.23mm
    P120
    50
    Coarse
    -
    -
    -
    X-Lock
    Resultaten per pagina