Pneumatic Pressure Sensors | Transducers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Pressure Sensors

    A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

    These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

    Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

    Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.

    436 Producten voor Pneumatic Pressure Sensors

    Festo
    Air, Inert Gas
    -1 bar
    0bar
    M12
    -
    20 - 30V dc
    IP65
    -
    -
    SMC
    -
    10 bar
    0bar
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    -
    IP40
    0°C
    +50°C
    SMC
    Gas, Liquid
    20 bar
    -0.1MPa
    -
    -
    -
    -
    -
    -
    Festo
    -
    0bar
    -1bar
    -
    -
    -
    -
    -
    -
    Festo
    -
    10 bar
    0bar
    -
    -
    18 → 30V dc
    IP40
    0°C
    +50°C
    Festo
    Air, Gas, Liquid
    +10 bar
    -1bar
    G 1/4
    -
    35V dc
    IP65, IP67
    0°C
    +80°C
    SMC
    -
    1 bar
    -100kPa
    -
    -
    -
    -
    -
    -
    Festo
    Air, Gas, Liquid
    50 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air
    0bar
    -1bar
    6 mm Tubing
    -
    15 to 30V dc
    IP40
    0°C
    +50°C
    SMC
    Air, Gas
    1 bar
    -
    4 Dia. mm
    500kPa
    24V
    IP40
    -
    -
    SMC
    -
    1.01 bar
    0bar
    -
    -
    -
    -
    -
    -
    SMC
    -
    -
    -
    R 1/8 Female
    500bar
    12 → 24V
    -
    -
    -
    Festo
    Air, Gas
    0bar
    -
    -
    5bar
    35V dc
    IP40
    -
    -
    EMERSON – AVENTICS
    Compressed Air
    10 bar
    0bar
    G 1/4
    15bar
    30V dc
    IP65, IP67
    -20°C
    +80°C
    Festo
    Air, Gas, Liquid
    50 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    SMC
    Air, Gas
    10 bar
    -
    M5
    -
    24V
    IP40
    -
    -
    SMC
    Air, Non Corrosive Gas, Non Flammable Gas
    1 MPa
    0MPa
    -
    -
    -
    IP40
    0°C
    +60°C
    Festo
    Air, Gas
    10bar
    0bar
    -
    -
    30V dc
    IP65, IP67
    0°C
    +50°C
    Festo
    -
    10bar
    -1bar
    -
    -
    0 → 10V
    IP40
    0°C
    +50°C
    Resultaten per pagina