Pneumatic Pressure Sensors | Transducers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Pressure Sensors

    A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

    These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

    Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

    Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.

    436 Producten voor Pneumatic Pressure Sensors

    SAUTER REGULATION
    Gas
    20bar
    1bar
    G 1/2
    -
    24V
    IP65
    -
    -
    Festo
    Air, Gas, Liquid
    25 bar
    0bar
    M12
    -
    8 - 30V dc
    IP40
    -
    -
    EMERSON – AVENTICS
    Air, Oil
    3 bar
    -0.9bar
    -
    80bar
    12 → 125V dc
    IP65
    -20°C
    +80°C
    Festo
    Air, Gas, Liquid
    100 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    10 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    50 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    EMERSON – AVENTICS
    Air, Oil
    16 bar
    0.2bar
    G 1/4
    80bar
    12 → 125V dc
    IP65
    -20°C
    +80°C
    Festo
    Air, Gas, Liquid
    10 bar
    -1bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas
    1bar
    -
    M5
    5bar
    35V dc
    IP40
    -
    -
    EMERSON – AVENTICS
    Compressed Air
    10 bar
    0bar
    G 1/4
    15bar
    30V dc
    IP65, IP67
    -20°C
    +80°C
    Festo
    Air, Gas
    10bar
    -
    M5
    15bar
    35V dc
    IP40
    -
    -
    SAUTER REGULATION
    Gas
    42bar
    16bar
    G 1/2
    -
    50V
    IP44
    -
    -
    Festo
    Air, Gas, Liquid
    2 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air
    1bar
    -1bar
    -
    -
    30V dc
    IP40
    0°C
    +50°C
    Festo
    -
    10bar
    0bar
    -
    -
    -
    IP40
    0°C
    50°C
    EMERSON – AVENTICS
    Compressed Air
    10 bar
    0bar
    G 1/4
    15bar
    17 → 30V dc
    IP65, IP67
    -20°C
    +80°C
    Resultaten per pagina