Pneumatic Pressure Sensors | Transducers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Pressure Sensors

    A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

    These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

    Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

    Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.

    437 Producten voor Pneumatic Pressure Sensors

    SMC
    -
    10 bar
    0bar
    -
    -
    -
    -
    -
    -
    SMC
    Air
    10 bar
    -0.1bar
    -
    -
    -
    -
    -
    -
    Festo
    -
    10bar
    -1bar
    G 1/8
    -
    24V
    IP40
    0°C
    50°C
    Norgren
    Hydraulic, Neutral, Gaseous, Liquid Fluid, Non-Combustible Water Application, Pneumatic, Vacuum
    16bar
    1bar
    -
    -
    -
    IP65
    -10°C
    +85°C
    Festo
    Air
    1 bar
    -1bar
    M5 (Internal), R1/8 (External)
    -
    30V dc
    IP40
    0°C
    +50°C
    SMC
    -
    10 bar
    0bar
    -
    -
    -
    -
    -
    -
    Festo
    Air
    0bar
    -1bar
    -
    -
    30V dc
    IP65
    0°C
    +50°C
    Festo
    Air
    10bar
    0bar
    6 mm Tubing
    -
    15 to 30V dc
    IP40
    0°C
    +50°C
    Festo
    Air
    10bar
    0bar
    6 mm Tubing
    -
    15 to 30V dc
    IP40
    0°C
    +50°C
    SMC
    -
    -
    0bar
    -
    500kPa
    12 → 24V dc
    IP40
    0°C
    50°C
    SMC
    -
    10 bar
    0bar
    -
    -
    -
    -
    -
    -
    SMC
    Air, Non-Corrosive Gas, Non-Flammable Gas
    10 bar
    -0.1MPa
    -
    -
    -
    -
    -
    -
    Festo
    Air
    1bar
    -1bar
    -
    -
    30V dc
    IP40
    0°C
    +50°C
    SMC
    -
    -
    0bar
    -
    -
    12 → 24V dc
    IP40
    -
    -
    Festo
    Air
    10 bar
    0bar
    -
    15bar
    15 → 30V
    IP40
    0°C
    +50°C
    Festo
    Air
    0bar
    -1bar
    6 mm Tubing
    -
    15 to 30V dc
    IP40
    0°C
    +50°C
    Festo
    Air, Inert Gas
    10 bar
    0bar
    M8
    -
    20 - 30V dc
    IP65, IP67
    -
    -
    SMC
    -
    10 bar
    -0.1MPa
    -
    -
    -
    -
    -
    -
    SMC
    -
    1.01 bar
    0bar
    -
    -
    -
    -
    -
    -
    SMC
    -
    10 bar
    0bar
    -
    -
    -
    -
    -
    -
    Resultaten per pagina