Pneumatic Piston Rod Cylinders | Retractable | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Piston Rod Cylinders

    Pneumatic piston rod cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

    Single-acting pneumatic piston rod cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic piston rod cylinders, the air is forced in and out through two different ports.

    What are pneumatic piston rod cylinders used for?

    Pneumatic piston rod cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

    Types of pneumatic piston rod cylinders

    Pneumatic compact cylinders are available in two primary options:

    • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
    • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

    7418 Producten voor Pneumatic Piston Rod Cylinders

    SMC
    -
    30mm
    16mm
    -
    Double
    105mm
    -
    -
    -
    -
    -
    Rubber
    105 x 18 x 18mm
    -
    18mm
    18mm
    1.05MPa
    0.7 MPa
    -
    -
    Norgren
    PRA/802000/M
    250mm
    80mm
    -
    Double
    217.5mm
    -
    G 3/8
    -
    -
    -
    Air
    217.5 x 95 x 95mm
    80mm
    95mm
    95mm
    -
    12 bar
    15552
    -
    Parker
    P1A
    50mm
    25mm
    -
    Double
    182mm
    -
    -
    -
    -
    -
    Buffer
    182 x 26.8 x 26.8mm
    -
    26.8mm
    26.8mm
    -
    10 bar
    -
    -
    Festo
    ADNGF
    10mm
    16mm
    554213
    Double
    -
    M5
    -
    -
    -
    -
    Elastic
    -
    16mm
    -
    -
    -
    10 bar
    ISO 21287
    -
    Festo
    DSNU
    40mm
    16mm
    19229
    Double
    151mm
    M5
    -
    -
    -
    Male
    Pneumatic Cushioning
    20 x 151mm
    20mm
    -
    -
    -
    10 bar
    6432
    -
    SMC
    C85
    25mm
    10mm
    -
    Double
    111mm
    -
    -
    -
    -
    -
    Rubber
    16.7 (Dia.) x 111mm
    16.7mm
    -
    -
    1.5MPa
    1 MPa
    -
    -
    Festo
    DSNU
    125mm
    25mm
    19224
    Double
    266.5mm
    G 1/8
    -
    -
    -
    Male
    Elastomer
    27 x 266.5mm
    27mm
    -
    -
    -
    10 bar
    ISO 6432
    -
    SMC
    CJP2
    5mm
    10mm
    -
    Double
    44.5mm
    -
    -
    -
    -
    -
    Rubber
    44.5 x 15 x 19mm
    -
    19mm
    15mm
    1MPa
    0.7 MPa
    -
    -
    Festo
    DSBC
    125mm
    50mm
    1366953
    Double
    302.8mm
    G 1/4
    -
    -
    -
    Male
    Air
    302.8 x 64 x 64mm
    -
    64mm
    64mm
    -
    12 bar
    15552
    -
    Festo
    DSNU
    25mm
    16mm
    33973
    Double
    136mm
    M5
    -
    -
    -
    Male
    Pneumatic Cushioning
    20 x 136mm
    20mm
    -
    -
    -
    10 bar
    6432
    -
    SMC
    C85
    10mm
    10mm
    -
    Double
    96mm
    -
    -
    -
    -
    -
    Rubber
    16.7 (Dia.) x 96mm
    16.7mm
    -
    -
    1.5MPa
    1 MPa
    -
    -
    EMERSON – AVENTICS
    MNI
    25mm
    25mm
    -
    Double
    144.5mm
    -
    -
    -
    -
    -
    Elastic
    -
    -
    28mm
    -
    -
    10 bar
    -
    -
    Festo
    DSBC
    40mm
    32mm
    1376468
    Double
    185.1mm
    G 1/8
    -
    -
    -
    Male
    Air
    185.1 x 45 x 45mm
    -
    45mm
    45mm
    -
    12 bar
    15552
    -
    Norgren
    RM/8000/M
    25mm
    26mm
    -
    Double
    -
    -
    -
    -
    -
    -
    Adjustable
    -
    25mm
    -
    -
    -
    10 bar
    6432
    -
    Festo
    DSBC
    400mm
    125mm
    1804672
    Double
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Norgren
    PRA
    500mm
    40mm
    802040
    Double
    659mm
    -
    -
    -
    -
    -
    Pneumatic Adjustable
    659 x 53 x 53mm
    -
    53mm
    53mm
    -
    12 bar
    15552
    -
    Festo
    ADVC
    25mm
    40mm
    188236
    Double
    60.5mm
    G 1/8
    -
    -
    -
    Female
    -
    53.5 x 53.5 x 60.5mm
    -
    53.5mm
    53.5mm
    -
    10 bar
    -
    -
    SMC
    CP96
    125mm
    50mm
    -
    Double
    304mm
    -
    -
    -
    -
    -
    Air
    304 x 66 x 66mm
    -
    66mm
    66mm
    1.5MPa
    1 MPa
    4414
    -
    SMC
    C85
    50mm
    25mm
    -
    Double
    187mm
    -
    -
    -
    -
    -
    Rubber
    33.5 (Dia.) x 187mm
    33.5mm
    -
    -
    1.5MPa
    1 MPa
    -
    -
    Festo
    DSNU
    500mm
    25mm
    35192
    Double
    -
    G 1/8
    -
    -
    -
    Male
    Elastic
    -
    -
    -
    -
    -
    10 bar
    ISO 6432
    -
    Resultaten per pagina