Festo 500 mm Pneumatic Piston Rod Cylinder - 35192 DSNU Series, Double Acting Acting
- RS-stocknr.:
- 202-1746
- Artikelnummer Distrelec:
- 304-10-205
- Fabrikantnummer:
- DSNU-25-500-P-A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 72,14
(excl. BTW)
€ 87,29
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,14 |
*prijsindicatie
- RS-stocknr.:
- 202-1746
- Artikelnummer Distrelec:
- 304-10-205
- Fabrikantnummer:
- DSNU-25-500-P-A
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Series | DSNU | |
| Model Number | 35192 | |
| Action Type | Double Acting | |
| Cushioning Type | Elastic | |
| Body Material | Alloy Steel | |
| Stroke Length | 500mm | |
| Rod Type | Single-Ended Piston Rod | |
| Piston Rod Gender | Male | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CETOP RP 52 P ISO 6432 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Series DSNU | ||
Model Number 35192 | ||
Action Type Double Acting | ||
Cushioning Type Elastic | ||
Body Material Alloy Steel | ||
Stroke Length 500mm | ||
Rod Type Single-Ended Piston Rod | ||
Piston Rod Gender Male | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CETOP RP 52 P ISO 6432 | ||
- Land van herkomst:
- DE
Festo Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure Range, High Alloy Stainless Steel Rod - DSNU-25-500-P-A
Need an actuator that's ready for action? With its industry-standard G1/8 connection, this pneumatic piston rod cylinder from Festo is designed for speedy installation. The round cylinder barrel and 25mm piston diameter make it compact, so it slots neatly into tight spaces. As it's a double-acting device, you can use it to control movement in two directions, making it handy for positioning, assembly and machining tasks. Thanks to the cylinder's elastic cushioning, its motions are smooth and consistent, boosting your level of control. This also helps to reduce wear and save on maintenance time.
Features & Benefits
• High-alloy stainless steel rod and barrel ensures it's strong and resistant to corrosion
• Operates at temperatures between -20°C and +80°C for reliable use in demanding industrial conditions
• Works with SMT-series proximity sensors (such as 121-5836) for spot-on position detection
Applications
• Packaging systems
• Materials manufacturing
• Automotive industry
• Machine tools
Can I add attachments to the piston rod?
Yes. There's a male thread on the rod for clevis (121-5547), eye (121-5553) and couple (121-4322) attachments, making it just the job for material handling tasks.
Gerelateerde Links
- Festo 500 mm Pneumatic Piston Rod Cylinder - 559294 DSNU Series, Double Acting Acting
- Festo 500 mm Pneumatic Piston Rod Cylinder - 19229 DSNU Series, Double Acting Acting
- Festo 250 mm Pneumatic Piston Rod Cylinder - DSNU Series, Double Acting Acting
- Festo 10 mm Pneumatic Piston Rod Cylinder - DSNU-40-10-P-A DSNU Series, Double Acting Acting
- Festo 300 mm Pneumatic Piston Rod Cylinder - DSNU-40-300-P-A DSNU Series, Double Acting Acting
- Festo 15 mm Pneumatic Piston Rod Cylinder - DSNU-40-150-P-A DSNU Series, Double Acting Acting
- Festo 70 mm Pneumatic Piston Rod Cylinder - DSNU-40-70-P-A DSNU Series, Double Acting Acting
- Festo 15 mm Pneumatic Piston Rod Cylinder - DSNU-40-15-P-A DSNU Series, Double Acting Acting