Pneumatic Regulators | Pressure-Reduce Valve | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Regulators

    Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.

    How does a pneumatic regulator work?

    Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.

    When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.

    Where are pneumatic regulators used?

    Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas.

    Things to consider when choosing a regulator:

    • Inlet pressure
    • Outlet pressure
    • Connection port sizes
    • Flow rate
    • Operating temperature
    • Size and weight requirements

    1002 Producten voor Pneumatic Regulators

    Festo
    -
    7bar
    0.5bar
    8bar
    MS
    -
    -
    -
    350 l/min
    350L/min
    -
    -
    -5°C
    50°C
    SMC
    G 1/8
    8.5bar
    0.5bar
    10bar
    ARG
    -
    -
    -
    -
    0.1L/min
    -
    -
    -
    -
    SMC
    G 3/8
    0.9MPa
    0.005MPa
    1Mpa
    ITV2000
    -
    Rc 1/4 in
    -
    -
    -
    -
    -
    -
    -
    Festo
    M5
    6bar
    2bar
    9bar
    LRL
    -
    -
    -
    760L/min
    30L/min
    -
    Metric
    0°C
    +60°C
    Festo
    G 1/2
    12bar
    0.5bar
    14bar
    MS
    G 1/2
    1/2in
    1/2in
    7500L/min
    5500L/min
    -
    G
    -10°C
    +60°C
    SMC
    M5 x 0.8
    0.7MPa
    0.1MPa
    0.8Mpa
    ARJ1020F
    -
    M5 mm
    -
    -
    -
    -
    -
    -
    -
    Norgren
    G 1/4
    8bar
    0.14bar
    10bar
    R27
    G 1/4
    1/4 in
    1/4 in
    -
    500L/min
    -
    G
    -20°C
    +70°C
    GCE
    -
    10bar
    0bar
    200bar
    REG PRO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Norgren
    Without Yoke
    10bar
    0.3bar
    17bar
    R64G
    -
    -
    -
    -
    -
    Without Check Valve
    -
    -20°C
    +80°C
    Festo
    G 1/2
    7bar
    0.5bar
    16bar
    D
    G 1/2
    1/2 in
    1/2 in
    ISO8573-1:2010
    4000L/min
    -
    G
    ISO8573-1:2010°C
    ISO8573-1:2010°C
    SMC
    G 1/8
    0.9MPa
    0.005MPa
    1Mpa
    ITV1000
    -
    1/8 in
    -
    -
    -
    -
    -
    -
    -
    SMC
    Rc 1/4
    0.2MPa
    0.005MPa
    1MPa
    IR2000
    Rc 1/8
    1/4in
    1/8in
    -
    1200L/min
    Without Check Valve
    Rc
    -5°C
    +60°C
    SMC
    G 1/2
    0.85MPa
    0.05MPa
    1MPa
    -
    Rc 1/8
    1/2
    1/8in
    20L/min
    -
    Without Check Valve
    G
    -5°C
    +60°C
    Festo
    -
    0.2bar
    0.001bar
    1bar
    VEBA
    -
    -
    -
    -
    5L/min
    -
    -
    0°C
    +50°C
    EMERSON – AVENTICS
    G 1/4
    10bar
    0.5bar
    16bar
    651
    G 1/4
    1/4in
    1/4in
    -
    2060L/min
    -
    G
    -20°C
    +50°C
    Festo
    G 1/4
    12bar
    0.5bar
    16bar
    D
    -
    -
    -
    -
    1500L/min
    -
    -
    -
    -
    SMC
    Rc 1/4
    -
    -
    1MPa
    VBA
    -
    -
    -
    -
    -
    -
    -
    +2°C
    +50°C
    SMC
    M5 x 0.8
    0.85MPa
    0.05MPa
    1MPa
    -
    Rc 1/16
    M5
    1/16in
    20L/min
    -
    Without Check Valve
    Metric
    -5°C
    +60°C
    SMC
    G 1/2
    8bar
    1bar
    10bar
    IR3000
    -
    -
    -
    -
    11.5L/min
    -
    -
    -
    -
    SMC
    G 1/4
    8.5bar
    0.5bar
    20bar
    ARX20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina