Pneumatic Regulators | Pressure-Reduce Valve | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Regulators

    Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.

    How does a pneumatic regulator work?

    Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.

    When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.

    Where are pneumatic regulators used?

    Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas.

    Things to consider when choosing a regulator:

    • Inlet pressure
    • Outlet pressure
    • Connection port sizes
    • Flow rate
    • Operating temperature
    • Size and weight requirements

    1002 Producten voor Pneumatic Regulators

    Festo
    Push In 4 mm
    1bar
    0.005bar
    3bar
    VEAB
    -
    -
    -
    -
    >= 13L/min
    -
    -
    0°C
    +50°C
    EMERSON – AVENTICS
    G 1/4
    16bar
    0.5bar
    16bar
    NL1-RGS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    G 3/4
    12bar
    0.5bar
    16bar
    D
    G 3/4
    3/4 in
    3/4 in
    -
    3500L/min
    -
    G
    -10°C
    +60°C
    Festo
    G 1/4
    1MPa
    0.1MPa
    10bar
    MS
    -
    -
    1/4 in
    -
    1800L/min
    -
    G
    -5°C
    +50°C
    SMC
    G 1/2
    0.85MPa
    0.05MPa
    1MPa
    -
    Rc 1/8
    1/2
    1/8in
    20L/min
    -
    Without Check Valve
    G
    -5°C
    +60°C
    SMC
    Push In 4 mm
    0.1MPa
    0.001MPa
    0.2MPa
    ITV0000
    -
    4mm
    -
    6L/min
    -
    -
    Metric
    0°C
    +50°C
    SMC
    G 1/8
    0.8MPa
    0.01MPa
    1MPa
    IR1000
    G 1/8
    1/8in
    1/8in
    3.5L/min
    -
    Without Check Valve
    G
    -5°C
    +60°C
    SMC
    G 1/2
    0.8MPa
    0.01MPa
    1Mpa
    IR3000
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Norgren
    G 1/4
    7bar
    0.3bar
    20bar
    R07
    Rc 1/8
    1/4in
    1/8in
    7L/s
    -
    Without Check Valve
    G
    -34°C
    +65°C
    SMC
    G 1/4
    0.85MPa
    0.05MPa
    1MPa
    -
    -
    1/4in
    -
    20L/min
    -
    Without Check Valve
    G
    -5°C
    60°C
    Norgren
    G 1/4
    10bar
    0.3bar
    20bar
    R72G
    Rc 1/8
    1/4in
    1/8in
    33L/s
    -
    Without Check Valve
    G
    -34°C
    +65°C
    Festo
    G 1/8
    7bar
    0.3bar
    14bar
    MS
    -
    -
    -
    -
    1150L/min
    -
    -
    -10°C
    +60°C
    EMERSON – AVENTICS
    G 3/8
    10bar
    0.5bar
    16bar
    -
    -
    3/8in
    -
    -
    228.6 SCFM, 6530L/min
    Without Check Valve
    G
    -20°C
    +50°C
    Festo
    M5
    7bar
    0.5bar
    10bar
    MS
    -
    -
    -
    170 l/min
    170L/min
    -
    -
    -5 °C
    50 °C
    SMC
    6 mm Tubing
    7bar
    0.5bar
    10bar
    ARM10
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    G 1/8
    0.9MPa
    0.005MPa
    1MPa
    ITV1000
    -
    1/8in
    -
    200L/min
    -
    -
    G
    0°C
    +50°C
    Festo
    G 1/2
    4bar
    0.1bar
    14bar
    MS
    G 1/2
    1/2 in
    1/2 in
    -
    3000L/min
    -
    G
    +10°C
    +60°C
    SMC
    G 1/4
    9bar
    0.5bar
    10bar
    ITV2050
    -
    -
    -
    -
    1500L/min
    -
    -
    -
    -
    SMC
    G 1/4
    7bar
    0.5bar
    10bar
    AR
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    G 1/4
    10bar
    0.1bar
    12bar
    -
    G 1/4
    1/4in
    1/4in
    2300L/min
    2300L/min
    -
    G
    -10°C
    +60°C
    Resultaten per pagina