Filter Regulators | Pneumatic Regulators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Filter Regulators

    Filter regulators are devices used in compressed air systems to improve the performance of the system. A filter regulator combines both functionalities of a filter and a regulator. Pneumatic filter regulators are used in most pneumatic air preparation for compressed air systems. Pneumatic filters and regulators can also be purchased as separate units. Filter regulator assemblies are in one unit which is ideal for saving space while simplifying piping and installation.

    • Pneumatic Regulators, or pressure regulators, control the flow of the air. The control the output pressure which allows you to maintain a constant air pressure. They also ensure that air is not wasted in the system.
    • Pneumatic Filters remove contaminant from the air flowing through the system.This includes dust, dirt and water. Filters ensure the air is clean before it travels through a compressed air system.

    The inlet and outlet ports refer to the connection from the filter regulator to the rest of the system. The port is given by type and size, for example G 1/8.

    Where are filter regulators used?

    Pneumatic filters and regulators can be found in any compressed air systems, in applications such as:

    • Aerospace
    • Automotive
    • Chemical Manufacturing
    • Electronics
    • Food manufacturing
    • Medical
    • Dentistry
    • Pharmaceuticals

    992 Producten voor Filter Regulators

    Festo
    G 1/2
    12 bar
    MS6-LFR
    Automatic
    5µm
    G 1/2
    1/2 in
    1/2 in
    +60°C
    +5°C
    2bar
    Festo
    G 1/4
    14 bar
    MS4-LFR
    Manual
    40µm
    G 1/4
    1/4 in
    1/4 in
    +60°C
    -10°C
    0.8bar
    Norgren
    G 1/2
    10 bar
    Excelon Plus
    Automatic
    5µm
    G 1/8
    1/8 in
    1/2 in
    +60°C
    -10°C
    0.3bar
    Festo
    G 1/2
    12 bar
    MS6-LFR
    Automatic
    40µm
    G 1/2
    1/2 in
    1/2 in
    +60°C
    +5°C
    2bar
    SMC
    G 1/4
    10 bar
    AW
    Automatic, Manual
    5µm
    -
    -
    -
    -
    -
    -
    Festo
    G 1/4
    16 bar
    D-MINI
    Manual
    40µm
    G 1/4
    1/4 in
    1/4 mm
    +60°C
    -10°C
    1bar
    EMERSON – AVENTICS
    G 1/4
    10 bar
    651
    Manual, Semi Automatic
    25µm
    G 1/4
    1/4 in
    1/4 in
    +50°C
    -20°C
    0.5bar
    Norgren
    G 1/2
    10 bar
    Excelon Plus
    Manual
    40µm
    G 1/8
    1/8 in
    1/2 in
    +60°C
    -10°C
    0.3bar
    SMC
    G 1/2
    10 bar
    AW40
    -
    5µm
    -
    -
    1/2 in
    +60°C
    -5°C
    -
    Festo
    G 1/4
    12 bar
    MS
    Automatic
    40µm
    -
    -
    -
    +60°C
    -
    4.5bar
    SMC
    G 1/4
    100 bar
    AW
    -
    5µm
    -
    -
    -
    -
    -
    -
    Norgren
    G 1/2
    10 bar
    B74G
    Automatic
    40µm
    Rc 1/8
    1/8 in
    1/2 in
    +50°C
    -
    0.3bar
    SMC
    NPT 3/8
    10 bar
    AW
    Manual
    5µm
    NPT 1/8
    1/8 in
    3/8 in
    +60°C
    -5°C
    0.05MPa
    SMC
    G 3/8
    10 bar
    AW30-D
    -
    5µm
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    G 1/2
    16 bar
    AS3-FRE
    Semi Automatic
    5µm
    -
    -
    1/2 in
    +50°C
    -10°C
    1.5bar
    Norgren
    G 3/8
    10 bar
    Excelon Plus
    Automatic
    40µm
    G 1/8
    1/8 in
    3/8 in
    +60°C
    -10°C
    0.3bar
    Festo
    G 1/4
    16 bar
    LFR
    Manual
    40µm
    G 1/4
    1/4 in
    1/4 in
    -
    -
    1bar
    Festo
    G 1/4
    16 bar
    LFR
    Manual
    ISO8573-1:2010µm
    G 1/4
    1/4 in
    1/4 in
    -
    -
    1bar
    Festo
    G 1/2
    16 bar
    LFR
    Manual
    40µm
    G 1/2
    1/2 in
    1/2 in
    -
    -
    1bar
    EMERSON – AVENTICS
    G 1/4
    16 bar
    AS2-FRE
    Semi Automatic
    5µm
    -
    -
    1/4 in
    +50°C
    -10°C
    1.5bar
    Resultaten per pagina