Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure.
The benefits of pneumatic regulators
Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.
Pneumatic regulator applications
Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas.
When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.
Description:
The LRP series of precision pressure regulators by
FESTO offer precise pressure adjustment, both in static and dynamic applications. The regulator benefits from good response characteristics during rapid changes to the operating pressure and flow rate.
Description:
The Festo DB series MINI size directly controlled
pressure regulator has a G1/4 pneumatic port connecting thread. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 7 bar. Actuator lock ...
Description:
The Festo VPPE Proportional pressure regulator is a
3-way valve function regulator with segment LED display. The pressure range is up to 6 bar with analogue set point of 10V. Pressurisation - 5 mm, Nominal diameter, exhaust - 2.5 mmAssembly ...
Description:
The Festo D series MIDI size pressure regulator
has a G1/2 pneumatic connecting thread with integrated return flow function. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 1. Actuator ...