Thermistor ICs | NTC & PTC Thermistors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1319 Producten voor Thermistor ICs

    KYOCERA AVX
    NB21
    NTC
    -4%/°C
    4s
    12kΩ
    ±5%
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -55°C
    EPCOS
    B59707A
    PTC
    -
    -
    125Ω
    ±25%
    -
    1210 (3225M)
    -
    -
    3.2mm
    2.5mm
    1.6mm
    3.2 x 2.5 x 1.6mm
    +125°C
    -40°C
    EPCOS
    B57237S0***M0**
    NTC
    -
    90s
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    Murata
    PRF
    PTC
    -
    -
    1kΩ
    ±50%
    -
    0402 (1005M)
    -
    -
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +150°C
    -40°C
    Murata
    NCP
    NTC
    -
    -
    47kΩ
    ±5%
    -
    0402 (1005M)
    -
    -
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +125°C
    -40°C
    EPCOS
    B57236S0M0
    NTC
    -
    70s
    50Ω
    ±20%
    -
    -
    -
    2.1W
    11.5mm
    6mm
    16mm
    11.5 x 6 x 16mm
    +170°C
    -55°C
    Vishay
    NTCS0402E3T
    NTC
    -2%/K
    5s
    100kΩ
    ±1%
    -
    0402 (1005M)
    -
    70mW
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +150°C
    -40°C
    € 2,34
    Per stuk (in een verpakking 5)
    Molex
    215270
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B574**V2
    NTC
    -
    10s
    47kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +125°C
    -55°C
    Vishay
    NTCS0603E3.....T
    NTC
    -3.81%/°C
    8s
    2kΩ
    ±5%
    -
    0603 (1608M)
    -
    125mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    EPCOS
    B57232V5
    NTC
    -
    3s
    10kΩ
    ±1%
    -
    0402 (1005M)
    -
    150mW
    1mm
    0.5mm
    0.6mm
    1 x 0.5 x 0.6mm
    +150°C
    -40°C
    EPCOS
    B57227K
    NTC
    -
    -
    -
    ±3%
    -
    -
    -
    200mW
    -
    -
    -
    -
    -
    -
    EPCOS
    B572**V2
    NTC
    4.4%/°C
    3s
    10kΩ
    ±5%
    -
    0402 (1005M)
    -
    150mW
    1mm
    0.5mm
    0.6mm
    1 x 0.5 x 0.6mm
    +125°C
    -55°C
    EPCOS
    B57861S
    NTC
    4.4%/°C
    15s
    5kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    EPCOS
    B59215
    PTC
    -
    -
    25Ω
    ±25%
    -
    3225
    -
    -
    8mm
    6.3mm
    3.3mm
    8 x 6.3 x 3.3mm
    +60°C
    -40°C
    € 0,833
    Per stuk (in een verpakking 10)
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57863S
    NTC
    4.4%/°C
    15s
    30kΩ
    -
    -
    -
    -
    60mW
    -
    -
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    Amphenol Advanced Sensors
    CL
    NTC
    -
    130s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 1,743
    Per stuk (in een zak van 50)
    Molex
    215274
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 2,066
    Per stuk (in een verpakking 5)
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina