Thermistor ICs | NTC & PTC Thermistors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1319 Producten voor Thermistor ICs

    EPCOS
    B59701
    PTC
    -
    -
    680Ω
    -
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    0.8mm
    2 x 1.25 x 0.8mm
    +125°C
    -40°C
    Panasonic
    ERTJ
    NTC
    -
    -
    3kΩ
    ±3%
    -
    0603 (1608M)
    -
    100mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    Murata
    POSISTOR PTGL
    PTC
    -
    -
    3.3Ω
    ±30%
    -
    -
    -
    1100mW
    9.5mm
    4mm
    -
    9.5 x 4mm
    +60°C
    -10°C
    Vishay
    PTS
    -
    -
    -
    100Ω
    ±0.3%
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    0.45mm
    2 x 1.25 x 0.45mm
    +155°C
    -55°C
    EPCOS
    B574**V2
    NTC
    -
    10s
    2.2kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +125°C
    -55°C
    EPCOS
    B57164K
    NTC
    4.6%/°C
    20s
    22kΩ
    ±5%
    -
    -
    -
    450mW
    2mm
    5mm
    -
    5.5 x 2mm
    +125°C
    -55°C
    Murata
    PRF
    PTC
    -
    -
    470Ω
    ±50%
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +140°C
    -20°C
    EPCOS
    B57869S
    NTC
    -
    12s
    3kΩ
    ±0.2%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    Murata
    NCU
    NTC
    -
    -
    10kΩ
    ±3%
    -
    0603 (1608M)
    -
    100mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    KYOCERA AVX
    NB12
    NTC
    -4%/°C
    5s
    10kΩ
    ±10%
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +150°C
    -55°C
    Murata
    PRF
    PTC
    -
    -
    470Ω
    ±50%
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +140°C
    -20°C
    EPCOS
    B57153S0M0
    NTC
    -
    30s
    4.7Ω
    ±20%
    -
    -
    -
    1.4W
    8.5mm
    6mm
    13mm
    8.5 x 6 x 13mm
    +170°C
    -55°C
    € 2,676
    Per stuk (in een verpakking 5)
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    PRF
    PTC
    -
    -
    1kΩ
    ±50%
    -
    0402 (1005M)
    -
    -
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +150°C
    -40°C
    € 0,197
    Per stuk (geleverd op een wiel)
    Vishay
    SMD 0603
    NTC
    -276.82%/°C
    8s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    TFPT
    Linear PTC
    -
    -
    1.2kΩ
    ±1%
    -
    0805 (2012M)
    -
    100mW
    2mm
    1.25mm
    0.45mm
    2 x 1.25 x 0.45mm
    +125°C
    -55°C
    Panasonic
    ERTJ
    NTC
    -
    -
    3kΩ
    ±3%
    -
    0603 (1608M)
    -
    100mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    KYOCERA AVX
    NB20
    NTC
    -4.4%/°C
    7s
    47kΩ
    ±10%
    -
    1206 (3216M)
    -
    -
    3.2mm
    1.6mm
    1.5mm
    3.2 x 1.6 x 1.5mm
    +150°C
    -55°C
    BC Components
    -
    PTC
    -
    -
    48Ω
    ±20%
    -
    -
    -
    -
    -
    5.5mm
    -
    7 x 5.5mm
    +70°C
    0°C
    € 1,912
    Per stuk (in een zak van 50)
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina