Thermistor ICs | NTC & PTC Thermistors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1319 Producten voor Thermistor ICs

    KYOCERA AVX
    NB20
    NTC
    -4.7%/°C
    7s
    150kΩ
    ±10%
    -
    1206 (3216M)
    -
    -
    3.2mm
    1.6mm
    1.5mm
    3.2 x 1.6 x 1.5mm
    +150°C
    -55°C
    Murata
    PRF
    PTC
    -
    -
    1kΩ
    ±50%
    -
    0402 (1005M)
    -
    -
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +120°C
    -40°C
    EPCOS
    B57703M
    NTC
    4.4%/°C
    50s
    5kΩ
    ±2%
    -
    -
    -
    150mW
    8.5mm
    6.5mm
    17.5mm
    8.5 x 6.5 x 17.5mm
    +125°C
    -55°C
    EPCOS
    B57620C5
    NTC
    6.9%/K
    10s
    10kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +125°C
    -55°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    10Ω
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    Amphenol Advanced Sensors
    CL
    NTC
    -
    110s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57045K
    NTC
    4.7%/°C
    75s
    47kΩ
    ±10%
    -
    -
    -
    450mW
    -
    8mm
    21mm
    -
    +125°C
    -55°C
    € 8,22
    Per stuk (geleverd in een zak)
    TE Connectivity
    100K6A1
    NTC
    4.39%/°C
    1s
    -
    ±0.5%
    -
    -
    -
    -
    76mm
    2.4mm
    -
    -
    +125°C
    -40°C
    EPCOS
    B57364S0
    NTC
    -
    100s
    ±20%
    -
    -
    -
    5100mW
    -
    7mm
    -
    21 x 7mm
    +170°C
    -55°C
    Vishay
    NTCS0603E3.....T
    NTC
    -4.28%/°C
    8s
    4.7kΩ
    ±1%
    -
    0603 (1608M)
    -
    125mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    Amphenol Advanced Sensors
    CL
    NTC
    -
    130s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NCP
    NTC
    -
    -
    100kΩ
    ±1%
    -
    0402 (1005M)
    -
    100mW
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +125°C
    -40°C
    Murata
    PRF
    PTC
    -
    -
    1kΩ
    ±50%
    -
    0402 (1005M)
    -
    -
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +140°C
    -40°C
    Vishay
    PTCCL-265V
    PTC
    -
    -
    500Ω
    ±20%
    -
    -
    -
    -
    -
    5mm
    5.5mm
    5 x 5.5mm
    +70°C
    0°C
    EPCOS
    B59008
    PTC
    -
    20s
    250Ω
    -
    -
    -
    -
    -
    25mm
    3mm
    -
    3 X 25mm
    +40°C
    0°C
    TDK
    NTC Series
    NTC
    -
    -
    -
    ±3%
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    EPCOS
    B57164K
    NTC
    -
    20s
    -
    ±5%
    -
    -
    -
    450mW
    5.5mm
    5mm
    2mm
    5.5 x 5 x 2mm
    +125°C
    -55°C
    Vishay
    NTCS0603E3.....T
    NTC
    -3.98%/°C
    8s
    10kΩ
    ±1%
    -
    0603 (1608M)
    -
    125mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    EPCOS
    B57237S0
    NTC
    -
    90s
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    Resultaten per pagina