Chassis Mount Resistors | Panel Mount Fixed | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Chassis Mount Resistors

    Chassis mount resistors, also referred to as panel mount fixed resistors, are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

    Why use chassis mount resistors

    Chassis mount resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

    Where would you use a chassis mount resistor

    Chassis mount resistors are commonly used for large electrical and production machinery, motor start or stop cycles, equipment discharge, load test simulation and dynamic braking.

    Chassis mount resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.

    4938 Producten voor Chassis Mount Resistors

    TE Connectivity
    -
    50W
    SQB
    -
    ±5%
    Ceramic
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    50W
    SQB
    -
    ±5%
    Ceramic
    -
    -
    -
    -
    -
    -
    Arcol
    -
    25W
    HS25
    Aluminium Housed
    ±1%
    Wire Wound
    -
    -
    -
    -100ppm/°C
    +100ppm/°C
    27.3 x 28 x 14.8mm
    TE Connectivity
    470mΩ
    25W
    HSA25
    Aluminium Housed
    ±5%
    Wire Wound
    Solder Lug
    -
    -
    -50ppm/°C
    +50ppm/°C
    -
    Arcol
    100W
    HS100F
    Aluminium Housed
    ±1%
    Aluminium
    Wire Lead
    -
    +200°C
    -
    +100ppm/°C
    65.2 x 27.3 x 24.1mm
    TE Connectivity
    4.7Ω
    315W
    CJB
    Aluminium Housed
    ± 5%
    Wire Wound
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    500W
    HCH
    Aluminium Housed
    5%
    Wire Wound
    Wire Lead
    -
    -
    -
    -
    -
    TE Connectivity
    22Ω
    200W
    TE
    Tubular
    ±5%
    Wire Wound
    Solder Lug
    -25°C
    +255°C
    -440ppm/°C
    +440ppm/°C
    -
    Vishay
    4.7kΩ
    50W
    RCH50
    Planar
    ±5%
    Thick Film
    Solder Tab
    -55°C
    +125°C
    -150ppm/°C
    +150ppm/°C
    -
    TE Connectivity
    33Ω
    300W
    TJT300
    Aluminium Housed
    ±5%
    Aluminium
    Wire Lead
    -25°C
    +250°C
    -
    -
    210 x 10 x 80mm
    TE Connectivity
    390Ω
    100W
    HCL165
    165
    ±5%
    -
    -
    -
    -
    -
    -
    -
    Arcol
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol
    6.8Ω
    100W
    HS100F
    Aluminium Housed
    ±1%
    Aluminium
    Wire Lead
    -
    +200°C
    -
    +100ppm/°C
    65.2 x 27.3 x 24.1mm
    TE Connectivity
    15Ω
    80W
    CJP
    Aluminium Housed
    5%
    Wire Wound
    -
    -
    -
    -
    -
    -
    TE Connectivity
    47Ω
    10W
    THS10
    Aluminium Housed
    ±5%
    Wire Wound
    Solder Lug
    -
    -
    -50ppm/°C
    +50ppm/°C
    -
    TE Connectivity
    15Ω
    500W
    CJP
    Aluminium Housed
    5%
    Wire Wound
    -
    -
    -
    -
    -
    -
    Vishay
    100Ω
    90W
    HRHA
    Box
    10%
    -
    -
    -
    -
    -
    -
    -
    € 5,105
    Per stuk (in een doos van 20)
    Arcol
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    1kW
    -
    Box
    10%
    Thick Film
    Screw
    -55°C
    +85°C
    -
    200ppm/°C
    76.2 x 76.2 x 39.31mm
    TE Connectivity
    -
    400W
    HCH
    Aluminium Housed
    5%
    Wire Wound
    Wire Lead
    -
    -
    -
    -
    -
    Resultaten per pagina