Chassis Mount Resistors | Panel Mount Fixed | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Chassis Mount Resistors

    Chassis mount resistors, also referred to as panel mount fixed resistors, are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

    Why use chassis mount resistors

    Chassis mount resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

    Where would you use a chassis mount resistor

    Chassis mount resistors are commonly used for large electrical and production machinery, motor start or stop cycles, equipment discharge, load test simulation and dynamic braking.

    Chassis mount resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.

    4823 Producten voor Chassis Mount Resistors

    € 3,166
    Per stuk (in een verpakking 5)
    RS PRO
    15Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    € 3,166
    Per stuk (in een verpakking 5)
    RS PRO
    2.2Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    € 3,166
    Per stuk (in een verpakking 5)
    RS PRO
    4.7Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    € 3,166
    Per stuk (in een verpakking 5)
    RS PRO
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    € 3,166
    Per stuk (in een verpakking 5)
    RS PRO
    3.3Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    € 2,672
    Per stuk (in een verpakking 5)
    RS PRO
    10Ω
    25W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    51 x 28 x 14.6mm
    RS PRO
    10Ω
    50W
    RSLPR50
    Aluminium Housed
    ±5%
    Wire Wound
    Wire Lead
    -25°C
    +250°C
    -
    -
    50 x 75 x 5.7mm
    RS PRO
    50Ω
    100W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    88 x 47.5 x 24.1mm
    RS PRO
    100Ω
    500W
    R500
    Aluminium Housed
    ±5%
    Wire Wound
    Wire Lead
    -25°C
    +250°C
    -200ppm/°C
    +200ppm/°C
    335 x 60 x 30mm
    € 3,166
    Per stuk (in een verpakking 5)
    RS PRO
    6.8Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    € 3,166
    Per stuk (in een verpakking 5)
    RS PRO
    10Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    € 2,93
    Per stuk (in een verpakking 5)
    RS PRO
    5.6Ω
    50W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -
    +200°C
    -
    -
    49.1 x 28 x 14.8mm
    € 4,01
    Per stuk (in een verpakking 5)
    RS PRO
    3.3kΩ
    50W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -
    +200°C
    -
    -
    49.1 x 28 x 14.8mm
    RS PRO
    750Ω
    75W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -
    +200°C
    -
    -
    48.7 x 47.5 x 24.1mm
    € 3,384
    Per stuk (in een verpakking 5)
    RS PRO
    10kΩ
    25W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -
    +200°C
    -
    -
    27.3 x 28 x 14.8mm
    € 3,384
    Per stuk (in een verpakking 5)
    RS PRO
    1kΩ
    25W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -
    +200°C
    -
    -
    27.3 x 28 x 14.8mm
    RS PRO
    100Ω
    200W
    HS200
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    145.7 x 72.5 x 41.8mm
    RS PRO
    300W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -25°C
    +250°C
    -100ppm/°C
    +100ppm/°C
    210 x 80 x 10mm
    RS PRO
    2.2Ω
    500W
    R500
    Aluminium Housed
    ±5%
    Aluminium
    Wire Lead
    -25°C
    +250°C
    -100ppm/°C
    +100ppm/°C
    330 x 80 x 10mm
    € 2,672
    Per stuk (in een verpakking 5)
    RS PRO
    15Ω
    25W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    51 x 28 x 14.6mm
    Resultaten per pagina