Ferrite Sleeves | Noise Suppressor Sleeve | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ferrite Sleeves

    Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device.

    How do ferrite sleeves work?

    If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances.

    Uses for ferrite sleeves

    Ferrite sleeves are commonly found on data cables and medical equipment and can be used on a wide range of other components. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on computer monitor cables for example, while smaller ones can be used internally in electrical circuits, or printed circuit boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance.

    333 Producten voor Ferrite Sleeves

    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    156Ω
    260Ω
    40.5 x 23.7 x 18.2mm
    5mm
    -
    1
    23.7mm
    18.2mm
    40.5mm
    FERROXCUBE
    -
    -
    Cable Shield
    EMI Suppression
    4S2 Material
    218Ω
    375Ω
    9.5 Dia. x 19.05mm
    4.75mm
    -
    1
    -
    19.05mm
    9.5mm
    KITAGAWA INDUSTRIES
    -
    GRFC
    Ferrite Sleeve
    -
    Nylon 66
    100Ω
    -
    18.4mm
    6.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    EMI Suppression
    4 W 620
    98Ω
    182Ω
    43 x 56 x 47mm
    21mm
    -
    1
    56mm
    47mm
    43mm
    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    169Ω
    280Ω
    32.5 x 18.8 x 13.2mm
    5mm
    -
    1
    18.8mm
    13.2mm
    32.5mm
    Wurth Elektronik
    Openable
    STAR-FIX
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    144Ω
    245Ω
    35.1 x 21.7 x 18.2mm
    8mm
    -
    1
    21.7mm
    18.2mm
    35.1mm
    Essentra
    Openable
    MSFC
    Cable Core
    EMI Suppression
    A5
    113Ω
    223Ω
    16.6 x 18mm
    6mm
    -
    1
    -
    18mm
    16.6mm
    Fair-Rite
    -
    -
    Multi Aperture Core
    Suppression Components
    43 Material
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 0,206
    Per stuk (in een verpakking 5)
    Fair-Rite
    -
    -
    Ferrite Core
    -
    43 Material
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 0,578
    Per stuk (in een verpakking 5)
    Fair-Rite
    -
    -
    Ferrite Core
    -
    73 Material
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 0,276
    Per stuk (in een verpakking 5)
    Fair-Rite
    -
    -
    Ferrite Core
    -
    73 Material
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    Openable
    ZCAT
    Ferrite Core
    Suppression Components
    30 Material
    175Ω
    320Ω
    28 Dia. x 35mm
    13mm
    -
    1
    19.5mm
    17.4mm
    35mm
    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    Especially for Applications in the Low Frequency Range from 300 kHz → 30 Mhz
    Manganese-Zinc (Coating)
    -
    -
    56 x 47 x 43mm
    21mm
    -
    1
    56mm
    43mm
    47mm
    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    151Ω
    270Ω
    41.6 x 33.5 x 28.4mm
    8.5 → 10.5mm
    -
    1
    33.5mm
    28.4mm
    41.6mm
    TDK
    Openable
    ZCAT
    Clamp Filter
    Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors
    30 Material
    -
    72Ω
    30 Dia. x 39mm
    13mm
    -
    1
    -
    39mm
    30mm
    Rotronic
    Openable
    EMV
    Conduit Core
    EMI Suppression
    Ferrite
    95Ω
    120Ω
    24.5 x 32 x 23.5mm
    10mm
    -
    1
    32mm
    23.5mm
    24.5mm
    RS PRO
    Openable
    -
    Clamp Filter
    Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
    Ferrite
    306Ω
    417Ω
    19.5 x 35 x 18mm
    9mm
    -
    1
    35mm
    18mm
    19.5mm
    Amidon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Key,Openable
    -
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    138Ω
    225Ω
    35.1 x 31 x 28mm
    12.5mm
    -
    1
    31mm
    28mm
    35.1mm
    TDK
    Openable
    ZCAT
    Clamp Filter
    Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors
    30 Material
    64Ω
    119Ω
    16.5 Dia. x 30mm
    7mm
    -
    1
    -
    30mm
    16.5mm
    Resultaten per pagina