Ferrite Sleeves | Noise Suppressor Sleeve | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ferrite Sleeves

    Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device.

    How do ferrite sleeves work?

    If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances.

    Uses for ferrite sleeves

    Ferrite sleeves are commonly found on data cables and medical equipment and can be used on a wide range of other components. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on computer monitor cables for example, while smaller ones can be used internally in electrical circuits, or printed circuit boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance.

    333 Producten voor Ferrite Sleeves

    Wurth Elektronik
    Key,Openable
    CAR-TEC
    Snap Ferrite
    General Application
    Nickel Zinc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Openable
    STAR-BUENO
    Snap Ferrite
    EMI Suppression
    4W620
    42Ω
    114Ω
    19 x 19 x 30.3mm
    5mm
    -
    1
    30.3mm
    19mm
    19mm
    Wurth Elektronik
    Openable
    STAR-TEC
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    144Ω
    240Ω
    40.5 x 23.7 x 18.2mm
    6mm
    -
    1
    23.7mm
    18.2mm
    40.5mm
    KEMET
    Openable
    ESD-SR Snap-on Cores
    Snap Ferrite
    Consumer Electronics
    Ferrite
    223Ω
    417Ω
    33 x 15.5 x 29mm
    14.5mm
    -
    1
    15.5mm
    29mm
    33mm
    Wurth Elektronik
    Openable
    STAR-FIX
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    156Ω
    260Ω
    35.1 x 21.7 x 18.2mm
    8mm
    -
    1
    21.7mm
    18.2mm
    35.1mm
    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    169Ω
    280Ω
    32.5 x 18.8 x 13.2mm
    5mm
    -
    1
    18.8mm
    13.2mm
    32.5mm
    Wurth Elektronik
    Key,Openable
    -
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    306Ω
    525Ω
    40.5 x 23.7 x 18.2mm
    6mm
    -
    1
    23.7mm
    18.2mm
    40.5mm
    TDK
    Openable
    ZCAT
    Ferrite Core
    USB
    30 Material
    40Ω
    100Ω
    23 Dia. x 30mm
    7mm
    -
    1
    16.5mm
    17.4mm
    30mm
    TDK
    Openable
    ZCAT
    Ferrite Core
    Suppression Components
    30 Material
    30Ω
    100Ω
    28 Dia. x 35mm
    13mm
    -
    1
    19.5mm
    17.4mm
    35mm
    KITAGAWA INDUSTRIES
    -
    GRFC
    Ferrite Sleeve
    -
    Nylon 66
    100Ω
    -
    18.4mm
    5.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Key,Openable
    STAR-GAP
    STAR-GAP
    General Application
    4W620
    28Ω
    100Ω
    21.7 x 35.1 x 19mm
    8mm
    345Ω
    1
    35.1mm
    19mm
    21.7mm
    Wurth Elektronik
    Openable
    STAR-BUENO
    Snap Ferrite
    EMI Suppression
    4W620
    223Ω
    417Ω
    24 x 24 x 39.2mm
    8.5mm
    -
    1
    39.2mm
    24mm
    24mm
    Wurth Elektronik
    Key,Openable
    CAR-TEC
    Snap Ferrite
    General Application
    Nickel Zinc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amidon
    -
    -
    -
    -
    Ferrite
    -
    -
    26.2mm
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Openable
    STAR-TEC
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    125Ω
    210Ω
    40.5 x 24.5 x 21mm
    8.5mm
    -
    1
    24.5mm
    21mm
    40.5mm
    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    EMI Suppression
    Nickel Zinc
    42Ω
    114Ω
    49 x 39 x 35mm
    15mm
    -
    1
    39mm
    35mm
    49mm
    € 0,484
    Per stuk (in een verpakking 5)
    Fair-Rite
    -
    -
    Ferrite Core
    -
    43 Material
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    -
    B62152
    Multi Aperture Core
    Broadband Transformers
    K1
    156Ω
    260Ω
    14.5 x 8.5 x 8.3mm
    3.4mm
    -
    2
    8.5mm
    8.3mm
    14.5mm
    Wurth Elektronik
    Openable
    STAR-FIX
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    -
    270Ω
    35.1 x 31 x 28mm
    12.5mm
    -
    1
    31mm
    28mm
    35.1mm
    Wurth Elektronik
    Key,Openable
    CAR-TEC
    Snap Ferrite
    General Application
    Nickel Zinc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina