Profile Belts | Polyurethane Round Belt | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Profile & Round Belts

    Profile & round belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

    What are Profile & round belts used for?

    Profile & round belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

    Types of Profile & round belts

    Profile & round belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.

    98 Producten voor Profile & Round Belts

    OPTIBELT
    -
    5mm
    Green
    45mm
    200m
    -
    -
    -
    -
    -
    Fenner Drives
    Food Certified
    4mm
    Blue
    28mm
    30m
    -
    -
    80Type A
    -30°C
    +66°C
    Fenner Drives
    -
    5mm
    Red
    40mm
    5m
    0.6kg
    -
    -
    -
    -
    RS PRO
    -
    5mm
    Clear
    51mm
    30m
    2.2N at 4%, 3.1N at 6%, 4.9N at 10%, 4N at 8%
    -
    85 Shore A
    -30°C
    +66°C
    OPTIBELT
    -
    5mm
    Green
    45mm
    200mm
    -
    -
    -
    -
    -
    Fenner Drives
    Food Certified
    9.5mm
    Blue
    67mm
    30m
    3.6kg
    -
    80Type A
    -30°C
    +66°C
    Fenner Drives
    Food Certified
    6.3mm
    Blue
    44mm
    30m
    1.6kg
    -
    80Type A
    -30°C
    +66°C
    Fenner Drives
    Food Certified
    5mm
    Blue
    35mm
    5m
    -
    -
    80Type A
    -30°C
    +66°C
    RS PRO
    -
    8mm
    Green
    76mm
    5m
    14kg
    -
    88Type A
    -30°C
    +80°C
    Fenner Drives
    -
    5mm
    Blue
    35mm
    30m
    0.5kg
    -
    -
    -
    -
    OPTIBELT
    -
    12mm
    Green
    115mm
    25m
    -
    Rough
    -
    -
    -
    Fenner Drives
    Food Certified
    12.7mm
    Blue
    89mm
    30m
    6.3kg
    -
    80Type A
    -30°C
    +66°C
    Fenner Drives
    Food Certified
    15.9mm
    Blue
    111mm
    5m
    9.8kg
    -
    80Type A
    -30°C
    +66°C
    Fenner Drives
    Food Certified
    3mm
    Blue
    21mm
    5m
    -
    -
    80Type A
    -30°C
    +66°C
    Fenner Drives
    -
    8mm
    Blue
    64mm
    5m
    1.5kg
    -
    -
    -
    -
    Fenner Drives
    Food Certified
    8mm
    Blue
    56mm
    5m
    -
    -
    80Type A
    -30°C
    +66°C
    Fenner Drives
    -
    6mm
    Red
    48mm
    30m
    0.9kg
    -
    -
    -
    -
    Fenner Drives
    -
    8mm
    Red
    64mm
    5m
    6.7kg
    -
    -
    -
    -
    Interroll
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Food Certified
    6.3mm
    Orange
    38mm
    5m
    1.59kg
    -
    83Type A
    -40°C
    +55°C
    Resultaten per pagina