Profile & Round Belts

Profile & round belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are Profile & round belts used for?

Profile & round belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of Profile & round belts

Profile & round belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Lees meer Lees minder

Filters

21 - 40 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 880-2220
Fabrikantnummer4941102
FabrikantFenner Drives
210,31 €
Each
Aantal stuks
Blue 7.9mm 56mm 30m 2.5kg 80Type A Yes -30°C +66°C
RS-stocknr. 309-8145
FabrikantRS PRO
43,90 €
Each
Aantal stuks
Green 8mm 76mm 5m 14kg 88Type A No -30°C +80°C
RS-stocknr. 309-8218
FabrikantRS PRO
17,13 €
Each
Aantal stuks
Orange 5mm 34mm 5m 1.09kg 83Type A Yes -40°C +55°C
RS-stocknr. 798-3933
FabrikantnummerEAGLE-BLUE80EC-4MMX30M
FabrikantFenner Drives
65,63 €
Each
Aantal stuks
Blue 4mm 28mm 30m - 80Type A Yes -30°C +66°C
RS-stocknr. 259-6525
FabrikantRS PRO
43,11 €
Each
Aantal stuks
Orange 3mm 20mm 30m 1.09kg 83Type A Yes -40°C +55°C
RS-stocknr. 200-9147
FabrikantnummerL04QB855M
FabrikantFenner Drives
83,78 €
Each
Aantal stuks
Blue 5mm 35mm 30m 0.5kg - - - -
RS-stocknr. 259-6547
FabrikantRS PRO
101,64 €
Each
Aantal stuks
Orange 6.3mm 38mm 30m 2.77kg 83Type A Yes -40°C +55°C
RS-stocknr. 798-3949
FabrikantnummerEAGLE-BLUE80EC-5MMX5M
FabrikantFenner Drives
18,41 €
Each
Aantal stuks
Blue 5mm 35mm 5m - 80Type A Yes -30°C +66°C
RS-stocknr. 701-0653
FabrikantRS PRO
46,10 €
Each
Aantal stuks
Clear 3mm 24mm 30m 0.45kg 85 Shore A No -30°C +66°C
RS-stocknr. 798-3921
FabrikantnummerEAGLE-BLUE80EC-3MMX30M
FabrikantFenner Drives
52,03 €
Each
Aantal stuks
Blue 3mm 21mm 30m - 80Type A Yes -30°C +66°C
RS-stocknr. 200-9148
FabrikantnummerL04QB855M 5M
FabrikantFenner Drives
13,97 €
Each
Aantal stuks
Blue 5mm 35mm 5m 0.5kg - - - -
RS-stocknr. 259-6430
FabrikantRS PRO
48,91 €
Each
Aantal stuks
Green 5mm 48mm 30m 5.3kg 88Type A No -30°C +80°C
RS-stocknr. 798-3946
FabrikantnummerEAGLE-BLUE80EC-5MMX30M
FabrikantFenner Drives
96,02 €
Each
Aantal stuks
Blue 5mm 35mm 30m - 80Type A Yes -30°C +66°C
RS-stocknr. 880-2258
Fabrikantnummer49411075M
FabrikantFenner Drives
138,92 €
Each
Aantal stuks
Blue 15.9mm 111mm 5m 9.8kg 80Type A Yes -30°C +66°C
RS-stocknr. 259-6424
FabrikantRS PRO
58,66 €
Each
Aantal stuks
Green 4mm 38mm 30m 3.4kg 88Type A No -30°C +80°C
RS-stocknr. 798-3955
FabrikantnummerEAGLE-BLUE80EC-8MMX30M
FabrikantFenner Drives
193,20 €
Each
Aantal stuks
Blue 8mm 56mm 30m - 80Type A Yes -30°C +66°C
RS-stocknr. 701-0644
FabrikantRS PRO
8,91 €
Each
Aantal stuks
Clear 4mm 32mm 5m 0.73kg 85 Shore A No -30°C +66°C
RS-stocknr. 259-6480
FabrikantRS PRO
50,50 €
Each
Aantal stuks
Red 3mm 30mm 30m 1.95kg 90Type A Yes -30°C +60°C
RS-stocknr. 798-3959
FabrikantnummerEAGLE-BLUE80EC-8MMX5M
FabrikantFenner Drives
37,03 €
Each
Aantal stuks
Blue 8mm 56mm 5m - 80Type A Yes -30°C +66°C
RS-stocknr. 200-9157
FabrikantnummerL04QR856M 5M
FabrikantFenner Drives
16,51 €
Each
Aantal stuks
Red 6mm 48mm 5m 0.9kg - - - -