Poly V Belts | Rubber Poly V Belt Drive | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Poly V Belts

    Poly V belts are used for the transmission of power from one source to another. They are the most common type of drive belt due to their combination of traction, load distribution, speed transfer and long-life performance.

    Poly belts have a combination of high flexibility and the light weight of a normal belt, coupled with the grip of a V belt making them ideal for use in numerous applications. They transmit the torque by contact of the belt rib flanks and the pulley grooves.Belt drives are able to operate within a wide range of temperatures, even environments with a particularly high humidity range. The poly v belts provide a smooth-running drive system with low vibration levels, as well as supporting more difficult drive configurations due to the high level of flexibility. Poly V belts are economical, and the thin cross-section allows for use with smaller v belt pulleys, as well as back idler pulleys.Poly V belts are constructed with synthetic rubber ribs with an embedded compound in between each rib, at the end of the ribs are polyester tension members with a polyamide cover backing. V ribbed belts can transmit more power than a flat belt of a similar length or width, these are excellent when high speed drives are required in a small space.

    Applications of V Belts

    These drive belts can be used on a wide range of applications from cooling towers, forklift trucks, cement mixers to an indoor fitness bike and other household appliances.

    446 Producten voor Poly V Belts

    OPTIBELT
    965mm
    PJ
    14.04mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    406mm
    PJ
    14.04mm
    RB
    Rubber Compound
    -
    OPTIBELT
    610mm
    PJ
    9.36mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    813mm
    PJ
    23.4mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    457mm
    PJ
    37.44mm
    RB
    Rubber
    3.5mm
    Hutchinson
    457mm
    J
    18.72mm
    Poly V PJ
    Rubber
    3.3mm
    OPTIBELT
    1460mm
    PK
    35.6mm
    RB
    Rubber
    4.6mm
    OPTIBELT
    965mm
    PJ
    18.72mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    559mm
    PJ
    11.7mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    1321mm
    PJ
    18.72mm
    RB
    Rubber
    3.5mm
    Hutchinson
    711mm
    J
    11.7mm
    Poly V PJ
    Rubber
    3.3mm
    OPTIBELT
    559mm
    PJ
    23.4mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    1371mm
    PL
    56.4mm
    RB
    Rubber
    7mm
    OPTIBELT
    336mm
    EPJ
    7.02mm
    RB
    Rubber
    3.3mm
    OPTIBELT
    1460mm
    PK
    21.36mm
    RB
    Rubber
    4.6mm
    OPTIBELT
    730mm
    PK
    35.6mm
    RB
    Rubber
    4.6mm
    OPTIBELT
    730mm
    PK
    21.36mm
    RB
    Rubber
    4.6mm
    OPTIBELT
    762mm
    PJ
    28.08mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    1270mm
    PJ
    23.4mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    256mm
    EPJ
    4.68mm
    RB
    Rubber
    3.5mm
    Resultaten per pagina