Poly V Belts | Rubber Poly V Belt Drive | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Poly V Belts

    Poly V belts are used for the transmission of power from one source to another. They are the most common type of drive belt due to their combination of traction, load distribution, speed transfer and long-life performance.

    Poly belts have a combination of high flexibility and the light weight of a normal belt, coupled with the grip of a V belt making them ideal for use in numerous applications. They transmit the torque by contact of the belt rib flanks and the pulley grooves.Belt drives are able to operate within a wide range of temperatures, even environments with a particularly high humidity range. The poly v belts provide a smooth-running drive system with low vibration levels, as well as supporting more difficult drive configurations due to the high level of flexibility. Poly V belts are economical, and the thin cross-section allows for use with smaller v belt pulleys, as well as back idler pulleys.Poly V belts are constructed with synthetic rubber ribs with an embedded compound in between each rib, at the end of the ribs are polyester tension members with a polyamide cover backing. V ribbed belts can transmit more power than a flat belt of a similar length or width, these are excellent when high speed drives are required in a small space.

    Applications of V Belts

    These drive belts can be used on a wide range of applications from cooling towers, forklift trucks, cement mixers to an indoor fitness bike and other household appliances.

    446 Producten voor Poly V Belts

    OPTIBELT
    914mm
    PJ
    18.72mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    660mm
    PJ
    9.36mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    1200mm
    PJ
    14.04mm
    RB
    Rubber
    3.5mm
    Hutchinson
    610mm
    J
    18.72mm
    Poly V PJ
    Rubber
    3.3mm
    OPTIBELT
    2476mm
    PL
    75.2mm
    RB
    Rubber
    7mm
    OPTIBELT
    2145mm
    PK
    21.36mm
    RB
    Rubber
    4.6mm
    OPTIBELT
    1549mm
    PJ
    37.44mm
    RB
    Rubber
    3.5mm
    Hutchinson
    610mm
    J
    14.04mm
    Poly V PJ
    Rubber
    3.3mm
    OPTIBELT
    2476mm
    PL
    56.4mm
    RB
    Rubber
    7mm
    OPTIBELT
    1333mm
    PL
    56.4mm
    RB
    Rubber
    7mm
    OPTIBELT
    1520mm
    PK
    56.96mm
    RB
    Rubber
    4.6mm
    OPTIBELT
    812mm
    PK
    21.36mm
    RB
    Rubber
    4.6mm
    OPTIBELT
    2210mm
    PJ
    18.72mm
    RB
    Rubber
    3.5mm
    Hutchinson
    559mm
    J
    11.7mm
    Poly V PJ
    Rubber
    3.3mm
    OPTIBELT
    1397mm
    PJ
    37.44mm
    RB
    Rubber
    3.5mm
    OPTIBELT
    246mm
    EPJ
    7.02mm
    RB
    Rubber
    3.3mm
    OPTIBELT
    1270mm
    PJ
    18.72mm
    RB
    Rubber
    3.5mm
    Hutchinson
    457mm
    J
    14.04mm
    Poly V PJ
    Rubber
    3.3mm
    OPTIBELT
    991mm
    PL
    28.2mm
    RB
    Rubber
    7mm
    OPTIBELT
    775mm
    PK
    21.36mm
    RB
    Rubber
    4.6mm
    Resultaten per pagina