Work Lights | LED & Rechargeable Work Lights | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Work Lights

    Electric work lights are lighting devices designed specifically for use in work environments, such as construction sites, workshops, or outdoor job sites. They are powered by electricity and provide bright illumination to enhance visibility in areas with insufficient lighting conditions. Electric work lights are commonly used by professionals in various industries, including construction workers, mechanics, technicians, and maintenance personnel.

    What are the advantages of using work lights?

    Electric work lights offer several advantages, including:Bright and Efficient Illumination: They provide powerful illumination to ensure visibility in low-light or dark work areas, improving safety and productivity.Portability: Many work lights are lightweight and compact, making them easy to carry and transport to different job sites.Durability: Work lights are designed to withstand harsh conditions, including dust, moisture, and impacts, ensuring their longevity and reliability in demanding work environments.Energy Efficiency: LED work lights consume less energy compared to traditional lighting technologies, resulting in lower energy costs and longer battery life for cordless models

    What are the types of work lights?

    Tripod Work Lights: Tripod work lights feature a lighting unit mounted on an adjustable tripod stand. The stand allows users to elevate the light source to different heights and angles, providing versatile lighting options.Floodlights: Floodlights are work lights that emit a wide beam of light over a large area. They are commonly used for illuminating construction sites, outdoor spaces, or large work areas. Floodlights can be mounted on tripods, attached to walls, or used as freestanding units.Rechargeable Work Lights: These work lights come with built-in rechargeable batteries, eliminating the need for a constant power supply. They offer the flexibility of cordless operation, making them suitable for portable or outdoor work environments where access to electrical outlets may be limited.Explosion-Proof Work Lights: These specialized work lights are designed for use in hazardous or potentially explosive environments, such as oil refineries, chemical plants, or mining sites. they are constructed with materials and features that prevent the ignition of flammable gases or particles.Magnetic Work Lights: These work lights have magnets built into their base or housing, allowing them to be attached to metal surfaces. Magnetic work lights are handy for tasks that require a hands-free operation or for placing the light in unconventional positions.

    Why choose a rechargeable work light?

    Rechargeable work lights offer some benefits over wired lighting. If you use a light on busy construction sites, a rechargeable light doesn't need to be plugged in. This means no trailing cable, and this can help to prevent accidents. It varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charge.

    246 Producten voor Work Lights

    Wolf Safety
    -
    Work Lamp
    LED
    3100 lm
    19 W
    12 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    brennenstuhl
    Lamp Supplied
    Floodlight
    LED
    -
    50 W
    240 V
    Type G - British
    -
    IP65
    Aluminium
    308mm
    334 mm
    170.5 mm
    -
    -
    -
    -
    brennenstuhl
    Rechargeable
    LED Floodlight
    LED
    7900 lm
    82 W
    220 → 240 V
    -
    -
    IP55
    Aluminium, Plastic
    180mm
    310 mm
    310 mm
    31x31x18cm
    -
    -
    -
    Hugo Brennenstuhl
    Rechargeable
    LED Lamp
    LED
    6200 lm
    60 W
    18 V
    -
    -
    IP65
    -
    -
    -
    -
    265 x 260 x 160 mm
    -
    -
    -
    Ansell
    -
    LED Festoon Light
    White LED
    -
    -
    220-240 V
    -
    -
    IP44
    -
    -
    -
    -
    -
    -
    -
    -
    Ansell
    -
    LED Festoon Light
    White LED
    -
    -
    220-240 V
    -
    -
    IP44
    -
    -
    -
    -
    -
    -
    -
    -
    Coast
    -
    Work Lamp
    LED
    -
    7.77 W
    3.7 V
    -
    -
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Lamp Supplied
    Lighting Kit
    LED
    -
    50 W
    110 V ac
    CEE
    75mm
    IP44
    Polycarbonate
    60mm
    22 m
    97 mm
    -
    -
    -
    -
    Nightsearcher
    Lamp Supplied
    -
    LED
    1000 lm, 2000 lm
    20 W
    -
    USB
    -
    -
    ABS
    194mm
    -
    230 mm
    -
    -
    -
    -
    Coast
    Rechargeable
    Work Lamp
    LED
    -
    9.62 W
    3.7 V
    -
    -
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    -
    Ceiling Fitting
    LED
    3950
    40
    220 → 240 V ac
    -
    -
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    -
    Ceiling Fitting
    LED
    3000
    39
    220 → 240 V ac
    -
    -
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    -
    Ceiling Fitting
    LED
    1400
    23
    100 → 240 V ac
    CEE 7/7
    -
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    Seeit
    -
    Floodlight
    LED
    1480 lm
    27 W
    33 V dc
    -
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    DeWALT
    -
    Folding Worklight
    LED
    1650 lm
    -
    18 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DeWALT
    -
    Work Lamp
    LED
    1000 lm
    -
    18 V
    -
    -
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    LEDLENSER
    Rechargeable
    Lantern
    -
    -
    -
    3.7 V
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    Unilite
    Rechargeable
    Battery
    LED
    5000 lm
    -
    20 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Unilite
    Rechargeable,Anti-corrosive
    Work Lamp
    LED
    -
    45 W
    11.1 V
    -
    -
    IP65
    Nylon
    210mm
    100 mm
    210 mm
    210 x 210 x 100 mm
    -
    -
    -
    Banner
    -
    Spotlight
    LED
    300 lm
    2.4 W
    12 → 30 V dc
    -
    -
    IP65, IP67, IP69K
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina