Work Lights | LED & Rechargeable Work Lights | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Work Lights

    Electric work lights are lighting devices designed specifically for use in work environments, such as construction sites, workshops, or outdoor job sites. They are powered by electricity and provide bright illumination to enhance visibility in areas with insufficient lighting conditions. Electric work lights are commonly used by professionals in various industries, including construction workers, mechanics, technicians, and maintenance personnel.

    What are the advantages of using work lights?

    Electric work lights offer several advantages, including:Bright and Efficient Illumination: They provide powerful illumination to ensure visibility in low-light or dark work areas, improving safety and productivity.Portability: Many work lights are lightweight and compact, making them easy to carry and transport to different job sites.Durability: Work lights are designed to withstand harsh conditions, including dust, moisture, and impacts, ensuring their longevity and reliability in demanding work environments.Energy Efficiency: LED work lights consume less energy compared to traditional lighting technologies, resulting in lower energy costs and longer battery life for cordless models

    What are the types of work lights?

    Tripod Work Lights: Tripod work lights feature a lighting unit mounted on an adjustable tripod stand. The stand allows users to elevate the light source to different heights and angles, providing versatile lighting options.Floodlights: Floodlights are work lights that emit a wide beam of light over a large area. They are commonly used for illuminating construction sites, outdoor spaces, or large work areas. Floodlights can be mounted on tripods, attached to walls, or used as freestanding units.Rechargeable Work Lights: These work lights come with built-in rechargeable batteries, eliminating the need for a constant power supply. They offer the flexibility of cordless operation, making them suitable for portable or outdoor work environments where access to electrical outlets may be limited.Explosion-Proof Work Lights: These specialized work lights are designed for use in hazardous or potentially explosive environments, such as oil refineries, chemical plants, or mining sites. they are constructed with materials and features that prevent the ignition of flammable gases or particles.Magnetic Work Lights: These work lights have magnets built into their base or housing, allowing them to be attached to metal surfaces. Magnetic work lights are handy for tasks that require a hands-free operation or for placing the light in unconventional positions.

    Why choose a rechargeable work light?

    Rechargeable work lights offer some benefits over wired lighting. If you use a light on busy construction sites, a rechargeable light doesn't need to be plugged in. This means no trailing cable, and this can help to prevent accidents. It varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charge.

    246 Producten voor Work Lights

    LEDLENSER
    Rechargeable
    Lantern
    -
    -
    -
    3.6 V
    -
    -
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    -
    Work Lamp
    LED
    700
    11.5 ± 0.5 W
    120 → 240 V
    -
    -
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Rechargeable,Lamp Supplied
    -
    LED
    500 lm, 1000 lm
    10 W
    7.4 V
    -
    -
    -
    ABS
    194mm
    64 mm
    230 mm
    -
    -
    -
    -
    Bosch
    Rechargeable
    Floodlight
    LED
    10000 lm
    -
    18 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Unilite
    -
    Industrial Site Light
    -
    -
    -
    -
    -
    54mm
    -
    Steel
    -
    -
    37 mm
    -
    -
    -
    -
    Energizer
    -
    Work Lamp
    LED
    550 Lumens
    -
    -
    -
    -
    IPX4
    -
    -
    -
    -
    -
    -
    -
    -
    brennenstuhl
    Rechargeable,Lamp Supplied
    Work Lamp
    LED Work Light
    3150 lm
    27 W
    18 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    LEDLENSER
    Rechargeable
    Lantern
    -
    -
    -
    3.6 V
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    CK
    Rechargeable
    Ceiling Fitting
    Fluorescent
    700
    10 W
    3.7 V
    USB
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    DeWALT
    -
    LED Flashlight
    LED
    -
    -
    18 V
    -
    -
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    AIRAM
    Anti-corrosive
    -
    LED
    -
    10 W
    230 V
    -
    -
    IP44
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Work Lamp
    -
    3000 lm
    30 W
    230 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    brennenstuhl
    Rechargeable,Lamp Supplied
    Work Lamp
    LED
    6200 lm
    310 mW
    100→240 V
    CEE
    -
    IP65
    Die Cast Aluminium
    -
    160 mm
    -
    -
    -
    -
    -
    Coast
    Anti-corrosive
    Task Light
    LED
    80
    -
    -
    -
    -
    IPX4
    -
    -
    -
    -
    -
    -
    -
    -
    Pelican
    Rechargeable,Lamp Supplied
    Portable Remote Area
    LED
    4000 lm
    -
    -
    -
    -
    IP54
    Plastic
    210mm
    -
    146.1 mm
    -
    -
    -
    -
    Nightsearcher
    Rechargeable
    Battery
    -
    5000 → 10000 Lumens
    -
    19.2 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Ansmann
    Lamp Supplied
    Work Lamp
    LED
    100 → 200 lm
    3 W
    4.5 V
    -
    -
    IP20
    Plastic
    125mm
    70mm
    28.5 mm
    -
    -
    -
    -
    Unilite
    Rechargeable
    -
    COB LED
    -
    50 W
    11.1 V
    -
    -
    IK07, IP65
    -
    -
    -
    -
    225 x 220 x 70 mm
    -
    -
    -
    Unilite
    Rechargeable
    Industrial Site Light
    LED
    -
    -
    -
    -
    -
    IP65
    Aluminium
    199mm
    74 mm
    224 mm
    -
    -
    -
    -
    Schneider Electric
    -
    Floodlight with Sensor
    LED
    -
    30 W
    230 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Resultaten per pagina