Fan Power Cables | Fan Leads | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fan Cables

    Fan leads are cables designed to connect a fan to a power source, or to transmit data to, or from, a fan.

    Types of fan leads

    Fan leads can be used for many purposes including:

    • Transfer of power
    • Transmitting information
    • Configuration
    • Testing
    • Intelligent control

    What are fan leads used for?

    Fan leads come in a broad range of options with varying characteristics, depending on the type and size of fan, and the purpose for which the lead is designed.

    Fan lead power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These leads may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan leads for use with AC (alternating current) while others are designed for DC (direct current).

    Most fans will have the standard number of leads, which is two. However, special functions such as fan speed contollers may require additional wires to be added.

    24 Producten voor Fan Cables

    StarTech.com
    Connector Cable
    Fan
    -
    304.8mm
    ebm-papst
    Development Cable
    TMS Fan Controller
    -
    -
    ebm-papst
    Connector Cable
    All Types of Fan with Flat Plug 2.8/3 x 0.5
    1.5mm
    1000mm
    ebm-papst
    Power
    AC Compacts with pin 2.8 / 3.0 x 0.5 mm
    -
    1500mm
    Feller
    Connector Cable
    Fan
    -
    1.5m
    ebm-papst
    Control
    D3G146-HQ13-34
    -
    1050mm
    ebm-papst
    Power
    AC Compacts with pin 2.8 / 3.0 x 0.5 mm
    0.5mm
    1500mm
    StarTech.com
    Connector Cable
    Fan
    -
    152.4mm
    ebm-papst
    Connector Cable
    -
    -
    610mm
    Sanyo Denki
    Plug Cord
    9AD1201H12 Fan
    -
    1000mm
    Sanyo Denki
    Plug Cord
    ACDC fan
    -
    2.1m
    ebm-papst
    Power
    ebm-papst Axial Fans
    -
    610mm
    Schneider Electric
    Ventilation
    -
    -
    -
    ebm-papst
    Power
    D3G146-HQ13-34
    -
    1050mm
    ebm-papst
    Power
    ebm-papst Axial Fans
    -
    400mm
    ebm-papst
    Power
    AC Compacts with pin 2.8 / 3.0 x 0.5 mm
    -
    3000mm
    ebm-papst
    Configuration
    ebm-papst TMS EC/DC Speed Controlled Fans
    -
    1800mm
    StarTech.com
    Connector Cable
    Fan
    -
    304.8mm
    ebm-papst
    Thermistor Cable
    Insulated Thermistor
    -
    2000mm
    ebm-papst
    Power
    ebm-papst D2E146-HR Centrifugal Fans, ebm-papst D2E146-HS Centrifugal Fans, ebm-papst D2E146-HT Centrifugal Fans
    -
    1000mm
    Resultaten per pagina