Fan Speed Controllers

Fan speed controllers
Fan control is the management of the rotational speed of an electric fan. In computers, various types of computer fans are used to provide adequate cooling, and different fan control mechanisms balance their cooling capacities and noise they generate. Thermal controlled fans are used by sensing the temperature of computing devices and increasing or decreasing the speed of fan control to regulate the temperature inside the computer to keep devices from failing from overheating.
Thermostatic: In this form of fan control the fan is either on or off. The temperature inside the chassis is checked and if an outside of temperature range is detected fans are set to their maximum speed. If the temperature drops to below the threshold the fan turns off. This type of control method reduces noise issues and power requirements during periods of low usage. When the system is operating at capacity the fan noise can become a problem again.
Pulse-width modulation: Also known as PMW, is a common method of controlling computer fans.
This gives the ability to adjust the rotation speed on the fly without changing the input voltage to the cooling fan.

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Speed Settings Maximum Current Output Configuration Supply Voltage Series
RS-stocknr. 847-4709
FabrikantnummerFPSC230/10
98,24 €
Each
Aantal stuks
Mains Driven Motors and Fans - 10A - 230 V ac -
RS-stocknr. 668-5345
FabrikantnummerREE10
Fabrikantebm-papst
66,73 €
Each
Aantal stuks
- Variable 1A - 230 V ac -
RS-stocknr. 328-9098
FabrikantnummerREE 50
Fabrikantebm-papst
108,93 €
Each
Aantal stuks
- Variable 5A - 230 V ac -
RS-stocknr. 748-0841
FabrikantnummerVAC2/S-15E
61,74 €
Each
Aantal stuks
- Infinitely Variable 15A - 230 V ac -
RS-stocknr. 667-0419
FabrikantnummerCDC242055UR-R
Fabrikantebm-papst
84,63 €
Each
Aantal stuks
ebm-papst 2-wire and 3-wire DC fans Variable 37mA - 24 V dc -
RS-stocknr. 743-4807
FabrikantnummerCN1003
Fabrikantebm-papst
12,23 €
Each
Aantal stuks
ebm-papst EC Fans Infinitely Variable 1.1mA - 10 V dc -
RS-stocknr. 157-7056
FabrikantnummerW300310
FabrikantVent-Axia
113,52 €
Each
Aantal stuks
Vent-Axia ACM Fans Infinitely Variable 1.5A - 230 V ac -
RS-stocknr. 748-0832
FabrikantnummerVAC2/-15E
54,73 €
Each
Aantal stuks
- Infinitely Variable 15A - 230 V ac -
RS-stocknr. 541-3984
FabrikantnummerRMECI
Fabrikantebm-papst
30,60 €
Each
Aantal stuks
ebm-papst ECi Fans Infinitely Variable 1.1mA - 10 V dc -
RS-stocknr. 743-4813
FabrikantnummerRMECV
Fabrikantebm-papst
36,13 €
Each
Aantal stuks
ebm-papst EC Fans Infinitely Variable - - 10 V dc -
RS-stocknr. 376-1528
FabrikantnummerWAC1 - 21852AW
FabrikantXpelair
35,88 €
Each
Aantal stuks
- 5 Speeds - - 230 V ac -
RS-stocknr. 733-5369
FabrikantnummerREB - 1 R
FabrikantUNELVENT
174,54 €
Each
Aantal stuks
HV-230 AE Fans, HV-300 AE Fans, HVE-230 AE Fans - 1A - 220 → 240 V -
RS-stocknr. 919-6242
FabrikantnummerVAC2-3/RFI
43,29 €
Each
Aantal stuks
Fans, Induction Motors, Pumps Infinitely Variable 3A - 230 V ac -
RS-stocknr. 919-6248
FabrikantnummerVAC2-1/RFI
33,58 €
Each
Aantal stuks
AC Fans Infinitely Variable 1A - 230 V ac -
RS-stocknr. 121-9768
Fabrikantnummer9PC8666X-S001
FabrikantSanyo Denki
230,60 €
Each
Aantal stuks
Fans 5 Speeds - Pulse Width Modulation 7 → 60 V dc -
RS-stocknr. 743-4810
FabrikantnummerCN1064
Fabrikantebm-papst
20,78 €
Each
Aantal stuks
ebm-papst EC Fans 5 Speeds - - 10 V dc -
RS-stocknr. 756-9944
Fabrikantnummer3120.200
FabrikantRittal
312,92 €
Each
Aantal stuks
TopTherm Series Fan & Filter Units - 2A Phase Cross-Over 115 → 230 V ac -
RS-stocknr. 667-0400
FabrikantnummerCDC242055UC-R
Fabrikantebm-papst
80,89 €
Each
Aantal stuks
ebm-papst 2-wire and 3-wire DC fans Variable 37mA - 24 V dc -
RS-stocknr. 376-1578
FabrikantnummerEC6H
FabrikantXpelair
104,50 €
Each
Aantal stuks
GX12 Fans, GX9 Fans, PX12 Fans, PX9 Fans, RX12 Fans, RX9 Fans, WX12 Fans, WX9 Fans Infinitely Variable - - 220 → 240 V -
RS-stocknr. 667-0403
FabrikantnummerCDC122055UC-R
Fabrikantebm-papst
102,77 €
Each
Aantal stuks
ebm-papst 2-wire and 3-wire DC fans Variable 36mA - 12 V dc -
Related Products
These fans develop higher static pressure than mixed ...
Description:
These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc. Compact design for use in confined spacesOutlet guide vanes straighten air flowMaintenance free motor, totally enclosed with thermal protectionGalvanised steel ...
Designed to control the Xpelair range of GX, ...
Description:
Designed to control the Xpelair range of GX, WX and RX 9in and 12in fans. On/off switch with ’power on’ indicationChoice of high/low speed operationIntake/extract direction controlCan be recess or surface mounted3 year on-site warranty.
“Easy freeze” is an electronic microprocessor controllers with ...
Description:
“Easy freeze” is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases. For low temperature ventilated refrigeration unitsPre-configured to reduce the start-up timesLimited number of parameter, only 27Power supply ...
“Easy cool” electronic controller is an electronic microprocessor ...
Description:
“Easy cool” electronic controller is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases; are designed for the management of static refrigerating units (no fan on the evaporator) operating at temperatures ...