HVAC Air Filters | HVAC Particle Filters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    HVAC Air Filters

    HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air. These particles might be gases, odors or larger debris, depending on the environment that the system is in. HVAC air filters usually consist of a frame of plastic or metal covered by a fibrous material.

    How do HVAC air filters work?

    Air filters are generally composed of a gauze-like material that allows air through while stopping larger particles from getting past. They collect this debris and need to be washed or replaced when they become clogged or worn out. If they are not properly attended to, elements in the ventilation system may overheat or cease to function properly.

    Types of HVAC air filters

    The main way that HVAC air filters differ is in the material used for the filter. This depends on your needs. A simple pleated filter will prevent debris such as dust getting into the system, whereas something more complex such as odour removal will require a charcoal element in the filter.

    1100 Producten voor HVAC Air Filters

    € 127,527
    Per stuk (in een verpakking 6)
    RS PRO
    Bag Filter
    24 x 24 x 15in
    592 x 592 x 360mm
    -
    -
    ISO-1-85
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Bag
    24 x 24 x 20in
    592 x 592 x 535mm
    5.2m²
    -
    ISO-1-60
    8
    F7
    2700m³/h
    95Pa
    -
    Pink
    Galvanised Steel
    Micro Glass
    535mm
    25mm
    RS PRO
    Bag Filter
    24 x 20 x 12in
    490 x 592 x 292mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Pleated Panel
    24 x 24 x 4in
    594 x 594 x 95mm
    -
    7
    ISO-C-75
    -
    G4
    3400m³/h
    35Pa
    200Pa
    Blue
    AquaKote
    Intrepid
    95mm
    -
    € 29,424
    Per stuk (in een verpakking 5)
    RS PRO
    Pleated Panel
    20 x 20 x 4in
    495 x 495 x 95mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 57,29
    Per stuk (in een verpakking 6)
    RS PRO
    Pleated Panel
    24 x 24 x 2in
    592 x 592 x 45mm
    0.73m²
    -
    ISO-C-85
    -
    G4
    3400m³/h
    65Pa
    250Pa
    White
    Galvanised Steel
    PET
    45mm
    -
    € 21,36
    Per stuk
    RS PRO
    Mat
    -
    -
    -
    -
    -
    -
    G3
    2500/m²s @ 10mm thick
    242Pa
    -
    Blue
    -
    -
    -
    -
    RS PRO
    Media Roll
    2000 x 20000mm
    2000 x 20000 x 5mm
    -
    -
    ISO-C-85
    -
    G2
    -
    -
    -
    -
    -
    Polyester
    -
    -
    RS PRO
    Bag
    24 x 24 x 15in
    592 x 592 x 350mm
    -
    11
    ISO-10-65
    6
    F5
    2m³/h
    63Pa
    250Pa
    Grey
    Galvanised Steel
    Polypropylene
    350mm
    20mm
    € 11,442
    Per stuk (in een verpakking 10)
    RS PRO
    Panel
    16 x 16 x 2in
    394 x 394 x 45mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 60,11
    Per stuk
    RS PRO
    -
    -
    -
    -
    -
    -
    -
    G3
    -
    -
    -
    -
    -
    Polyester
    25mm
    -
    RS PRO
    Bag
    24 x 20 x 24in
    592 x 492 x 600mm
    -
    13
    ISO-10-80
    5
    F7
    76.47m³/h
    105Pa
    350Pa
    Pink
    Galvanised Steel
    Polypropylene
    600mm
    20mm
    € 179,64
    Per stuk (in een verpakking 2)
    RS PRO
    Bag
    -
    592 x 592 x 292mm
    9.5m²
    -
    ISO-1-55
    4
    F7
    2250 m³/hr
    92Pa
    -
    -
    ABS Plastic
    Glass Fibre
    292mm
    -
    RS PRO
    Pleated Panel
    12 x 12 x 2in
    292 x 292 x 45mm
    -
    8
    ISO-C-85
    -
    G4
    798m³/h
    52Pa
    200Pa
    Green
    AquaKote
    Cotton, PET
    45mm
    -
    RS PRO
    HEPA
    24 x 240 x 11.4in
    610 x 610 x 292mm
    -
    -
    -
    -
    H11
    4000m³/h
    140Pa
    -
    White
    Galvanised Steel
    Glass Fibre
    292mm
    -
    € 3,961
    Per stuk (in een verpakking 50)
    RS PRO
    Pad
    12 x 12 x 2in
    292 x 292 x 45mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Bag
    12 x 24 x 15in
    304 x 607 x 381mm
    -
    -
    ISO-1-60
    3
    F7
    -
    -
    -
    Pink
    Galvanised Steel
    Micro Glass
    381mm
    25mm
    € 73,178
    Per stuk (in een verpakking 4)
    RS PRO
    Panel
    20 x 20 x 1in
    495 x 495 x 20mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Bag
    -
    592 x 592 x 292mm
    19m²
    -
    ISO-1-80
    4
    F9
    4250 m³/hr
    140Pa
    -
    -
    ABS Plastic
    Glass Fibre
    292mm
    -
    RS PRO
    Pleated Panel
    24 x 24 x 2in
    594 x 594 x 45mm
    -
    8
    ISO-C-85
    -
    G4
    3400m³/h
    52Pa
    200Pa
    Green
    AquaKote
    Cotton, PET
    45mm
    -
    Resultaten per pagina