HVAC Air Filters | HVAC Particle Filters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    HVAC Air Filters

    HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air. These particles might be gases, odors or larger debris, depending on the environment that the system is in. HVAC air filters usually consist of a frame of plastic or metal covered by a fibrous material.

    How do HVAC air filters work?

    Air filters are generally composed of a gauze-like material that allows air through while stopping larger particles from getting past. They collect this debris and need to be washed or replaced when they become clogged or worn out. If they are not properly attended to, elements in the ventilation system may overheat or cease to function properly.

    Types of HVAC air filters

    The main way that HVAC air filters differ is in the material used for the filter. This depends on your needs. A simple pleated filter will prevent debris such as dust getting into the system, whereas something more complex such as odour removal will require a charcoal element in the filter.

    1100 Producten voor HVAC Air Filters

    RS PRO
    Bag
    24 x 24 x 20in
    592 x 592 x 500mm
    -
    11
    ISO-10-70
    8
    F6, M5
    69.46m³/h
    75Pa
    250Pa
    Brown
    Galvanised Steel
    Polypropylene
    500mm
    20mm
    € 20,873
    Per stuk (in een verpakking 10)
    RS PRO
    Pleated Panel
    20 x 20 x 2in
    495 x 495 x 45mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 51,208
    Per stuk (in een verpakking 4)
    RS PRO
    Bag Filter
    24 x 12 x 21in
    592 x 287 x 535mm
    -
    -
    ISO-1-85
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 55,76
    Per stuk
    RS PRO
    Panel
    24 x 12 x 3in
    610 x 305 x 75mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Bag
    24 x 24 x 20in
    592 x 592 x 500mm
    -
    8
    ISO-10-60
    6
    G4
    71.51m³/h
    40Pa
    50Pa
    Blue
    Galvanised Steel
    Polypropylene
    500mm
    20mm
    RS PRO
    Pleated Panel
    20 x 20 x 2in
    495 x 495 x 45mm
    -
    8
    ISO-C-85
    -
    G4
    1764m³/h
    47Pa
    250Pa
    White
    AquaKote
    Intrepid
    45mm
    -
    € 17,668
    Per stuk (in een verpakking 5)
    RS PRO
    Pleated Panel
    20 x 16 x 4in
    495 x 394 x 95mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Media Roll
    1000 x 20000mm
    1000 x 20000 x 20mm
    -
    -
    ISO-C-85
    -
    G4
    -
    -
    -
    -
    -
    Polyester
    -
    -
    € 28,478
    Per stuk (in een verpakking 6)
    RS PRO
    Bag Filter
    12 x 12 x 24in
    287 x 287 x 600mm
    -
    -
    ISO-10-75
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 4,18
    Per stuk (in een verpakking 4)
    RS PRO
    Air Filter Clip
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Pleated Panel
    24 x 24 x 1in
    594 x 594 x 20mm
    -
    8
    ISO-C-85
    -
    G4
    1905m³/h
    45Pa
    200Pa
    Green
    AquaKote
    Cotton, PET
    20mm
    -
    RS PRO
    Bag
    24 x 24 x 15in
    592 x 592 x 350mm
    -
    14
    ISO-2.5-50
    8
    F8
    58.37m³/h
    110Pa
    350Pa
    Yellow
    Galvanised Steel
    Polypropylene
    350mm
    20mm
    RS PRO
    Pleated Panel
    16 x 25 x 2in
    394 x 622 x 45mm
    -
    8
    ISO-C-85
    -
    G4
    1854m³/h
    52Pa
    200Pa
    Green
    AquaKote
    Cotton, PET
    45mm
    -
    € 16,032
    Per stuk (in een verpakking 10)
    RS PRO
    Panel
    25 x 20 x 2in
    622 x 495 x 45mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 5,595
    Per stuk (in een verpakking 50)
    RS PRO
    Pad
    20 x 24 x 1in
    495 x 594 x 25mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Bag
    24 x 20 x 25in
    592 x 492 x 635mm
    4.8m²
    -
    ISO-1-85
    6
    F8
    2600m³/h
    147Pa
    -
    Yellow
    Galvanised Steel
    Micro Glass
    635mm
    25mm
    € 86,038
    Per stuk (in een verpakking 4)
    RS PRO
    Bag Filter
    24 x 12 x 25in
    592 x 287 x 635mm
    -
    -
    ISO-1-85
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Pleated Panel
    20 x 24 x 4in
    495 x 594 x 95mm
    -
    8
    ISO-C-85
    -
    G4
    2752m³/h
    45Pa
    200Pa
    Green
    AquaKote
    Cotton, PET
    95mm
    -
    € 52,09
    Per stuk (in een verpakking 5)
    RS PRO
    Panel
    24 x 20 x 4in
    594 x 495 x 95mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 50,608
    Per stuk (in een verpakking 6)
    RS PRO
    Bag Filter
    24 x 20 x 15in
    592 x 490 x 360mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina