HVAC Air Filters | HVAC Particle Filters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    HVAC Air Filters

    HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air. These particles might be gases, odors or larger debris, depending on the environment that the system is in. HVAC air filters usually consist of a frame of plastic or metal covered by a fibrous material.

    How do HVAC air filters work?

    Air filters are generally composed of a gauze-like material that allows air through while stopping larger particles from getting past. They collect this debris and need to be washed or replaced when they become clogged or worn out. If they are not properly attended to, elements in the ventilation system may overheat or cease to function properly.

    Types of HVAC air filters

    The main way that HVAC air filters differ is in the material used for the filter. This depends on your needs. A simple pleated filter will prevent debris such as dust getting into the system, whereas something more complex such as odour removal will require a charcoal element in the filter.

    1100 Producten voor HVAC Air Filters

    RS PRO
    Media Roll
    20m x 1m x10mm
    20 x 1 m
    -
    -
    ISO-C-45
    -
    -
    -
    35Pa
    250Pa
    White
    -
    Polyester
    10mm
    -
    € 3,961
    Per stuk (in een verpakking 50)
    RS PRO
    Pad
    12 x 12 x 2in
    292 x 292 x 45mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Pleated Panel
    20 x 24 x 4in
    495 x 594 x 95mm
    -
    8
    ISO-C-85
    -
    G4
    2752m³/h
    60Pa
    250Pa
    White
    AquaKote
    Intrepid
    95mm
    -
    RS PRO
    Pleated Panel
    12 x 12 x 2in
    292 x 292 x 45mm
    -
    8
    ISO-C-85
    -
    G4
    614m³/h
    47Pa
    250Pa
    White
    AquaKote
    Intrepid
    45mm
    -
    RS PRO
    Sheet
    -
    -
    -
    -
    -
    -
    G3
    -
    -
    -
    Black
    -
    Polyester
    12mm
    -
    RS PRO
    Bag
    24 x 12 x 15in
    592 x 287 x 350mm
    -
    8
    ISO-10-60
    3
    G4
    58.37m³/h
    40Pa
    50Pa
    Blue
    Galvanised Steel
    Polypropylene
    350mm
    20mm
    RS PRO
    Sheet
    39 x 787 x 0.23in
    1000 x 2000 x 6mm
    -
    -
    -
    -
    G3
    -
    -
    -
    Black
    -
    PUR Foam
    6mm
    -
    RS PRO
    Pad
    -
    1.6 x 1 m
    -
    -
    ISO-C-60
    -
    G4
    -
    20Pa
    -
    -
    -
    -
    -
    -
    RS PRO
    Media Roll
    -
    20 x 2 m
    -
    -
    ISO-C-85
    -
    G4
    -
    69Pa
    -
    -
    -
    -
    -
    -
    € 46,27
    Per stuk
    RS PRO
    Pad
    39 x 47 x 0.23in
    1000 x 1200 x 6mm
    -
    -
    -
    -
    -
    -
    -
    -
    Black
    -
    -
    6mm
    -
    RS PRO
    Media Roll
    1000 x 2000 x 10mm
    1000 x 2000 x 10mm
    -
    -
    ISO-C-45
    -
    -
    1.5ms
    35Pa
    250Pa
    White
    -
    Polyester
    10mm
    -
    RS PRO
    Media Roll
    20m x 1m x 20mm
    20 x 1 m
    -
    -
    ISO-C-60
    -
    G4
    2008m³/h
    20Pa
    250Pa
    White
    -
    PET
    -
    -
    € 14,966
    Per stuk (in een verpakking 5)
    RS PRO
    Pleated Panel
    24 x 12 x 4in
    592 x 287 x 98mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 55,748
    Per stuk (in een verpakking 6)
    RS PRO
    Pleated Panel
    20 x 20 x 2in
    490 x 490 x 45mm
    0.5m²
    -
    ISO-C-85
    -
    G4
    2340m³/h
    65Pa
    250Pa
    White
    Galvanised Steel
    PET
    45mm
    -
    RS PRO
    Pleated Panel
    16 x 25 x 2in
    394 x 622 x 45mm
    -
    8
    ISO-C-85
    -
    G4
    1854m³/h
    52Pa
    200Pa
    Green
    AquaKote
    Cotton, PET
    45mm
    -
    RS PRO
    Paint Stop Filter
    40 x 788 x 3in
    1000 x 20000 x 60mm
    -
    -
    ISO-C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 73,23
    Per stuk
    RS PRO
    Media Roll
    -
    -
    -
    -
    ISO-C-60
    -
    G3
    -
    20Pa
    -
    -
    -
    -
    -
    -
    RS PRO
    Media Roll
    2000 x 3000in
    2000 x 3000 x 20mm
    -
    -
    ISO-C-85
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Bag
    24 x 24 x 15in
    592 x 592 x 350mm
    -
    11
    ISO-10-65
    6
    F5
    2m³/h
    63Pa
    250Pa
    Grey
    Galvanised Steel
    Polypropylene
    350mm
    20mm
    RS PRO
    Pleated Panel
    20 x 20 x 1in
    495 x 495 x 20mm
    -
    8
    ISO-C-85
    -
    G4
    1323m³/h
    45Pa
    200Pa
    Green
    AquaKote
    Cotton, PET
    20mm
    -
    Resultaten per pagina