Axial Fans | Cooling Axial Flow Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Axial Fans

    An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

    What does an axial fan do?

    The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

    Why do we need axial fans?

    Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

    What axial fan is best for me?

    The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

    Applications

    Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

    1983 Producten voor Axial Fans

    RS PRO
    230 V ac
    254 x 254 x 89mm
    AC
    254mm
    105W
    254mm
    89mm
    -
    1699m³/h
    -
    Lead Wire
    70dB
    3250rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP56
    RS PRO
    115 V ac
    172 x 150mm
    AC
    172mm
    35W
    150mm
    51mm
    300mA
    399.3m³/h
    -
    Terminal
    52dB
    3200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    92.5 x 92.5 x 25mm
    DC
    92.5mm
    3W
    92.5mm
    25mm
    240mA
    90m³/h
    -
    Lead Wire
    35dB
    2900rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    92.5 x 92.5 x 25mm
    DC
    92.5mm
    3W
    92.5mm
    25mm
    240mA
    90m³/h
    -
    Wire
    35dB
    2900rpm
    Backward
    Open Collector
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    4.8W
    120mm
    38.5mm
    230mA
    163.1m³/h
    -
    Lead Wire
    47dB
    2540rpm
    Backward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    180 x 180 x 65mm
    AC
    180mm
    80W
    180mm
    65mm
    -
    679.6m³/h
    -
    Terminal
    65dB
    3250rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    IP56
    RS PRO
    24 V dc
    40 x 40 x 20mm
    DC
    40mm
    2.2W
    40mm
    20mm
    90mA
    15.3m³/h
    -
    Lead Wire
    36dB
    7800rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    2.9W
    80mm
    25mm
    180mA
    68m³/h
    -
    Lead Wire
    35dB
    3100rpm
    Backward
    Open Collector
    Ball
    -
    -
    -
    -
    -
    RS PRO
    90 → 265 V ac
    60 x 60 x 25mm
    AC
    60mm
    2.2W
    60mm
    25mm
    0.33 ± 0.08A
    19.1cfm
    -
    Lead Wire
    31dB
    3000rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    60 x 60 x 15mm
    DC
    60mm
    1.6W
    60mm
    15mm
    90mA
    27.2m³/h
    -
    Lead Wire
    33dB
    4500rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    60 x 60 x 25mm
    DC
    120mm
    6W
    120mm
    25mm
    150mA
    0.61m³/min
    -
    Wire
    32dB
    4000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP20
    RS PRO
    12 V dc
    120 x 120 x 38mm
    DC
    120mm
    4W
    120mm
    38.5mm
    350mA
    161.4m³/h
    -
    Lead Wire
    41dB
    2540rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    120 x 120 x 25mm
    AC
    119.5mm
    14W
    119.5mm
    26.2mm
    -
    127.4m³/h
    -
    Terminal
    42dB
    2900rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    172 x 150 x 38mm
    AC
    150mm
    28W
    172mm
    38.5mm
    180mA
    387.4m³/h
    -
    Terminal
    58dB
    3400rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    96 → 265 V ac
    60 x 60 x 25mm
    AC
    60mm
    2.2W
    60mm
    25mm
    0.33 ± 0.08A
    19.1cfm
    -
    Lead Wire
    31dB
    3000rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    180 x 180 x 65mm
    AC
    180mm
    80W
    180mm
    65mm
    -
    679.6m³/h
    -
    Lead Wire
    65dB
    3250rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    IP56
    RS PRO
    24 V dc
    120 x 120 x 25mm
    DC
    120mm
    5.8W
    120mm
    25mm
    240mA
    144.4m³/h
    -
    Lead Wire
    39dB
    2200rpm
    Forward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    40 x 40 x 20mm
    DC
    40mm
    1.4W
    40mm
    20mm
    60mA
    11.9m³/h
    -
    Lead Wire
    30dB
    6200rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    120 x 120 x 38mm
    AC
    120mm
    15W
    120mm
    38mm
    90mA
    186.9m³/h
    -
    Faston Connector
    42dB
    3000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    120 x 120 x 25mm
    DC
    120mm
    5W
    120mm
    25mm
    370mA
    151.2m³/h
    -
    Lead Wire
    39dB
    2200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    Resultaten per pagina