Axial Fans | Cooling Axial Flow Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Axial Fans

    An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

    What does an axial fan do?

    The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

    Why do we need axial fans?

    Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

    What axial fan is best for me?

    The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

    Applications

    Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

    1983 Producten voor Axial Fans

    RS PRO
    24 V dc
    60 x 60 x 25mm
    DC
    60mm
    3.6W
    60mm
    25mm
    120mA
    39.1m³/h
    -
    Lead Wire
    33dB
    4500rpm
    Backward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    60 x 60 x 15mm
    DC
    60mm
    1.1W
    60mm
    15mm
    70mA
    20.4m³/h
    -
    Lead Wire
    25dB
    3500rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    80 x 80 x 25mm
    AC
    80mm
    13.5W
    80mm
    25mm
    70mA
    0.55m³/min
    -
    Wire
    30dB
    2600rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP20
    RS PRO
    115 V ac
    120 x 120 x 38mm
    AC
    120mm
    24W
    120mm
    38mm
    300mA
    186.9m³/h
    -
    Terminal
    44dB
    3000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    40 x 40 x 15mm
    DC
    40mm
    1.8W
    40mm
    15mm
    110mA
    14.4m³/h
    -
    Lead Wire
    36dB
    8000rpm
    Forward
    Alarm
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    12 V dc
    40 x 40 x 20mm
    DC
    40mm
    800mW
    40mm
    20mm
    70mA
    11.9m³/h
    -
    Lead Wire
    30dB
    6200rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    176 x 176 x 89mm
    AC
    176mm
    80W
    176mm
    89mm
    -
    645.6m³/h
    -
    Flat Plug
    63dB
    3250rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    IP56
    RS PRO
    230 V ac
    80 x 80 x 25mm
    DC
    80mm
    13.5W
    80mm
    25mm
    70mA
    0.55m³/min
    -
    -
    -
    2600rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    92 x 92 x 25mm
    AC
    92mm
    6W
    92mm
    25mm
    35mA
    0.4m³/min
    -
    Wire
    -
    1800rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    120 x 120 x 38mm
    DC
    120mm
    43.2W
    120mm
    38mm
    3.6A
    383.9m³/h
    -
    Lead Wire
    65dB
    5000rpm
    Forward
    Tachometer
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    80 x 80 x 38mm
    DC
    80mm
    12W
    80mm
    38mm
    200mA
    1.64m³/min
    -
    Wire
    -
    4200rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    172 x 150mm
    AC
    172mm
    29W
    150mm
    51mm
    150mA
    399.3m³/h
    -
    Terminal
    52dB
    3200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    80 x 80 x 38mm
    DC
    80mm
    13W
    80mm
    38mm
    500mA
    168.2m³/h
    -
    Lead Wire
    57dB
    6300rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 25mm
    DC
    120mm
    3W
    120mm
    25mm
    140mA
    122.3m³/h
    -
    Lead Wire
    34dB
    1800rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    5 V dc
    40 x 40 x 15mm
    DC
    40mm
    1.5W
    40mm
    15mm
    250mA
    14.4m³/h
    -
    Lead Wire
    36dB
    8000rpm
    Forward
    Tachometer
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    12 V dc
    50 x 50 x 10mm
    DC
    50mm
    1.2W
    50mm
    10.5mm
    90mA
    16.9m³/h
    -
    Lead Wire
    25dB
    4600rpm
    Forward
    Alarm
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    12 V dc
    92 x 92 x 25mm
    DC
    92mm
    -
    92mm
    25mm
    240mA
    90m³/h
    -
    Lead Wire
    35dB
    2900rpm
    Forward
    -
    -
    -
    -
    -
    -
    IP55
    RS PRO
    24 V dc
    120 x 120 x 25mm
    DC
    120mm
    5.5W
    120mm
    25mm
    0.23A
    120cfm
    -
    Lead Wire
    42dB
    3100rpm
    -
    -
    Ball
    -
    -
    -
    -
    IP68
    RS PRO
    12 V dc
    120 x 120 x 38mm
    DC
    120mm
    6W
    120mm
    38.5mm
    500mA
    178.4m³/h
    -
    Lead Wire
    43dB
    2800rpm
    Forward
    Open Collector
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    120 x 120 x 32mm
    DC
    120mm
    4.8W
    120mm
    32mm
    600mA
    203.9m³/h
    -
    Lead Wire
    51dB
    3750rpm
    Backward
    Thermistor
    Ball
    -
    -
    -
    -
    -
    Resultaten per pagina