Torque Wrenches & Torque Wrench Sets | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Torque Wrenches

    Torque wrenches are used to tighten fastenings with a high degree of precision by allowing the user to apply a pre-set torque which eliminates under or over tightening

    Types of Torque Wrench

    Breaking Torque Wrench (or break-over torque wrench): features a pivot point or hinge which ˈbreaks overˈ when the pre-set torque is reached. This allows the handle to move or rotate indicating that the required torque has been applied.

    Slipping Torque Wrench: Slipping Torque Wrenches disengage or slip once the pre-set torque is reached, preventing further torque application.

    Click Torque Wrench: Click Torque Wrenches use a mechanical mechanism that produces an audible or tactile click when the pre-set torque is reached

    Dial Torque Wrench: Dial Torque Wrenches utilize a dial or gauge with a calibrated scale and rotating needle to display the applied torque and indicate the torque value applied.

    Digital Torque Wrench: Digital Torque Wrenches often feature a digital display to provide accurate torque readings. Torque settings can be adjusted and additional features like audible or visual alerts may display when the required torque has been applied

    Smart Torque Wrench: Smart Torque Wrenches incorporate wireless connectivity such as Bluetooth or WiFi to connect to mobile devices or a computer network via an app or software

    Torque wrenches are available in popular drive sizes such as ½ in, ¼ in & 3/8 in from leading brands such as Wera and Norbar. Torque Wrench Sets are also available and, for additional precision calibrated torque Calibrated Torque Wrenches wrenches can be purchased.

    675 Producten voor Torque Wrenches

    SAM
    -
    5-25Nm
    Mechanical Torque Wrench
    -
    1/2 in
    -
    -
    -
    -
    -
    -
    5 → 25Nm
    -
    -
    Gedore
    -
    5 → 25Nm
    Click Torque Wrench
    Square
    1/4 in
    -
    -
    284.5 mm
    -
    ±3 %
    Steel
    1Nm
    -
    Satin Chrome
    Gedore
    -
    20 → 100Nm
    Click Torque Wrench
    Round
    -
    -
    -
    405.5 mm
    16mm
    ±3%
    Tubular Steel
    0.5Nm
    RSCAL
    Satin Chrome with Phosphated
    Gedore
    -
    150 → 750Nm
    Click Torque Wrench
    Square
    3/4 in
    -
    TORCOFIX K
    1232 mm
    -
    ±3 %
    Tempered Tool Steel
    1Nm
    -
    Chrome
    Norbar Torque Tools
    -
    20 → 100Nm
    Click Torque Wrench
    -
    -
    -
    -
    362 mm
    -
    ±3 %
    -
    -
    -
    -
    STAHLWILLE
    -
    130 → 650Nm
    Click Torque Wrench
    Rectangular
    -
    -
    730/65 Quick
    875 mm
    14 x 18mm
    ± 4 %
    -
    20Nm
    -
    -
    Gedore
    -
    16 → 80Nm
    Dial Torque Wrench
    Square
    3/8 in
    -
    BDS 80 A
    -
    77 x 62mm
    -
    -
    -
    -
    -
    Gedore
    -
    20 → 100Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    -
    394.7 mm
    -
    ±3 %
    Chrome Plated Steel, Plastic
    5Nm
    RSCAL
    Chrome
    STAHLWILLE
    -
    40 → 200Nm
    Click Torque Wrench
    Round
    1/2 in
    -
    721QR/20 Quick
    482 mm
    -
    ± 4 %
    -
    5Nm
    -
    -
    Gedore
    -
    32 → 160Nm
    Dial Torque Wrench
    Square
    1/2 in
    -
    BDS 160
    -
    77 x 62mm
    -
    -
    -
    -
    -
    Knipex
    -
    5 → 50Nm
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    385 mm
    -
    -
    Chrome Vanadium Steel
    -
    RSCAL
    -
    Knipex
    -
    5 → 50Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    -
    385 mm
    -
    -
    Chrome Vanadium Steel
    -
    -
    Chrome
    Teng Tools
    -
    5 → 25Nm
    Click Torque Wrench
    Square
    1/4 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Facom
    -
    6 → 30Nm
    Smart Torque Wrench
    Square
    1/4 in
    -
    -
    -
    -
    ±2 %
    -
    0.1Nm
    -
    Satin Chrome
    STAHLWILLE
    -
    130 → 650Nm
    Click Torque Wrench
    Hex
    -
    -
    730N
    890 mm
    14 x 18mm
    ±3 %
    -
    2.5Nm
    -
    -
    STAHLWILLE
    -
    20 to100Nm
    Click Torque Wrench
    Rectangular
    -
    -
    730Na/10
    386 mm
    9 x 12mm
    ± 3 %
    -
    1.13Nm
    -
    -
    Huber+Suhner
    -
    0.35Nm
    Mechanical Torque Wrench
    -
    -
    -
    -
    114 mm
    -
    -
    -
    -
    -
    Black
    Norbar Torque Tools
    -
    40 → 200Nm
    Click Torque Wrench
    -
    -
    -
    -
    440 mm
    -
    ±3 %
    -
    -
    -
    -
    Norbar Torque Tools
    -
    12 → 60Nm
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    328 mm
    -
    ±3 %
    -
    -
    RSCAL
    -
    Norbar Torque Tools
    -
    900 → 2000Nm
    Breaking Torque Wrench
    Round
    1 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina