Torque Wrenches & Torque Wrench Sets | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Torque Wrenches

    Torque wrenches are used to tighten fastenings with a high degree of precision by allowing the user to apply a pre-set torque which eliminates under or over tightening

    Types of Torque Wrench

    Breaking Torque Wrench (or break-over torque wrench): features a pivot point or hinge which ˈbreaks overˈ when the pre-set torque is reached. This allows the handle to move or rotate indicating that the required torque has been applied.

    Slipping Torque Wrench: Slipping Torque Wrenches disengage or slip once the pre-set torque is reached, preventing further torque application.

    Click Torque Wrench: Click Torque Wrenches use a mechanical mechanism that produces an audible or tactile click when the pre-set torque is reached

    Dial Torque Wrench: Dial Torque Wrenches utilize a dial or gauge with a calibrated scale and rotating needle to display the applied torque and indicate the torque value applied.

    Digital Torque Wrench: Digital Torque Wrenches often feature a digital display to provide accurate torque readings. Torque settings can be adjusted and additional features like audible or visual alerts may display when the required torque has been applied

    Smart Torque Wrench: Smart Torque Wrenches incorporate wireless connectivity such as Bluetooth or WiFi to connect to mobile devices or a computer network via an app or software

    Torque wrenches are available in popular drive sizes such as ½ in, ¼ in & 3/8 in from leading brands such as Wera and Norbar. Torque Wrench Sets are also available and, for additional precision calibrated torque Calibrated Torque Wrenches wrenches can be purchased.

    675 Producten voor Torque Wrenches

    Norbar Torque Tools
    -
    200 → 800Nm
    Breaking Torque Wrench
    Round
    1 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Gedore
    -
    2.5 → 12Nm
    Click Torque Wrench
    Square
    1/4 in
    -
    -
    211 mm
    6.3 x 6.3mm
    ±3 %
    Glass Fiber Reinforced Polyamide
    0.5Nm
    RSCAL
    -
    Gedore
    -
    155 → 760Nm
    Click Torque Wrench
    Square
    3/4 in
    -
    -
    812 mm
    -
    ±3 %
    Aluminium Alloy
    10Nm
    RSCAL
    -
    Norbar Torque Tools
    -
    60 → 300Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    -
    588 mm
    -
    ±3 %
    -
    -
    -
    -
    Penta
    -
    -
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    230 mm
    -
    -
    -
    -
    -
    -
    Facom
    -
    10 → 200Nm
    Digital Torque Wrench
    Square
    1/2 in
    -
    -
    530 mm
    14 x 18mm
    ±2 %
    -
    -
    -
    -
    Norbar Torque Tools
    -
    12 → 60Nm
    Click Torque Wrench
    Round
    -
    -
    -
    323 mm
    16mm
    ±3 %
    -
    -
    -
    Black
    Norbar Torque Tools
    -
    20 → 100Nm
    Click Torque Wrench
    -
    -
    -
    -
    357 mm
    -
    ±3 %
    -
    -
    -
    -
    Facom
    -
    162 → 815Nm
    Digital Torque Wrench
    Square
    3/4 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ITL Insulated Tools Ltd
    -
    5-25Nm
    Mechanical Torque Wrench
    Hex
    3/8 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Facom
    -
    6.7 → 135Nm
    Digital Torque Wrench
    Square
    1/2 in
    -
    -
    -
    9 x 12mm
    -
    -
    -
    -
    -
    Gedore
    -
    20 → 100Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    -
    423.5 mm
    12.5 x 12.5mm
    ±3 %
    Tubular Steel
    5Nm
    RSCAL
    Satin Chrome
    Norbar Torque Tools
    -
    130 → 650Nm
    Click Torque Wrench
    Square
    3/4 in
    -
    -
    886 mm
    -
    ±3 %
    -
    5Nm
    -
    -
    Gedore
    -
    40 → 200Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    -
    551 mm
    -
    ±3 %
    Aluminium Alloy
    5Nm
    RSCAL
    -
    Wera
    -
    2.5 → 25Nm
    Click Torque Wrench Set
    Hex
    1/4 in
    -
    Bicycle Set Torque 1
    -
    -
    ±4 %
    -
    0.1Nm
    -
    -
    SAM
    -
    5 → 25Nm
    Mechanical Torque Wrench
    Round
    1/4 in
    -
    -
    -
    -
    -
    Chrome
    -
    -
    -
    STAHLWILLE
    -
    6 → 50Nm
    Click Torque Wrench
    Rectangular
    -
    -
    730/5 Quick
    315 mm
    9 x 12mm
    ± 4 %
    -
    2Nm
    -
    -
    Facom
    -
    -
    Click Torque Wrench
    -
    3/8 in
    -
    -
    -
    9 x 12mm
    -
    -
    -
    -
    -
    Bahco
    -
    10 → 60Nm
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    406 mm
    -
    4 (Tightening) %, 6 (Reverse) %
    -
    -
    RSCAL
    Chrome
    Teng Tools
    -
    20 → 100Nm
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina