Spanner Sets | Ratchet & Combination Spanner Sets | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Spanner Sets

    Spanner sets provide a selection of spanners ranging in size to meet various requirements. Kits offer a selection of different spanners will cover a variety of sizes and styles in order to make sure you have what you need to hand. Spanner sets can be supplied in a variety of formats, such as a box, tray, or a tool wrap, among others, to protect the tools from damage during transit.

    The number of pieces within a spanner set will vary, and spanner sets can be found to include one or more types of spanner, such as ratchet spanners, ring spanners, open-ended spanners, or combination spanners. Our range includes leading brands such as Bahco, Facom, Gear Wrench, Gedore, Stahlwille, Stanley, Wera & RS PRO.

    What measurements are used for spanner sets?

    Imperial Spanners

    Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.

    Metric Spanners

    Metric spanners also use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. However, they will use metric measurements, giving a measurement in millimetres (mm) rather than inches.

    Spanner set applications

    Spanners sets are used in many different industries, but they are most commonly used by:

    • Mechanics
    • Electricians
    • Network Engineers
    • DIY Enthusiasts

    417 Producten voor Spanner Sets

    RS PRO
    -
    Ratchet Spanner Set
    -
    7 x 8 → 15 x 17 mm
    5
    Chrome Vanadium Steel
    Chrome
    RS PRO
    -
    Insulated Combination Spanner-Set
    -
    7 → 17 mm
    11
    Chrome Vanadium Steel
    -
    RS PRO
    -
    Ring Spanner-Set
    -
    1/4 x 5/16 → 13/16 x 7/8 in
    6
    Alloy Steel
    Chrome
    RS PRO
    -
    Ring Spanner-Set
    -
    5/16 → 13/16 in
    23
    Chrome Vanadium Steel
    Chrome
    RS PRO
    -
    Ring Spanner-Set
    -
    8 → 18 mm
    7
    Chrome Vanadium Steel
    Chrome
    RS PRO
    -
    Ratchet Spanner Set
    -
    8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm
    8
    Chrome Vanadium Steel
    Mirror
    RS PRO
    -
    Ring Spanner-Set
    -
    6 → 19 mm, 6 → 19 mm
    11
    Chrome Vanadium Steel
    Chrome
    RS PRO
    -
    Open Ended Spanner Set
    -
    8 x 9 → 16 x 17 mm
    5
    Chrome Molybdenum Steel
    Chrome
    RS PRO
    -
    Ring Spanner-Set
    -
    3/8 → 1.1/4 in
    14
    Chrome Vanadium Steel
    Chrome
    RS PRO
    -
    Open Ended Spanner Set
    -
    8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 17 x 19mm, 22 x 20mm
    6
    Chrome Vanadium Steel
    Chrome
    Expert by Facom
    -
    -
    -
    -
    -
    Chrome Vanadium Steel
    -
    RS PRO
    -
    Hinged Ratchet Combination Wrenches
    -
    8 → 19 mm
    12
    Chrome Vanadium Steel
    Chrome
    RS PRO
    -
    Ratchet Spanner Set
    -
    10 → 15 mm
    4
    Chrome Vanadium Steel
    Chrome
    Facom
    Ratcheting
    Reversible Ratchet Wrench Set
    467B.J7PB
    8 → 19 mm
    7
    -
    -
    Facom
    -
    Ring Spanner-Set
    -
    3.2 → 17 mm
    16
    Steel
    -
    SAM
    -
    Open Ended Spanner Set
    -
    8 x 9 → 22 x 24 mm
    8
    Chrome Vanadium Steel
    -
    Facom
    -
    -
    MODM.440
    6 → 24 mm
    17
    -
    -
    Facom
    -
    Ratchet Spanner Set
    467BF
    8 → 19 mm
    10
    Chrome Vanadium Steel
    -
    RS PRO
    -
    Ratchet Spanner Set
    -
    8 → 19 mm, 8 → 19 mm
    12
    Chrome Vanadium Steel
    Chrome
    RS PRO
    -
    Ratchet Spanner Set
    -
    8 → 19 mm
    12
    Chrome Vanadium Steel
    Chrome
    Resultaten per pagina